SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.860
300+
HK$16.440
Min: 100 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
125µohm
± 15%
10mm
12mm
6mm
3518626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.050
10+
HK$18.990
25+
HK$18.280
50+
HK$17.570
100+
HK$16.860
More Pricing...
Min: 1 / Mult: 1
70nH
37A
Shielded
125A
WE-HCM Series
125µohm
± 15%
10mm
12mm
6mm
3221554

RoHS

Each
1+
HK$77.110
2+
HK$73.800
3+
HK$70.480
5+
HK$67.160
10+
HK$62.560
More Pricing...
Min: 1 / Mult: 1
1µH
56A
Shielded
125A
WE-HCF Series
440µohm
± 20%
27mm
28mm
18.5mm
4694493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$18.910
50+
HK$12.330
250+
HK$9.790
500+
HK$9.760
1500+
HK$9.730
More Pricing...
Min: 5 / Mult: 5
105nH
77A
Shielded
125A
TLVR1105T Series
125µohm
± 15%
11.7mm
5.7mm
11mm
2777667

RoHS

Each
1+
HK$64.040
2+
HK$62.760
3+
HK$61.480
5+
HK$60.200
10+
HK$58.920
More Pricing...
Min: 1 / Mult: 1
1.5µH
36A
Shielded
125A
WE-HCF Series
0.00131ohm
± 15%
27mm
28mm
15.4mm
3651777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.230
10+
HK$25.080
25+
HK$24.550
50+
HK$24.010
100+
HK$19.490
More Pricing...
Min: 1 / Mult: 1
100nH
60A
Unshielded
125A
VLB Series
360µohm
± 20%
12.7mm
10mm
11.5mm
3651777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.490
300+
HK$18.140
Min: 100 / Mult: 1
100nH
60A
Unshielded
125A
VLB Series
360µohm
± 20%
12.7mm
10mm
11.5mm
4167285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.200
300+
HK$14.720
Min: 100 / Mult: 1
105nH
70A
Unshielded
125A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
4167285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.840
10+
HK$19.650
25+
HK$18.500
50+
HK$17.350
100+
HK$16.200
More Pricing...
Min: 1 / Mult: 1
105nH
70A
Unshielded
125A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY