SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2761545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.420
50+
HK$11.170
100+
HK$9.070
250+
HK$8.980
500+
HK$8.560
More Pricing...
Min: 1 / Mult: 1
4.7µH
11.8A
Unshielded
13.2A
PCC-M1060ML Series
0.00957ohm
± 20%
10.9mm
10mm
6mm
4558660RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.690
200+
HK$14.230
400+
HK$13.950
800+
HK$13.670
Min: 100 / Mult: 1
6.8µH
9.5A
-
13.2A
-
0.0224ohm
-
10.85mm
10mm
3.8mm
2761545RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.070
250+
HK$8.980
500+
HK$8.560
1000+
HK$8.300
Min: 100 / Mult: 1
4.7µH
11.8A
Unshielded
13.2A
PCC-M1060ML Series
0.00957ohm
± 20%
10.9mm
10mm
6mm
4691665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.130
50+
HK$3.770
250+
HK$3.470
500+
HK$3.270
1500+
HK$3.060
More Pricing...
Min: 5 / Mult: 5
470nH
9.9A
Shielded
13.2A
WE-PMFI Series
0.015ohm
± 20%
3.5mm
3.2mm
2mm
4558660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.540
10+
HK$22.530
50+
HK$16.690
200+
HK$14.230
400+
HK$13.950
More Pricing...
Min: 1 / Mult: 1
6.8µH
9.5A
Shielded
13.2A
WE-LHCA Series
0.0224ohm
± 20%
10.85mm
10mm
3.8mm
2455065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.970
10+
HK$9.950
25+
HK$8.770
50+
HK$8.240
100+
HK$7.660
More Pricing...
Min: 1 / Mult: 1
1.8µH
10.2A
Shielded
13.2A
SRR1210A Series
0.075ohm
± 30%
12mm
12mm
10mm
3265726RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.760
250+
HK$7.220
500+
HK$7.140
1000+
HK$7.000
Min: 100 / Mult: 1
1µH
14.4A
Shielded
13.2A
SPM-HZ Series
0.00781ohm
± 20%
7.1mm
6.5mm
3mm
3265726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
50+
HK$8.190
100+
HK$7.760
250+
HK$7.220
500+
HK$7.140
More Pricing...
Min: 1 / Mult: 1
1µH
14.4A
Shielded
13.2A
SPM-HZ Series
0.00781ohm
± 20%
7.1mm
6.5mm
3mm
2455065RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.660
250+
HK$6.990
Min: 100 / Mult: 1
1.8µH
10.2A
Shielded
13.2A
SRR1210A Series
0.075ohm
± 30%
12mm
12mm
10mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY