SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3953367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.850
5+
HK$27.600
10+
HK$26.340
25+
HK$25.460
50+
HK$24.570
More Pricing...
Min: 1 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
-
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
3953367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$24.570
200+
HK$21.830
Min: 100 / Mult: 1
8.2µH
7.1A
Shielded
13.7A
WE-CHSA Series
-
0.0215ohm
± 20%
12.2mm
12.2mm
11.75mm
2808298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.130
50+
HK$7.530
250+
HK$6.200
500+
HK$6.060
1500+
HK$5.100
More Pricing...
Min: 5 / Mult: 5
1µH
7A
Shielded
13.7A
SRP5020TA Series
-
0.02ohm
± 20%
5.7mm
5.2mm
1.8mm
2808298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.530
250+
HK$6.200
500+
HK$6.060
1500+
HK$5.100
3000+
HK$4.640
Min: 100 / Mult: 5
1µH
7A
Shielded
13.7A
SRP5020TA Series
-
0.02ohm
± 20%
5.7mm
5.2mm
1.8mm
4413343

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.240
10+
HK$15.870
50+
HK$14.680
100+
HK$13.490
200+
HK$12.780
More Pricing...
Min: 1 / Mult: 1
6.8µH
12.5A
Shielded
13.7A
WE-XHMI Series
-
0.0168ohm
± 20%
7.9mm
7.6mm
7.1mm
4691646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.200
50+
HK$2.010
250+
HK$1.850
500+
HK$1.740
1500+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
100nH
10.2A
Shielded
13.7A
WE-PMFI Series
0806 [2016 Metric]
0.009ohm
± 30%
2mm
1.6mm
1mm
4413343RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.490
200+
HK$12.780
600+
HK$12.060
Min: 100 / Mult: 1
6.8µH
12.5A
-
13.7A
WE-XHMI Series
-
0.0168ohm
-
7.9mm
7.6mm
7.1mm
3923857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.800
50+
HK$7.390
100+
HK$6.370
250+
HK$5.760
500+
HK$5.590
More Pricing...
Min: 1 / Mult: 1
3.3µH
18.6A
Shielded
13.7A
SPM-VT-D Series
-
0.0123ohm
± 20%
7.5mm
7mm
5.4mm
3923857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.370
250+
HK$5.760
500+
HK$5.590
1000+
HK$5.480
Min: 100 / Mult: 1
3.3µH
18.6A
Shielded
13.7A
SPM-VT-D Series
-
0.0123ohm
± 20%
7.5mm
7mm
5.4mm
3639664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
100+
HK$12.330
500+
HK$12.090
1000+
HK$11.840
More Pricing...
Min: 1 / Mult: 1
4.7µH
7.4A
Shielded
13.7A
MSS1278H Series
-
0.0094ohm
± 20%
12mm
12mm
7.8mm
3639664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$12.090
1000+
HK$11.840
2000+
HK$11.600
Min: 500 / Mult: 1
4.7µH
7.4A
Shielded
13.7A
MSS1278H Series
-
0.0094ohm
± 20%
12mm
12mm
7.8mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY