SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
150µH
-
Unshielded
130mA
3627 Series
3.5ohm
± 10%
4.5mm
3.2mm
2.6mm
4380761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
150µH
-
Unshielded
130mA
3627 Series
3.7ohm
± 10%
4.5mm
3.2mm
2.6mm
1827995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$3.020
250+
HK$2.490
500+
HK$2.480
1000+
HK$2.470
More Pricing...
Min: 5 / Mult: 5
1mH
90mA
Unshielded
130mA
SDR0403 Series
14ohm
± 10%
4.5mm
4mm
3.2mm
2328695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.240
250+
HK$1.960
500+
HK$1.890
1000+
HK$1.690
2000+
HK$1.640
Min: 100 / Mult: 1
470µH
105mA
Unshielded
130mA
SDR0302 Series
14.3ohm
± 10%
3mm
2.8mm
2.5mm
1635874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.420
10+
HK$12.090
50+
HK$11.430
100+
HK$10.530
200+
HK$9.910
More Pricing...
Min: 1 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
5ohm
± 30%
6.8mm
6.8mm
2.3mm
2328695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.390
50+
HK$2.240
250+
HK$1.960
500+
HK$1.890
1000+
HK$1.690
More Pricing...
Min: 5 / Mult: 5
470µH
105mA
Unshielded
130mA
SDR0302 Series
14.3ohm
± 10%
3mm
2.8mm
2.5mm
1827995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.020
250+
HK$2.490
500+
HK$2.480
1000+
HK$2.470
2000+
HK$2.100
Min: 100 / Mult: 1
1mH
90mA
Unshielded
130mA
SDR0403 Series
14ohm
± 10%
4.5mm
4mm
3.2mm
1635874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.530
200+
HK$9.910
500+
HK$9.290
Min: 100 / Mult: 1
1mH
160mA
Shielded
130mA
WE-TPC Series
5ohm
± 30%
6.8mm
6.8mm
2.3mm
4067146

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 5 / Mult: 5
47µH
310mA
Shielded
130mA
XFL2010 Series
2.91ohm
± 20%
1.9mm
2mm
1mm
4067146RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 100 / Mult: 5
47µH
310mA
Shielded
130mA
XFL2010 Series
2.91ohm
± 20%
1.9mm
2mm
1mm
4351145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$6.630
50+
HK$6.040
100+
HK$5.450
200+
HK$5.150
More Pricing...
Min: 1 / Mult: 1
1000µH
210mA
Shielded
130mA
SRR5828A Series
7.3ohm
± 30%
5.8mm
5.8mm
3.2mm
2333882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.180
50+
HK$4.360
100+
HK$4.330
250+
HK$4.120
500+
HK$3.900
More Pricing...
Min: 1 / Mult: 1
1mH
100mA
Shielded
130mA
SRR0603 Series
14ohm
± 10%
6.5mm
6.5mm
3.3mm
2288627RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.910
200+
HK$10.520
600+
HK$9.390
Min: 100 / Mult: 1
330µH
420mA
Shielded
130mA
MSS5131 Series
1.58ohm
± 20%
5.1mm
5.1mm
3.1mm
2288627

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.700
50+
HK$12.470
100+
HK$11.910
200+
HK$10.520
More Pricing...
Min: 1 / Mult: 1
330µH
420mA
Shielded
130mA
MSS5131 Series
1.58ohm
± 20%
5.1mm
5.1mm
3.1mm
2408244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$11.640
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
560µH
230mA
Shielded
130mA
LPS5030 Series
3.2ohm
± 20%
4.8mm
4.8mm
2.9mm
2408155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.950
50+
HK$9.810
100+
HK$8.930
250+
HK$8.530
500+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
560µH
130mA
Shielded
130mA
LPS4414 Series
10.7ohm
± 20%
4.3mm
4.3mm
1.4mm
2408155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.930
250+
HK$8.530
500+
HK$7.540
1000+
HK$6.720
Min: 100 / Mult: 1
560µH
130mA
Shielded
130mA
LPS4414 Series
10.7ohm
± 20%
4.3mm
4.3mm
1.4mm
2408244RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.600
200+
HK$10.120
400+
HK$8.940
750+
HK$7.980
Min: 100 / Mult: 1
560µH
230mA
Shielded
130mA
LPS5030 Series
3.2ohm
± 20%
4.8mm
4.8mm
2.9mm
2333882RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.330
250+
HK$4.120
500+
HK$3.900
1000+
HK$3.680
Min: 100 / Mult: 1
1mH
100mA
Shielded
130mA
SRR0603 Series
14ohm
± 10%
6.5mm
6.5mm
3.3mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY