SMD Power Inductors:

10 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2333943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.410
100+
HK$3.630
250+
HK$3.270
500+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
140mA
SRR7032 Series
5.4ohm
± 20%
7mm
7mm
3.2mm
2333943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
250+
HK$3.270
500+
HK$2.910
1500+
HK$2.550
Min: 100 / Mult: 1
1mH
150mA
Shielded
140mA
SRR7032 Series
5.4ohm
± 20%
7mm
7mm
3.2mm
3812817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.690
50+
HK$3.920
250+
HK$2.980
500+
HK$2.880
1500+
HK$2.780
More Pricing...
Min: 5 / Mult: 5
470µH
250mA
Semishielded
140mA
WE-LQS Series
4.15ohm
± 20%
4mm
4mm
2.5mm
3812817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.920
250+
HK$2.980
500+
HK$2.880
1500+
HK$2.780
3000+
HK$2.590
Min: 100 / Mult: 5
470µH
250mA
Semishielded
140mA
WE-LQS Series
4.15ohm
± 20%
4mm
4mm
2.5mm
2328691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.270
250+
HK$2.100
500+
HK$1.950
1000+
HK$1.780
More Pricing...
Min: 5 / Mult: 5
390µH
120mA
Unshielded
140mA
SDR0302 Series
10.8ohm
± 10%
3mm
2.8mm
2.5mm
2328691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.270
250+
HK$2.100
500+
HK$1.950
1000+
HK$1.780
2000+
HK$1.640
Min: 100 / Mult: 1
390µH
120mA
Unshielded
140mA
SDR0302 Series
10.8ohm
± 10%
3mm
2.8mm
2.5mm
2408122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
10ohm
± 20%
3.9mm
3.9mm
1.7mm
2408154RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.930
250+
HK$8.530
500+
HK$7.540
1000+
HK$6.720
Min: 100 / Mult: 1
470µH
140mA
Shielded
140mA
LPS4414 Series
9.5ohm
± 20%
4.3mm
4.3mm
1.4mm
2408154

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.950
50+
HK$9.810
100+
HK$8.930
250+
HK$8.530
500+
HK$7.540
More Pricing...
Min: 1 / Mult: 1
470µH
140mA
Shielded
140mA
LPS4414 Series
9.5ohm
± 20%
4.3mm
4.3mm
1.4mm
2408122RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
10ohm
± 20%
3.9mm
3.9mm
1.7mm
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY