SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2288526

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$13.160
200+
HK$12.900
Min: 1 / Mult: 1
4.7µH
6.2A
Shielded
15.3A
MSS1278T Series
0.0155ohm
± 20%
12mm
12mm
7.8mm
2288526RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.160
200+
HK$12.900
Min: 100 / Mult: 1
4.7µH
6.2A
Shielded
15.3A
MSS1278T Series
0.0155ohm
± 20%
12mm
12mm
7.8mm
3265737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.690
50+
HK$4.660
100+
HK$4.620
250+
HK$4.580
500+
HK$4.540
More Pricing...
Min: 1 / Mult: 1
1.09µH
14.1A
Shielded
15.3A
SPM Series
0.00517ohm
± 20%
7.1mm
6.5mm
5mm
3265737RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.620
250+
HK$4.580
500+
HK$4.540
1000+
HK$4.500
Min: 100 / Mult: 1
1.09µH
14.1A
Shielded
15.3A
SPM Series
0.00517ohm
± 20%
7.1mm
6.5mm
5mm
4168111RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.380
200+
HK$6.900
500+
HK$6.420
Min: 100 / Mult: 1
6.8µH
12.3A
Shielded
15.3A
SRP1050WA Series
0.014ohm
± 20%
11mm
10mm
5.1mm
4168111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.760
10+
HK$9.700
50+
HK$8.470
100+
HK$7.380
200+
HK$6.900
More Pricing...
Min: 1 / Mult: 1
6.8µH
12.3A
Shielded
15.3A
SRP1050WA Series
0.014ohm
± 20%
11mm
10mm
5.1mm
4697830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.050
50+
HK$8.240
250+
HK$6.780
500+
HK$6.180
1000+
HK$5.580
More Pricing...
Min: 5 / Mult: 5
1.2µH
14.5A
Shielded
15.3A
SRP5030HMCT Series
0.0084ohm
± 20%
5.7mm
5.3mm
2.8mm
3551755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.730
5+
HK$25.490
10+
HK$25.240
25+
HK$24.300
50+
HK$23.350
More Pricing...
Min: 1 / Mult: 1
4.7µH
12.2A
Shielded
15.3A
WE-CHSA Series
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
2297599

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$11.180
2500+
HK$10.200
5000+
HK$9.050
Min: 500 / Mult: 500
4.7µH
6.2A
Shielded
15.3A
MSS1278T Series
0.0155ohm
± 20%
12mm
12mm
7.8mm
2627671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.610
10+
HK$10.600
50+
HK$10.580
100+
HK$10.570
200+
HK$10.550
More Pricing...
Min: 1 / Mult: 1
1.8µH
13.5A
Unshielded
15.3A
3900 Series
0.0039ohm
± 20%
12.9mm
12.9mm
5.8mm
3551755RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.350
200+
HK$21.660
Min: 100 / Mult: 1
4.7µH
12.2A
Shielded
15.3A
WE-CHSA Series
0.0082ohm
± 20%
12.2mm
12.2mm
11.75mm
2627671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.570
200+
HK$10.550
550+
HK$10.530
Min: 100 / Mult: 1
1.8µH
13.5A
Unshielded
15.3A
3900 Series
0.0039ohm
± 20%
12.9mm
12.9mm
5.8mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY