SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4065949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.870
10+
HK$15.490
50+
HK$14.370
100+
HK$13.500
200+
HK$12.600
More Pricing...
Min: 1 / Mult: 1
1µH
14A
Shielded
15.6A
WE-PD Series
0.005ohm
± 20%
12mm
12mm
6mm
4558635RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$28.200
150+
HK$25.350
Min: 100 / Mult: 1
33µH
9.1A
-
15.6A
-
0.036ohm
-
17.45mm
16.95mm
6.8mm
4413298RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
2000+
HK$7.740
Min: 100 / Mult: 5
900nH
14A
-
15.6A
WE-XHMI Series
8500µohm
-
4.3mm
4.3mm
3mm
4065949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.500
200+
HK$12.600
500+
HK$11.410
2500+
HK$11.020
5000+
HK$10.780
Min: 100 / Mult: 1
1µH
14A
Shielded
15.6A
WE-PD Series
0.005ohm
± 20%
12mm
12mm
6mm
4558635

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.590
5+
HK$43.950
10+
HK$39.300
25+
HK$32.720
50+
HK$28.200
More Pricing...
Min: 1 / Mult: 1
33µH
9.1A
Shielded
15.6A
WE-LHCA Series
0.036ohm
± 20%
17.45mm
16.95mm
6.8mm
4413298

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.860
250+
HK$9.130
500+
HK$7.770
1000+
HK$7.760
More Pricing...
Min: 5 / Mult: 5
900nH
14A
Shielded
15.6A
WE-XHMI Series
8500µohm
± 20%
4.3mm
4.3mm
3mm
2364565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
10+
HK$9.210
50+
HK$8.370
100+
HK$7.530
500+
HK$6.980
More Pricing...
Min: 1 / Mult: 1
470nH
15.8A
Shielded
15.6A
MPLCG Series
0.005ohm
± 20%
7.5mm
6.7mm
3mm
2364565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.530
500+
HK$6.980
1000+
HK$6.190
Min: 100 / Mult: 1
470nH
15.8A
Shielded
15.6A
MPLCG Series
0.005ohm
± 20%
7.5mm
6.7mm
3mm
3953357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.310
200+
HK$18.040
Min: 100 / Mult: 1
8.2µH
6.7A
Shielded
15.6A
WE-CHSA Series
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
3953357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.090
5+
HK$22.900
10+
HK$21.710
25+
HK$21.010
50+
HK$20.310
More Pricing...
Min: 1 / Mult: 1
8.2µH
6.7A
Shielded
15.6A
WE-CHSA Series
0.0258ohm
± 20%
10.6mm
10.6mm
11mm
4728795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.770
50+
HK$16.220
100+
HK$14.920
250+
HK$14.040
500+
HK$13.140
More Pricing...
Min: 1 / Mult: 1
1.5µH
13.8A
Shielded
15.6A
WE-HCIA Series
0.00726ohm
± 20%
6.9mm
6.9mm
3.8mm
4728858

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.840
10+
HK$15.360
50+
HK$14.130
200+
HK$13.290
400+
HK$12.450
More Pricing...
Min: 1 / Mult: 1
3.3µH
20.4A
Shielded
15.6A
WE-XHMI Series
0.0065ohm
± 20%
6.6mm
6.4mm
6.1mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY