SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2901814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.420
50+
HK$8.960
100+
HK$8.390
250+
HK$7.760
500+
HK$7.320
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
15.9A
SRP6030CA Series
0.0122ohm
± 20%
6.6mm
6.4mm
2.9mm
2901814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.390
250+
HK$7.760
500+
HK$7.320
1000+
HK$6.900
Min: 100 / Mult: 1
2.2µH
10A
Shielded
15.9A
SRP6030CA Series
0.0122ohm
± 20%
6.6mm
6.4mm
2.9mm
2906557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$11.020
100+
HK$9.050
250+
HK$8.960
500+
HK$8.470
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
15.9A
PA5004.XXXNLT Series
0.0122ohm
-
6.8mm
6.4mm
2.9mm
4539371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.200
50+
HK$12.750
100+
HK$9.460
250+
HK$9.210
500+
HK$9.130
More Pricing...
Min: 1 / Mult: 1
1µH
14.9A
Shielded
15.9A
SPM-HZR Series
5050µohm
± 20%
7.1mm
6.8mm
5mm
4558679RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.010
200+
HK$17.650
400+
HK$17.290
Min: 100 / Mult: 1
10µH
10.4A
-
15.9A
-
0.0178ohm
-
13.45mm
12.6mm
6.3mm
4558679

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.360
10+
HK$26.470
50+
HK$20.230
100+
HK$18.010
200+
HK$17.650
More Pricing...
Min: 1 / Mult: 1
10µH
10.4A
Shielded
15.9A
WE-LHCA Series
0.0178ohm
± 20%
13.45mm
12.6mm
6.3mm
3923853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.640
100+
HK$7.070
250+
HK$6.990
500+
HK$6.910
More Pricing...
Min: 1 / Mult: 1
1.5µH
21.4A
Shielded
15.9A
SPM-VT-D Series
0.0066ohm
± 20%
7.5mm
7mm
5.4mm
2287352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.970
5+
HK$26.230
10+
HK$25.490
25+
HK$23.020
50+
HK$20.800
More Pricing...
Min: 1 / Mult: 1
12µH
7.4A
Unshielded
15.9A
DO5040H Series
0.013ohm
± 20%
18.54mm
15.24mm
12mm
2287352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$20.800
175+
HK$18.580
Min: 100 / Mult: 1
12µH
7.4A
Unshielded
15.9A
DO5040H Series
0.013ohm
± 20%
18.54mm
15.24mm
12mm
2545723RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.300
500+
HK$3.750
1000+
HK$3.420
2000+
HK$3.310
4000+
HK$2.980
Min: 100 / Mult: 10
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
0.00781ohm
± 20%
5.5mm
5mm
3mm
2545723

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.060
100+
HK$4.300
500+
HK$3.750
1000+
HK$3.420
2000+
HK$3.310
More Pricing...
Min: 10 / Mult: 10
680nH
8.4A
-
15.9A
PCC-M0530M-LP Series
0.00781ohm
± 20%
5.5mm
5mm
3mm
3923853RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.070
250+
HK$6.990
500+
HK$6.910
1000+
HK$5.820
Min: 100 / Mult: 1
1.5µH
21.4A
Shielded
15.9A
SPM-VT-D Series
0.0066ohm
± 20%
7.5mm
7mm
5.4mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY