SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3773689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$0.760
500+
HK$0.675
1000+
HK$0.585
2000+
HK$0.565
4000+
HK$0.550
More Pricing...
Min: 100 / Mult: 10
2.2µH
750mA
Shielded
150mA
BKPx Series
0603 [1608 Metric]
0.3ohm
± 20%
1.6mm
0.8mm
0.8mm
3773689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$0.970
100+
HK$0.760
500+
HK$0.675
1000+
HK$0.585
2000+
HK$0.565
More Pricing...
Min: 10 / Mult: 10
2.2µH
750mA
Shielded
150mA
BKPx Series
0603 [1608 Metric]
0.3ohm
± 20%
1.6mm
0.8mm
0.8mm
2842167

RoHS

Each
1+
HK$8.800
50+
HK$8.110
100+
HK$7.760
250+
HK$7.400
500+
HK$6.880
More Pricing...
Min: 1 / Mult: 1
3.3mH
100mA
Semishielded
150mA
WE-LQS Series
-
21.6ohm
± 10%
5mm
5mm
4mm
2859214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.410
100+
HK$3.630
250+
HK$3.270
500+
HK$2.910
More Pricing...
Min: 1 / Mult: 1
1mH
250mA
Shielded
150mA
SRR7045 Series
-
2.4ohm
± 20%
7mm
7mm
4.5mm
1800421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.200
50+
HK$5.750
100+
HK$5.290
200+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
820µH
85mA
Unshielded
150mA
WE-LQ Series
-
20ohm
± 10%
4.5mm
3.2mm
2.6mm
1800421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.290
200+
HK$4.660
500+
HK$4.020
Min: 100 / Mult: 1
820µH
85mA
Unshielded
150mA
WE-LQ Series
-
20ohm
± 10%
4.5mm
3.2mm
2.6mm
2859214RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
250+
HK$3.270
500+
HK$2.910
1000+
HK$2.550
Min: 100 / Mult: 1
1mH
250mA
Shielded
150mA
SRR7045 Series
-
2.4ohm
± 20%
7mm
7mm
4.5mm
4209954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.060
50+
HK$1.690
250+
HK$1.390
500+
HK$1.300
1500+
HK$1.210
More Pricing...
Min: 5 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
-
5ohm
± 20%
1.6mm
0.9mm
0.5mm
4209954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.690
250+
HK$1.390
500+
HK$1.300
1500+
HK$1.210
3000+
HK$1.080
Min: 100 / Mult: 5
10µH
100mA
Semishielded
150mA
AISC-060302F Series
-
5ohm
± 20%
1.6mm
0.9mm
0.5mm
4380713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
22µH
-
Unshielded
150mA
3627 Series
-
2.8ohm
± 10%
3.2mm
2.8mm
2mm
4380714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
27µH
-
Unshielded
150mA
3627 Series
-
2.8ohm
± 10%
3.2mm
2.8mm
2mm
4380862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.160
50+
HK$5.530
100+
HK$4.300
250+
HK$4.120
500+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
1mH
-
Unshielded
150mA
3627 Series
-
14.42ohm
± 10%
5.7mm
5mm
4.7mm
4630253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.850
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
More Pricing...
Min: 10 / Mult: 10
1mH
500mA
Shielded
150mA
AIML-0402HP Series
0402 [1005 Metric]
0.39ohm
± 10%
1mm
0.5mm
0.5mm
4351118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.550
10+
HK$6.980
50+
HK$6.720
100+
HK$5.580
200+
HK$4.800
More Pricing...
Min: 1 / Mult: 1
1000µH
210mA
Shielded
150mA
SRR5228A Series
-
8.7ohm
± 20%
5.2mm
5.2mm
3.2mm
4630253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.320
500+
HK$1.250
2500+
HK$0.855
5000+
HK$0.790
10000+
HK$0.724
Min: 100 / Mult: 10
1mH
500mA
-
150mA
-
-
0.39ohm
-
1mm
0.5mm
0.5mm
1636125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.470
10+
HK$15.460
50+
HK$13.490
100+
HK$11.840
200+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
470µH
160mA
Unshielded
150mA
WE-PD4 Series
-
6.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2328687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.620
50+
HK$2.990
250+
HK$2.540
500+
HK$2.420
1000+
HK$2.290
More Pricing...
Min: 5 / Mult: 5
330µH
130mA
Unshielded
150mA
SDR0302 Series
-
10ohm
± 10%
3mm
2.8mm
2.5mm
2333775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$6.910
50+
HK$6.300
100+
HK$5.690
200+
HK$5.100
More Pricing...
Min: 1 / Mult: 1
3.3mH
120mA
Shielded
150mA
SRR0906 Series
-
11ohm
± 15%
10mm
9.5mm
6mm
2333896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.690
50+
HK$3.970
100+
HK$3.700
250+
HK$3.440
500+
HK$3.180
More Pricing...
Min: 1 / Mult: 1
680µH
120mA
Shielded
150mA
SRR0603 Series
-
10.5ohm
± 10%
6.5mm
6.5mm
3.3mm
2288008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.070
10+
HK$15.300
50+
HK$13.920
100+
HK$13.300
200+
HK$11.750
More Pricing...
Min: 1 / Mult: 1
470µH
290mA
Shielded
150mA
MOS6020 Series
-
4.4ohm
± 20%
6.8mm
6mm
2.4mm
2333896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.700
250+
HK$3.440
500+
HK$3.180
1000+
HK$2.920
Min: 100 / Mult: 1
680µH
120mA
Shielded
150mA
SRR0603 Series
-
10.5ohm
± 10%
6.5mm
6.5mm
3.3mm
2288008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.300
200+
HK$11.750
500+
HK$10.480
Min: 100 / Mult: 1
470µH
290mA
Shielded
150mA
MOS6020 Series
-
4.4ohm
± 20%
6.8mm
6mm
2.4mm
1636125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
200+
HK$11.680
500+
HK$11.510
Min: 100 / Mult: 1
470µH
160mA
Unshielded
150mA
WE-PD4 Series
-
6.8ohm
± 20%
6.6mm
4.45mm
2.92mm
2333775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.690
200+
HK$5.100
600+
HK$4.510
Min: 100 / Mult: 1
3.3mH
120mA
Shielded
150mA
SRR0906 Series
-
11ohm
± 15%
10mm
9.5mm
6mm
2328687RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.990
250+
HK$2.540
500+
HK$2.420
1000+
HK$2.290
2000+
HK$2.160
Min: 100 / Mult: 1
330µH
130mA
Unshielded
150mA
SDR0302 Series
-
10ohm
± 10%
3mm
2.8mm
2.5mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY