SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.670
More Pricing...
Min: 1 / Mult: 1
100µH
-
Unshielded
160mA
3627 Series
2.5ohm
± 10%
4.5mm
3.2mm
2.6mm
3582967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$9.620
200+
HK$8.800
400+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
220µH
200mA
Shielded
160mA
WE-TPC Series
3.2ohm
± 30%
4.8mm
4.8mm
1.8mm
1800422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.200
50+
HK$5.750
100+
HK$5.290
200+
HK$4.660
More Pricing...
Min: 1 / Mult: 1
1mH
70mA
Unshielded
160mA
WE-LQ Series
30ohm
± 10%
4.5mm
3.2mm
2.6mm
1800422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.290
200+
HK$4.660
500+
HK$4.020
Min: 100 / Mult: 1
1mH
70mA
Unshielded
160mA
WE-LQ Series
30ohm
± 10%
4.5mm
3.2mm
2.6mm
3582967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
200+
HK$8.800
400+
HK$7.440
800+
HK$6.070
Min: 100 / Mult: 1
220µH
200mA
Shielded
160mA
WE-TPC Series
3.2ohm
± 30%
4.8mm
4.8mm
1.8mm
4067144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 5 / Mult: 5
33µH
350mA
Shielded
160mA
XFL2010 Series
2.14ohm
± 20%
1.9mm
2mm
1mm
4067144RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 100 / Mult: 5
33µH
350mA
Shielded
160mA
XFL2010 Series
2.14ohm
± 20%
1.9mm
2mm
1mm
2408087RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
220µH
210mA
Shielded
160mA
LPS4012 Series
5.2ohm
± 20%
3.9mm
3.9mm
1.1mm
2287210RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
750+
HK$11.050
Min: 100 / Mult: 1
470µH
260mA
Unshielded
160mA
DO1608C Series
5.06ohm
± 20%
6.6mm
4.45mm
2.92mm
2287210

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.270
10+
HK$12.030
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
More Pricing...
Min: 1 / Mult: 1
470µH
260mA
Unshielded
160mA
DO1608C Series
5.06ohm
± 20%
6.6mm
4.45mm
2.92mm
2408087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
220µH
210mA
Shielded
160mA
LPS4012 Series
5.2ohm
± 20%
3.9mm
3.9mm
1.1mm
2286574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$11.710
1000+
HK$10.340
2000+
HK$9.230
Min: 500 / Mult: 1
33µH
280mA
Shielded
160mA
0805PS Series
3ohm
± 10%
3.38mm
3mm
2mm
2286574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.030
10+
HK$13.470
100+
HK$12.260
500+
HK$11.710
1000+
HK$10.340
More Pricing...
Min: 1 / Mult: 1
33µH
280mA
Shielded
160mA
0805PS Series
3ohm
± 10%
3.38mm
3mm
2mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY