SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
82µH
-
Unshielded
170mA
3627 Series
2.2ohm
± 10%
4.5mm
3.2mm
2.6mm
4380711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.610
50+
HK$3.820
100+
HK$3.150
250+
HK$2.910
500+
HK$2.670
More Pricing...
Min: 1 / Mult: 1
15µH
-
Unshielded
170mA
3627 Series
2.2ohm
± 10%
3.2mm
2.8mm
2mm
3373414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
10+
HK$4.410
50+
HK$4.020
100+
HK$3.630
200+
HK$3.400
More Pricing...
Min: 1 / Mult: 1
1mH
150mA
Shielded
170mA
SRR6028 Series
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
2901854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.330
10+
HK$3.870
50+
HK$3.630
100+
HK$3.380
200+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
390µH
280mA
Shielded
170mA
SRR4528A Series
2.38ohm
± 20%
5mm
5mm
2.8mm
2328683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.920
50+
HK$2.830
250+
HK$2.380
500+
HK$2.030
1000+
HK$1.810
More Pricing...
Min: 5 / Mult: 5
270µH
150mA
Unshielded
170mA
SDR0302 Series
8.6ohm
± 10%
3mm
2.8mm
2.5mm
2328683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.830
250+
HK$2.380
500+
HK$2.030
1000+
HK$1.810
2000+
HK$1.670
More Pricing...
Min: 100 / Mult: 1
270µH
150mA
Unshielded
170mA
SDR0302 Series
8.6ohm
± 10%
3mm
2.8mm
2.5mm
2901854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.380
200+
HK$3.170
500+
HK$2.950
2500+
HK$2.770
Min: 100 / Mult: 1
390µH
280mA
Shielded
170mA
SRR4528A Series
2.38ohm
± 20%
5mm
5mm
2.8mm
3499429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.580
250+
HK$1.300
500+
HK$1.180
1000+
HK$1.060
2000+
HK$1.040
Min: 100 / Mult: 5
100µH
340mA
Semishielded
170mA
VLS-CX-1 Series
2.988ohm
± 20%
3mm
3mm
1mm
3499429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.580
250+
HK$1.300
500+
HK$1.180
1000+
HK$1.060
More Pricing...
Min: 5 / Mult: 5
100µH
340mA
Semishielded
170mA
VLS-CX-1 Series
2.988ohm
± 20%
3mm
3mm
1mm
3373414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
200+
HK$3.400
500+
HK$3.170
Min: 100 / Mult: 1
1mH
150mA
Shielded
170mA
SRR6028 Series
4.5ohm
± 30%
6.8mm
6.8mm
2.8mm
4380806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
47µH
-
Unshielded
170mA
3627 Series
1.69ohm
± 10%
3.2mm
2.8mm
2mm
2287076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$17.140
600+
HK$15.290
Min: 500 / Mult: 1
220µH
470mA
Shielded
170mA
1812PS Series
2.65ohm
± 5%
5.87mm
4.98mm
3.81mm
2287076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.910
10+
HK$22.320
50+
HK$20.320
100+
HK$19.400
200+
HK$17.140
More Pricing...
Min: 1 / Mult: 1
220µH
470mA
Shielded
170mA
1812PS Series
2.65ohm
± 5%
5.87mm
4.98mm
3.81mm
2333845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.330
50+
HK$6.680
100+
HK$6.030
200+
HK$5.910
More Pricing...
Min: 1 / Mult: 1
68µH
400mA
Shielded
170mA
SRR6603 Series
0.29ohm
± 20%
6.6mm
4.4mm
3mm
2288598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.810
10+
HK$14.170
50+
HK$12.890
100+
HK$12.310
200+
HK$10.880
More Pricing...
Min: 1 / Mult: 1
330µH
260mA
Shielded
170mA
MSS5121 Series
4ohm
± 20%
5.1mm
5.1mm
2.2mm
2333771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
10+
HK$6.910
50+
HK$6.300
100+
HK$5.690
200+
HK$5.290
More Pricing...
Min: 1 / Mult: 1
2.7mH
140mA
Shielded
170mA
SRR0906 Series
9.2ohm
± 15%
10mm
9.5mm
6mm
2288598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.310
200+
HK$10.880
600+
HK$9.700
Min: 100 / Mult: 1
330µH
260mA
Shielded
170mA
MSS5121 Series
4ohm
± 20%
5.1mm
5.1mm
2.2mm
2333771RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.690
200+
HK$5.290
600+
HK$4.890
Min: 100 / Mult: 1
2.7mH
140mA
Shielded
170mA
SRR0906 Series
9.2ohm
± 15%
10mm
9.5mm
6mm
2408059

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
HK$12.690
5000+
HK$11.430
10000+
HK$10.380
Min: 1000 / Mult: 1000
180µH
190mA
Shielded
170mA
LPS3314 Series
4.8ohm
± 20%
3.3mm
3.3mm
1.3mm
2333845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.030
200+
HK$5.910
600+
HK$5.790
Min: 100 / Mult: 1
68µH
400mA
Shielded
170mA
SRR6603 Series
0.29ohm
± 20%
6.6mm
4.4mm
3mm
2821607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
10+
HK$4.420
50+
HK$4.390
100+
HK$4.360
200+
HK$3.480
More Pricing...
Min: 1 / Mult: 1
330µH
300mA
Shielded
170mA
SRR4028 Series
-
-
4.8mm
-
-
4066010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
10+
HK$8.550
50+
HK$7.550
100+
HK$6.600
200+
HK$5.990
More Pricing...
Min: 1 / Mult: 1
330µH
285mA
Shielded
170mA
WE-TPC Series
1.7ohm
± 30%
4.8mm
4.8mm
2.8mm
4066010RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.600
200+
HK$5.990
500+
HK$5.370
Min: 100 / Mult: 1
330µH
285mA
Shielded
170mA
WE-TPC Series
1.7ohm
± 30%
4.8mm
4.8mm
2.8mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY