SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3677584RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$26.470
150+
HK$24.170
Min: 100 / Mult: 1
33µH
13A
Shielded
18.7A
SRP1510CA Series
-
0.02ohm
± 20%
16.5mm
15.5mm
9.7mm
3677584

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.720
5+
HK$29.850
10+
HK$26.970
25+
HK$26.720
50+
HK$26.470
More Pricing...
Min: 1 / Mult: 1
33µH
13A
Shielded
18.7A
SRP1510CA Series
-
0.02ohm
± 20%
16.5mm
15.5mm
9.7mm
4691652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.200
50+
HK$2.010
250+
HK$1.850
500+
HK$1.740
1500+
HK$1.630
More Pricing...
Min: 5 / Mult: 5
100nH
12.3A
Shielded
18.7A
WE-PMFI Series
1008 [2520 Metric]
0.0078ohm
± 30%
2.5mm
2mm
1.2mm
4167208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$24.340
280+
HK$23.540
Min: 100 / Mult: 1
6.8µH
14.4A
Shielded
18.7A
ERU16 B82559 Series
-
6200µohm
± 10%
16.5mm
17.3mm
8.1mm
4167208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.840
10+
HK$29.510
25+
HK$27.300
50+
HK$25.730
100+
HK$24.340
More Pricing...
Min: 1 / Mult: 1
6.8µH
14.4A
Shielded
18.7A
ERU16 B82559 Series
-
6200µohm
± 10%
16.5mm
17.3mm
8.1mm
2289048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.190
50+
HK$23.650
100+
HK$22.100
250+
HK$16.670
500+
HK$10.000
More Pricing...
Min: 1 / Mult: 1
220nH
16.8A
Shielded
18.7A
XAL40xx Series
-
0.0064ohm
± 20%
4mm
4mm
2.1mm
2289048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.100
250+
HK$16.670
500+
HK$10.000
1000+
HK$9.800
Min: 100 / Mult: 1
220nH
16.8A
Shielded
18.7A
XAL40xx Series
-
0.0064ohm
± 20%
4mm
4mm
2.1mm
2145206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.200
10+
HK$15.610
100+
HK$14.100
500+
HK$13.500
1000+
HK$12.860
More Pricing...
Min: 1 / Mult: 1
3.3µH
9.59A
Shielded
18.7A
DRA Series
-
-
± 20%
12.5mm
12.5mm
8mm
2145206RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$14.100
500+
HK$13.500
1000+
HK$12.860
2000+
HK$12.380
Min: 150 / Mult: 1
3.3µH
9.59A
Shielded
18.7A
DRA Series
-
-
± 20%
12.5mm
12.5mm
8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY