SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.400
10+
HK$7.780
50+
HK$7.710
100+
HK$6.630
Min: 1 / Mult: 1
100µH
2.5A
Shielded
2.25A
IHLP-4040DZ-11 Series
0.27ohm
± 20%
10.92mm
10.3mm
4mm
2857421

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$4.890
2500+
HK$4.780
5000+
HK$4.670
Min: 500 / Mult: 500
-
-
Shielded
2.25A
IHLP-4040DZ-11 Series
0.27ohm
-
-
10.16mm
-
7430426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.960
10+
HK$7.360
50+
HK$6.710
100+
HK$6.050
200+
HK$5.550
More Pricing...
Min: 1 / Mult: 1
82µH
1.9A
Shielded
2.25A
B82477G4 Series
0.145ohm
± 20%
12.8mm
12.8mm
8mm
3471326

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$1.890
250+
HK$1.560
500+
HK$1.420
1000+
HK$1.270
More Pricing...
Min: 5 / Mult: 5
1µH
2.78A
Semishielded
2.25A
LQH3NPN_JR Series
0.048ohm
± 20%
3mm
3mm
1.1mm
7430426RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.050
200+
HK$5.550
400+
HK$5.040
Min: 100 / Mult: 1
82µH
1.9A
Shielded
2.25A
B82477G4 Series
0.145ohm
± 20%
12.8mm
12.8mm
8mm
1547060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.630
Min: 100 / Mult: 1
100µH
2.5A
Shielded
2.25A
IHLP-4040DZ-11 Series
0.27ohm
± 20%
10.92mm
10.3mm
4mm
3471326RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.890
250+
HK$1.560
500+
HK$1.420
1000+
HK$1.270
2000+
HK$1.250
Min: 100 / Mult: 5
1µH
2.78A
Semishielded
2.25A
LQH3NPN_JR Series
0.048ohm
± 20%
3mm
3mm
1.1mm
4684055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.210
250+
HK$1.820
500+
HK$1.660
1000+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
1.5µH
2.95A
Wirewound
2.25A
LCXH Series
0.046ohm
± 20%
3mm
3mm
1.5mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY