SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2297584

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
HK$11.760
2500+
HK$10.900
5000+
HK$10.030
Min: 500 / Mult: 500
100µH
2.2A
Shielded
2.88A
MSS1278 Series
0.1502ohm
± 20%
12.3mm
12.3mm
8.05mm
2082613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.320
50+
HK$11.510
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Unshielded
2.88A
WE-PD2 Series
0.086ohm
± 20%
4.5mm
4mm
3.2mm
2082613RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.610
250+
HK$10.200
500+
HK$9.380
1500+
HK$8.470
Min: 100 / Mult: 1
3.3µH
2A
Unshielded
2.88A
WE-PD2 Series
0.086ohm
± 20%
4.5mm
4mm
3.2mm
3386943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.480
50+
HK$1.240
250+
HK$1.220
500+
HK$1.200
1000+
HK$1.180
More Pricing...
Min: 5 / Mult: 5
1µH
3.7A
Semishielded
2.88A
VLS-CX-1 Series
0.042ohm
± 20%
3mm
3mm
1.5mm
3386943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.240
250+
HK$1.220
500+
HK$1.200
1000+
HK$1.180
2000+
HK$1.150
Min: 100 / Mult: 5
1µH
3.7A
Semishielded
2.88A
VLS-CX-1 Series
0.042ohm
± 20%
3mm
3mm
1.5mm
1636046RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.490
500+
HK$12.580
Min: 100 / Mult: 1
15µH
2.47A
Unshielded
2.88A
WE-PD2 Series
0.08ohm
± 20%
10mm
9mm
5.4mm
3551617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.010
10+
HK$16.030
50+
HK$15.050
100+
HK$14.230
200+
HK$13.410
More Pricing...
Min: 1 / Mult: 1
15µH
2.47A
Unshielded
2.88A
WE-PD2A Series
0.08ohm
± 20%
10mm
9mm
5.4mm
1636046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
15µH
2.47A
Unshielded
2.88A
WE-PD2 Series
0.08ohm
± 20%
10mm
9mm
5.4mm
3551617RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.230
200+
HK$13.410
500+
HK$12.580
Min: 100 / Mult: 1
15µH
2.47A
Unshielded
2.88A
WE-PD2A Series
0.08ohm
± 20%
10mm
9mm
5.4mm
3551538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.500
250+
HK$10.080
500+
HK$9.240
1500+
HK$9.060
Min: 100 / Mult: 1
3.3µH
2A
Unshielded
2.88A
WE-PD2A Series
0.086ohm
± 20%
4.5mm
4mm
3.2mm
3551538

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.190
50+
HK$11.350
100+
HK$10.500
250+
HK$10.080
500+
HK$9.240
More Pricing...
Min: 1 / Mult: 1
3.3µH
2A
Unshielded
2.88A
WE-PD2A Series
0.086ohm
± 20%
4.5mm
4mm
3.2mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY