SMD Power Inductors:

35 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
56µH
-
Unshielded
200mA
3627 Series
-
1.7ohm
± 10%
4.5mm
3.2mm
2.6mm
2775389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
50+
HK$4.590
100+
HK$3.790
250+
HK$3.560
500+
HK$3.330
More Pricing...
Min: 1 / Mult: 1
100µH
340mA
Shielded
200mA
SRR3818A Series
-
2.6ohm
± 20%
3.8mm
3.8mm
1.8mm
2329148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.630
50+
HK$4.120
100+
HK$3.830
250+
HK$3.470
500+
HK$3.110
More Pricing...
Min: 1 / Mult: 1
1mH
220mA
Unshielded
200mA
SDR7045 Series
-
4ohm
± 10%
7mm
7mm
4.5mm
2428227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.520
250+
HK$2.070
500+
HK$1.880
1500+
HK$1.620
More Pricing...
Min: 5 / Mult: 5
220µH
200mA
Semishielded
200mA
SRN4026 Series
-
2.76ohm
± 20%
4mm
4mm
2.5mm
2328801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.280
10+
HK$3.610
50+
HK$3.320
100+
HK$3.250
200+
HK$3.170
More Pricing...
Min: 1 / Mult: 1
820µH
140mA
Unshielded
200mA
SDR0604 Series
-
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
2428227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.520
250+
HK$2.070
500+
HK$1.880
1500+
HK$1.620
3000+
HK$1.390
Min: 100 / Mult: 1
220µH
200mA
Semishielded
200mA
SRN4026 Series
-
2.76ohm
± 20%
4mm
4mm
2.5mm
2328801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.250
200+
HK$3.170
400+
HK$3.080
Min: 100 / Mult: 1
820µH
140mA
Unshielded
200mA
SDR0604 Series
-
5.2ohm
± 10%
5.8mm
5.8mm
4.8mm
2329148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.830
250+
HK$3.470
500+
HK$3.110
1000+
HK$2.920
5000+
HK$2.650
More Pricing...
Min: 100 / Mult: 1
1mH
220mA
Unshielded
200mA
SDR7045 Series
-
4ohm
± 10%
7mm
7mm
4.5mm
2859192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.070
200+
HK$3.720
500+
HK$3.360
Min: 100 / Mult: 1
220µH
340mA
Shielded
200mA
SRR4028 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
2859222

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.140
100+
HK$3.630
250+
HK$3.400
500+
HK$3.160
More Pricing...
Min: 1 / Mult: 1
680µH
270mA
Shielded
200mA
SRR7045 Series
-
1.6ohm
± 20%
7mm
7mm
4.5mm
2859222RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
250+
HK$3.400
500+
HK$3.160
1000+
HK$2.920
Min: 100 / Mult: 1
680µH
270mA
Shielded
200mA
SRR7045 Series
-
1.6ohm
± 20%
7mm
7mm
4.5mm
2763486

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.610
50+
HK$14.650
100+
HK$14.060
250+
HK$13.910
500+
HK$13.760
More Pricing...
Min: 1 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
-
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
2775389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.790
250+
HK$3.560
500+
HK$3.330
1000+
HK$3.100
Min: 100 / Mult: 1
100µH
340mA
Shielded
200mA
SRR3818A Series
-
2.6ohm
± 20%
3.8mm
3.8mm
1.8mm
2859192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
10+
HK$5.080
50+
HK$4.580
100+
HK$4.070
200+
HK$3.720
More Pricing...
Min: 1 / Mult: 1
220µH
340mA
Shielded
200mA
SRR4028 Series
1919 [4848 Metric]
1.25ohm
± 30%
4.8mm
4.8mm
2.8mm
3227503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.240
250+
HK$2.220
500+
HK$2.200
1500+
HK$2.180
3000+
HK$2.150
Min: 100 / Mult: 5
220µH
200mA
Shielded
200mA
ASPI-0425 Series
-
2.3ohm
± 20%
4mm
4mm
2.5mm
3227503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.310
50+
HK$2.240
250+
HK$2.220
500+
HK$2.200
1500+
HK$2.180
More Pricing...
Min: 5 / Mult: 5
220µH
200mA
Shielded
200mA
ASPI-0425 Series
-
2.3ohm
± 20%
4mm
4mm
2.5mm
4360098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.330
10+
HK$6.200
100+
HK$5.290
500+
HK$4.020
1000+
HK$3.940
More Pricing...
Min: 1 / Mult: 1
680µH
90mA
Unshielded
200mA
WE-LQ Series
-
16.8ohm
± 10%
4.5mm
3.2mm
2.6mm
2763486RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.060
250+
HK$13.910
500+
HK$13.760
1000+
HK$12.210
5000+
HK$12.140
More Pricing...
Min: 100 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
-
6.5ohm
± 20%
7.3mm
7.3mm
3.2mm
2287075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
HK$16.140
600+
HK$14.400
Min: 500 / Mult: 1
150µH
510mA
Shielded
200mA
1812PS Series
-
2.2ohm
± 5%
5.87mm
4.98mm
3.81mm
2287075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.450
10+
HK$21.010
50+
HK$19.130
100+
HK$18.270
200+
HK$16.140
More Pricing...
Min: 1 / Mult: 1
150µH
510mA
Shielded
200mA
1812PS Series
-
2.2ohm
± 5%
5.87mm
4.98mm
3.81mm
2333765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.430
10+
HK$9.620
50+
HK$8.470
100+
HK$7.200
200+
HK$6.580
More Pricing...
Min: 1 / Mult: 1
1.8mH
170mA
Shielded
200mA
SRR0906 Series
-
7ohm
± 15%
10mm
9.5mm
6mm
2333954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.410
100+
HK$3.800
250+
HK$3.630
500+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
470µH
200mA
Shielded
200mA
SRR7032 Series
-
2.4ohm
± 20%
7mm
7mm
3.2mm
2211558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.240
50+
HK$21.210
100+
HK$17.570
250+
HK$15.760
500+
HK$14.540
More Pricing...
Min: 1 / Mult: 1
820µH
210mA
Shielded
200mA
WE-PD Series
-
6.54ohm
± 20%
7.3mm
7.3mm
3.2mm
2333954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.800
250+
HK$3.630
500+
HK$3.370
1500+
HK$3.100
Min: 100 / Mult: 1
470µH
200mA
Shielded
200mA
SRR7032 Series
-
2.4ohm
± 20%
7mm
7mm
3.2mm
2408178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.510
50+
HK$13.000
100+
HK$11.840
250+
HK$11.300
500+
HK$9.990
More Pricing...
Min: 1 / Mult: 1
150µH
170mA
Shielded
200mA
LPS5010 Series
-
4.25ohm
± 20%
4.8mm
4.8mm
0.9mm
1-25 of 35 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY