SMD Power Inductors:

46 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3102864RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.900
Min: 100 / Mult: 1
150nH
22A
Shielded
21A
MPX Series
2020 [5050 Metric]
0.0028ohm
± 20%
5.3mm
5mm
3mm
3370224

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
HK$2.250
12500+
HK$1.970
25000+
HK$1.960
Min: 2500 / Mult: 2500
220nH
15.5A
Shielded
21A
-
-
0.00452ohm
± 20%
5.5mm
5mm
3mm
3102864

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.550
10+
HK$7.700
100+
HK$5.900
Min: 1 / Mult: 1
150nH
22A
Shielded
21A
MPX Series
2020 [5050 Metric]
0.0028ohm
± 20%
5.3mm
5mm
3mm
3501823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.460
10+
HK$14.160
25+
HK$12.100
50+
HK$10.810
100+
HK$9.270
Min: 1 / Mult: 1
1µH
16.2A
Shielded
21A
MPL-AL Series
-
0.0046ohm
± 20%
6.6mm
6.4mm
4.8mm
3501823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.270
Min: 100 / Mult: 1
1µH
16.2A
Shielded
21A
MPL-AL Series
-
0.0046ohm
± 20%
6.6mm
6.4mm
4.8mm
3923828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$9.110
50+
HK$6.730
250+
HK$5.160
500+
HK$4.780
1000+
HK$4.360
More Pricing...
Min: 5 / Mult: 5
220nH
28.2A
Shielded
21A
SPM-VT-D Series
-
0.0046ohm
± 20%
5.3mm
5.1mm
3mm
2545735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
50+
HK$4.950
100+
HK$4.660
250+
HK$4.520
500+
HK$4.180
More Pricing...
Min: 1 / Mult: 1
2.2µH
12.1A
-
21A
PCC-M1040M-LP Series
-
0.00748ohm
± 20%
10.7mm
10mm
4mm
2892778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.640
10+
HK$17.600
50+
HK$16.200
100+
HK$12.090
200+
HK$11.560
More Pricing...
Min: 1 / Mult: 1
820nH
16A
Shielded
21A
XEL6030 Series
-
0.0056ohm
± 20%
6.56mm
6.36mm
3.2mm
1869765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$54.670
5+
HK$54.180
10+
HK$53.680
20+
HK$49.030
40+
HK$44.370
More Pricing...
Min: 1 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
-
0.0087ohm
± 15%
21.8mm
21.5mm
14.5mm
3287803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.160
25+
HK$7.660
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPXV Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
1869765RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$53.680
20+
HK$49.030
40+
HK$44.370
100+
HK$39.710
Min: 10 / Mult: 1
15µH
14A
Shielded
21A
WE-HCF Series
-
0.0087ohm
± 15%
21.8mm
21.5mm
14.5mm
2545735RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.660
250+
HK$4.520
500+
HK$4.180
1000+
HK$3.840
Min: 100 / Mult: 1
2.2µH
12.1A
-
21A
PCC-M1040M-LP Series
-
0.00748ohm
± 20%
10.7mm
10mm
4mm
2906346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
10+
HK$4.470
100+
HK$3.310
500+
HK$3.040
1000+
HK$2.990
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
21A
-
-
0.0044ohm
-
6mm
-
-
2892778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.090
200+
HK$11.560
400+
HK$11.020
Min: 100 / Mult: 1
820nH
16A
Shielded
21A
XEL6030 Series
-
0.0056ohm
± 20%
6.56mm
6.36mm
3.2mm
3287757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.810
10+
HK$8.100
25+
HK$6.750
50+
HK$6.550
Min: 1 / Mult: 1
150nH
22A
Shielded
21A
MPXV Series
2020 [5050 Metric]
0.0028ohm
± 20%
5.3mm
5mm
3mm
3385394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
200+
HK$8.210
500+
HK$7.620
Min: 100 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
-
0.0072ohm
± 20%
10mm
10mm
3.8mm
3102911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.180
10+
HK$7.700
100+
HK$6.900
Min: 1 / Mult: 1
470nH
18.7A
Shielded
21A
MPX Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
3381025RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$57.930
25+
HK$57.780
50+
HK$50.900
100+
HK$46.540
250+
HK$46.470
More Pricing...
Min: 10 / Mult: 1
10µH
6A
Shielded
21A
WE-LHMD Series
-
0.02ohm
± 15%
12.85mm
12.85mm
13mm
3370412RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.760
250+
HK$2.970
500+
HK$2.610
1000+
HK$2.160
Min: 100 / Mult: 5
220nH
15.5A
Shielded
21A
-
-
0.00452ohm
± 20%
5.5mm
5mm
3mm
3102911RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.900
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPX Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
3287803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.660
Min: 100 / Mult: 1
470nH
18.7A
Shielded
21A
MPXV Series
-
0.004ohm
± 20%
7mm
6.5mm
3mm
3385394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.910
10+
HK$10.690
50+
HK$9.290
100+
HK$8.800
200+
HK$8.210
More Pricing...
Min: 1 / Mult: 1
2.2µH
18A
Shielded
21A
SRP1040VA Series
-
0.0072ohm
± 20%
10mm
10mm
3.8mm
3385407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.460
250+
HK$6.690
500+
HK$6.180
1000+
HK$5.760
Min: 100 / Mult: 1
0.47µH
20A
Shielded
21A
SRP6030VA Series
-
0.004ohm
± 20%
6.6mm
6.6mm
2.8mm
3385407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.290
50+
HK$9.000
100+
HK$7.460
250+
HK$6.690
500+
HK$6.180
More Pricing...
Min: 1 / Mult: 1
0.47µH
20A
Shielded
21A
SRP6030VA Series
-
0.004ohm
± 20%
6.6mm
6.6mm
2.8mm
3287757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.550
Min: 100 / Mult: 1
150nH
22A
Shielded
21A
MPXV Series
2020 [5050 Metric]
0.0028ohm
± 20%
5.3mm
5mm
3mm
1-25 of 46 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY