SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2848332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.500
250+
HK$9.400
500+
HK$9.140
1000+
HK$9.140
Min: 100 / Mult: 1
1.5µH
15.3A
Shielded
23.5A
ASPIAIG-F7030 Series
-
0.00825ohm
± 20%
7.8mm
7.6mm
2.9mm
2848332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.010
50+
HK$12.450
100+
HK$10.500
250+
HK$9.400
500+
HK$9.140
More Pricing...
Min: 1 / Mult: 1
1.5µH
15.3A
Shielded
23.5A
ASPIAIG-F7030 Series
-
0.00825ohm
± 20%
7.8mm
7.6mm
2.9mm
3291999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.170
5+
HK$43.610
10+
HK$39.050
25+
HK$34.690
50+
HK$32.800
More Pricing...
Min: 1 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
-
0.0012ohm
± 20%
22.5mm
19.2mm
10.5mm
3291999RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$32.800
200+
HK$29.840
Min: 100 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
-
0.0012ohm
± 20%
22.5mm
19.2mm
10.5mm
4645566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.040
200+
HK$14.080
450+
HK$12.800
Min: 100 / Mult: 1
680nH
18.5A
-
23.5A
-
-
4300µohm
-
6.6mm
6.6mm
3.1mm
4645566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.040
10+
HK$17.380
50+
HK$15.980
100+
HK$15.040
200+
HK$14.080
More Pricing...
Min: 1 / Mult: 1
680nH
18.5A
Shielded
23.5A
WE-MAPI Series
-
4300µohm
± 30%
6.6mm
6.6mm
3.1mm
4360129

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$15.460
100+
HK$14.060
500+
HK$13.070
1000+
HK$12.990
More Pricing...
Min: 1 / Mult: 1
680nH
19A
Shielded
23.5A
WE-HCC Series
-
0.00172ohm
± 20%
8.4mm
7.9mm
7.2mm
2298146

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$12.660
2000+
HK$12.010
4000+
HK$11.920
Min: 400 / Mult: 400
1.5µH
15A
Shielded
23.5A
XAL7030 Series
-
0.00836ohm
± 20%
7.5mm
7.5mm
3.1mm
3585691

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.900
10+
HK$26.720
50+
HK$20.880
100+
HK$19.160
200+
HK$18.260
More Pricing...
Min: 1 / Mult: 1
1.5µH
27.5A
Shielded
23.5A
IHLE-5050FH-5A Series
-
0.00257ohm
± 20%
13.97mm
13.59mm
6.55mm
3585691RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.160
200+
HK$18.260
500+
HK$17.350
Min: 100 / Mult: 1
1.5µH
27.5A
Shielded
23.5A
IHLE-5050FH-5A Series
-
0.00257ohm
± 20%
13.97mm
13.59mm
6.55mm
4728809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.550
10+
HK$26.050
25+
HK$23.960
50+
HK$22.540
100+
HK$21.110
More Pricing...
Min: 1 / Mult: 1
6.8µH
20A
Shielded
23.5A
WE-XHMI Series
4540 [1110 Metric]
0.007ohm
± 20%
11.3mm
10mm
10mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY