SMD Power Inductors:

60 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3226953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.350
Min: 1 / Mult: 1
1.5µH
17.9A
Shielded
28A
MPX Series
-
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3252951

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.450
10+
HK$24.570
Min: 1 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPX Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
3226953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$19.350
Min: 100 / Mult: 1
1.5µH
17.9A
Shielded
28A
MPX Series
-
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3252951RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$24.570
Min: 100 / Mult: 1
1.5µH
23.5A
Shielded
28A
MPX Series
-
0.0038ohm
± 20%
17mm
17.1mm
4mm
3287894RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$14.930
Min: 100 / Mult: 1
1.5µH
17.9A
Shielded
28A
MPXV Series
-
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3287894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.020
10+
HK$14.930
Min: 1 / Mult: 1
1.5µH
17.9A
Shielded
28A
MPXV Series
-
0.006ohm
± 20%
13.2mm
12.5mm
3.5mm
3780029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.680
5+
HK$23.680
10+
HK$19.680
25+
HK$18.450
50+
HK$17.220
More Pricing...
Min: 1 / Mult: 1
2.2µH
43.5A
Shielded
28A
IHLP-6767GZ-11 Series
-
0.00198ohm
± 20%
17.15mm
17.15mm
7mm
3780029RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$17.220
200+
HK$16.930
Min: 100 / Mult: 1
2.2µH
43.5A
Shielded
28A
IHLP-6767GZ-11 Series
-
0.00198ohm
± 20%
17.15mm
17.15mm
7mm
3928994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.060
10+
HK$13.020
50+
HK$11.070
100+
HK$9.110
200+
HK$8.150
More Pricing...
Min: 1 / Mult: 1
0.68µH
31A
Shielded
28A
SRP1038WA Series
-
0.0023ohm
± 20%
11mm
10mm
3.8mm
2434081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$9.050
50+
HK$7.840
100+
HK$7.390
200+
HK$7.280
More Pricing...
Min: 1 / Mult: 1
4.7µH
13.5A
Shielded
28A
SRP1265A Series
-
0.0084ohm
± 20%
13.5mm
12.5mm
6.2mm
2077821

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.020
10+
HK$18.650
50+
HK$17.240
100+
HK$15.760
200+
HK$13.990
More Pricing...
Min: 1 / Mult: 1
2.2µH
10A
Shielded
28A
WE-LHMI Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
2419053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$74.450
20+
HK$74.310
40+
HK$74.170
100+
HK$74.030
Min: 10 / Mult: 1
10µH
28A
Shielded
28A
IHLP-8787MZ-5A Series
-
0.00414ohm
± 20%
22.48mm
22mm
13mm
2077821RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.760
200+
HK$13.990
500+
HK$12.210
Min: 100 / Mult: 1
2.2µH
10A
Shielded
28A
WE-LHMI Series
-
0.007ohm
± 20%
11mm
10mm
3.8mm
2419053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$74.720
5+
HK$74.590
10+
HK$74.450
20+
HK$74.310
40+
HK$74.170
More Pricing...
Min: 1 / Mult: 1
10µH
28A
Shielded
28A
IHLP-8787MZ-5A Series
-
0.00414ohm
± 20%
22.48mm
22mm
13mm
2434081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.390
200+
HK$7.280
500+
HK$7.160
Min: 100 / Mult: 1
4.7µH
13.5A
Shielded
28A
SRP1265A Series
-
0.0084ohm
± 20%
13.5mm
12.5mm
6.2mm
3287845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.810
10+
HK$9.950
25+
HK$8.290
50+
HK$7.790
100+
HK$7.270
Min: 1 / Mult: 1
1µH
20.8A
Shielded
28A
MPXV Series
-
0.0042ohm
± 20%
8.65mm
8mm
4mm
3287827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.140
10+
HK$9.320
25+
HK$7.790
Min: 1 / Mult: 1
680nH
20.1A
Shielded
28A
MPXV Series
-
0.0044ohm
± 20%
8.65mm
8mm
3mm
3287937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$30.230
500+
HK$29.750
1000+
HK$29.270
Min: 100 / Mult: 1
2.2µH
20.5A
Shielded
28A
MPXV Series
-
0.005ohm
± 20%
17mm
17.1mm
4mm
3287845RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.270
Min: 100 / Mult: 1
1µH
20.8A
Shielded
28A
MPXV Series
-
0.0042ohm
± 20%
8.65mm
8mm
4mm
3287827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$7.790
Min: 100 / Mult: 1
680nH
20.1A
Shielded
28A
MPXV Series
-
0.0044ohm
± 20%
8.65mm
8mm
3mm
3287937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.650
10+
HK$31.180
50+
HK$30.700
100+
HK$30.230
500+
HK$29.750
More Pricing...
Min: 1 / Mult: 1
2.2µH
20.5A
Shielded
28A
MPXV Series
-
0.005ohm
± 20%
17mm
17.1mm
4mm
3755340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.980
10+
HK$10.880
100+
HK$9.850
1500+
HK$6.100
3000+
HK$5.900
More Pricing...
Min: 1 / Mult: 1
1µH
21.8A
Shielded
28A
ASPIAIG-Q7030 Series
-
0.005ohm
± 20%
7.8mm
7.6mm
2.9mm
3755340RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.850
1500+
HK$6.100
3000+
HK$5.900
9000+
HK$5.600
Min: 100 / Mult: 1
1µH
21.8A
Shielded
28A
ASPIAIG-Q7030 Series
-
0.005ohm
± 20%
7.8mm
7.6mm
2.9mm
3928994RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.110
200+
HK$8.150
500+
HK$7.180
2500+
HK$6.390
Min: 100 / Mult: 1
0.68µH
31A
Shielded
28A
SRP1038WA Series
-
0.0023ohm
± 20%
11mm
10mm
3.8mm
4168105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.120
10+
HK$8.780
50+
HK$7.770
100+
HK$6.750
200+
HK$6.740
More Pricing...
Min: 1 / Mult: 1
1.5µH
25A
Shielded
28A
SRP1050WA Series
-
4300µohm
± 20%
11mm
10mm
5.1mm
1-25 of 60 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY