SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1612097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
10+
HK$6.060
50+
HK$5.870
100+
HK$4.550
200+
HK$4.400
More Pricing...
Min: 1 / Mult: 1
47µH
2.71A
Shielded
3.24A
DR Series
-
± 20%
12.5mm
12.5mm
6mm
1612097RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.550
200+
HK$4.400
600+
HK$4.370
Min: 100 / Mult: 1
47µH
2.71A
Shielded
3.24A
DR Series
-
± 20%
12.5mm
12.5mm
6mm
3517103RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.020
200+
HK$10.240
500+
HK$9.470
2500+
HK$8.800
5000+
HK$8.630
Min: 100 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2A Series
0.06ohm
± 10%
10mm
9mm
5.4mm
3517103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
10+
HK$13.240
50+
HK$11.910
100+
HK$11.020
200+
HK$10.240
More Pricing...
Min: 1 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2A Series
0.06ohm
± 10%
10mm
9mm
5.4mm
1636045

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.090
10+
HK$16.120
50+
HK$14.970
100+
HK$14.390
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2 Series
0.06ohm
± 20%
10mm
9mm
5.4mm
1636045RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.390
200+
HK$13.490
500+
HK$12.580
Min: 100 / Mult: 1
10µH
2.98A
Unshielded
3.24A
WE-PD2 Series
0.06ohm
± 20%
10mm
9mm
5.4mm
3650520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
10+
HK$5.230
50+
HK$5.220
100+
HK$5.140
200+
HK$5.060
More Pricing...
Min: 1 / Mult: 1
47µH
2.71A
Shielded
3.24A
DR Series
-
± 20%
12.5mm
12.5mm
6mm
3650520RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.140
200+
HK$5.060
600+
HK$4.980
Min: 100 / Mult: 1
47µH
2.71A
Shielded
3.24A
DR Series
-
± 20%
12.5mm
12.5mm
6mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY