SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2752501

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.510
10+
HK$19.400
50+
HK$16.940
100+
HK$14.060
200+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
2.5µH
27.7A
Shielded
32.1A
PCC-M1280MF Series
0.00286ohm
± 20%
13.2mm
12.6mm
8mm
2800887

RoHS

Each
1+
HK$31.290
5+
HK$29.770
10+
HK$28.240
25+
HK$23.890
50+
HK$23.100
More Pricing...
Min: 1 / Mult: 1
10µH
28A
Shielded
32.1A
PQ2617BHA Series
0.0025ohm
± 10%
27.9mm
19.8mm
19mm
2752501RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.060
200+
HK$12.580
500+
HK$11.100
Min: 100 / Mult: 1
2.5µH
27.7A
Shielded
32.1A
PCC-M1280MF Series
0.00286ohm
± 20%
13.2mm
12.6mm
8mm
3953369RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$27.680
300+
HK$25.330
Min: 100 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
3953369

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.070
10+
HK$32.260
25+
HK$31.040
50+
HK$29.820
100+
HK$27.680
More Pricing...
Min: 1 / Mult: 1
2.2µH
16A
Shielded
32.1A
WE-XHMA Series
0.0022ohm
± 20%
11.6mm
10.5mm
7.9mm
4558671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.360
10+
HK$26.470
50+
HK$20.230
100+
HK$18.010
200+
HK$17.650
More Pricing...
Min: 1 / Mult: 1
1.5µH
26A
Shielded
32.1A
WE-LHCA Series
2500µohm
± 20%
13.45mm
12.6mm
6.3mm
4558671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$18.010
200+
HK$17.650
400+
HK$17.290
Min: 100 / Mult: 1
1.5µH
26A
-
32.1A
-
2500µohm
-
13.45mm
12.6mm
6.3mm
4558631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$48.590
5+
HK$43.950
10+
HK$39.300
25+
HK$32.720
50+
HK$28.200
More Pricing...
Min: 1 / Mult: 1
8.2µH
18.4A
Shielded
32.1A
WE-LHCA Series
9200µohm
± 20%
17.45mm
16.95mm
6.8mm
4558631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$28.200
150+
HK$25.350
Min: 100 / Mult: 1
8.2µH
18.4A
-
32.1A
-
9200µohm
-
17.45mm
16.95mm
6.8mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY