SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4360190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.910
10+
HK$17.430
100+
HK$15.050
500+
HK$13.160
1000+
HK$12.900
More Pricing...
Min: 1 / Mult: 1
1mH
380mA
Unshielded
380mA
WE-PD2 Series
-
2.6ohm
± 10%
10mm
9mm
5.4mm
3373399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.790
10+
HK$3.060
50+
HK$2.950
200+
HK$2.850
400+
HK$2.740
Min: 1 / Mult: 1
68µH
500mA
Shielded
380mA
SRR4018 Series
1919 [4848 Metric]
0.86ohm
± 30%
4.8mm
4.8mm
1.8mm
1636044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2 Series
-
1.96ohm
± 10%
7.8mm
7mm
5mm
2211448

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
50+
HK$9.620
200+
HK$8.800
400+
HK$7.440
More Pricing...
Min: 1 / Mult: 1
68µH
500mA
Shielded
380mA
WE-TPC Series
-
0.86ohm
± 30%
4.8mm
4.8mm
1.8mm
2328773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.080
10+
HK$3.760
25+
HK$3.190
50+
HK$2.900
100+
HK$2.720
Min: 1 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
-
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
1636044RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
470µH
360mA
Unshielded
380mA
WE-PD2 Series
-
1.96ohm
± 10%
7.8mm
7mm
5mm
2328773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.720
Min: 100 / Mult: 1
270µH
240mA
Unshielded
380mA
SDR0603 Series
-
2.4ohm
± 10%
5.8mm
5.8mm
3.9mm
2408031

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.770
50+
HK$11.140
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
47µH
300mA
Shielded
380mA
LPS3015 Series
-
1.55ohm
± 20%
2.95mm
2.95mm
1.4mm
2211448RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.620
200+
HK$8.800
400+
HK$7.440
800+
HK$6.070
Min: 100 / Mult: 1
68µH
500mA
Shielded
380mA
WE-TPC Series
-
0.86ohm
± 30%
4.8mm
4.8mm
1.8mm
2408031RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.510
250+
HK$9.880
500+
HK$6.420
1000+
HK$6.300
Min: 100 / Mult: 1
47µH
300mA
Shielded
380mA
LPS3015 Series
-
1.55ohm
± 20%
2.95mm
2.95mm
1.4mm
2775423

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.750
10+
HK$5.510
50+
HK$5.020
100+
HK$4.520
200+
HK$4.000
More Pricing...
Min: 1 / Mult: 1
68µH
900mA
Shielded
380mA
SRR4828A Series
1919 [4848 Metric]
0.37ohm
± 20%
4.8mm
4.8mm
2.8mm
2667893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.390
250+
HK$3.840
500+
HK$3.790
1000+
HK$3.730
2000+
HK$3.670
Min: 100 / Mult: 5
220µH
280mA
Shielded
380mA
CLF-NI-D Series
-
2.53ohm
± 20%
5.3mm
5mm
2.7mm
2667893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.090
50+
HK$4.390
250+
HK$3.840
500+
HK$3.790
1000+
HK$3.730
More Pricing...
Min: 5 / Mult: 5
220µH
280mA
Shielded
380mA
CLF-NI-D Series
-
2.53ohm
± 20%
5.3mm
5mm
2.7mm
2616854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.650
50+
HK$1.500
250+
HK$1.340
500+
HK$1.300
1000+
HK$1.250
More Pricing...
Min: 5 / Mult: 5
22µH
270mA
Semishielded
380mA
SRN2010TA Series
0806 [2016 Metric]
2ohm
± 20%
2mm
1.6mm
1mm
2775423RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.520
200+
HK$4.000
500+
HK$3.470
Min: 100 / Mult: 1
68µH
900mA
Shielded
380mA
SRR4828A Series
1919 [4848 Metric]
0.37ohm
± 20%
4.8mm
4.8mm
2.8mm
2616854RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.500
250+
HK$1.340
500+
HK$1.300
1000+
HK$1.250
2000+
HK$1.020
Min: 100 / Mult: 5
22µH
270mA
Semishielded
380mA
SRN2010TA Series
0806 [2016 Metric]
2ohm
± 20%
2mm
1.6mm
1mm
3551502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
250+
HK$13.070
500+
HK$12.810
1000+
HK$10.950
Min: 100 / Mult: 1
470µH
350mA
Shielded
380mA
WE-PDA Series
-
2.72ohm
± 20%
7.3mm
7.3mm
4mm
3373399RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.950
200+
HK$2.850
400+
HK$2.740
Min: 100 / Mult: 1
68µH
500mA
Shielded
380mA
SRR4018 Series
1919 [4848 Metric]
0.86ohm
± 30%
4.8mm
4.8mm
1.8mm
3551502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.720
50+
HK$13.910
100+
HK$13.320
250+
HK$13.070
500+
HK$12.810
More Pricing...
Min: 1 / Mult: 1
470µH
350mA
Shielded
380mA
WE-PDA Series
-
2.72ohm
± 20%
7.3mm
7.3mm
4mm
3221526

RoHS

Each
1+
HK$15.690
50+
HK$12.810
100+
HK$11.690
250+
HK$11.180
500+
HK$10.660
More Pricing...
Min: 1 / Mult: 1
1mH
300mA
Shielded
380mA
WE-PD Series
-
3.3ohm
± 20%
7.4mm
7.3mm
4.5mm
4067155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.460
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 5 / Mult: 5
8.2µH
760mA
Shielded
380mA
XFL2010 Series
-
0.511ohm
± 20%
1.9mm
2mm
1mm
4065957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.650
10+
HK$30.250
25+
HK$28.240
50+
HK$26.230
100+
HK$25.320
More Pricing...
Min: 1 / Mult: 1
6.8mH
280mA
Shielded
380mA
WE-PD HV Series
-
9.6ohm
± 20%
12mm
12mm
10.5mm
4067155RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$13.510
250+
HK$9.550
500+
HK$7.170
1000+
HK$7.140
Min: 100 / Mult: 5
8.2µH
760mA
Shielded
380mA
XFL2010 Series
-
0.511ohm
± 20%
1.9mm
2mm
1mm
4572670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.030
250+
HK$1.590
500+
HK$1.410
1500+
HK$1.220
3000+
HK$1.100
Min: 100 / Mult: 5
220µH
290mA
-
380mA
-
-
3.84ohm
-
4mm
4mm
1.8mm
4380748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
12µH
-
Unshielded
380mA
3627 Series
-
0.62ohm
± 10%
4.5mm
3.2mm
2.6mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY