SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2800873

RoHS

Each
1+
HK$33.380
5+
HK$29.560
10+
HK$25.730
25+
HK$22.530
50+
HK$21.380
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
39A
PQ2614BLA Series
0.0016ohm
± 10%
27.9mm
19.8mm
16mm
2493843RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.510
200+
HK$19.980
Min: 100 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
0.0092ohm
± 20%
16.9mm
16.9mm
6.7mm
2493843

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$26.720
5+
HK$25.610
10+
HK$24.500
25+
HK$24.010
50+
HK$23.510
More Pricing...
Min: 1 / Mult: 1
6.8µH
19A
Shielded
39A
SRP1770TA Series
0.0092ohm
± 20%
16.9mm
16.9mm
6.7mm
3651792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.020
10+
HK$12.060
100+
HK$9.110
400+
HK$8.890
Min: 1 / Mult: 1
330nH
70A
Unshielded
39A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3551780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$23.800
25+
HK$22.940
50+
HK$21.950
100+
HK$21.870
More Pricing...
Min: 1 / Mult: 1
1.96µH
15A
Unshielded
39A
WE-RCIS Series
0.0024ohm
± 20%
18.1mm
9.3mm
10mm
3651792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.110
400+
HK$8.890
Min: 100 / Mult: 1
330nH
70A
Unshielded
39A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
4241967

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.420
10+
HK$5.270
50+
HK$4.810
100+
HK$4.340
200+
HK$4.180
More Pricing...
Min: 1 / Mult: 1
1µH
20A
Shielded
39A
SRP1038CC Series
4000µohm
± 20%
11mm
10mm
3.8mm
4241967RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.340
200+
HK$4.180
500+
HK$4.010
Min: 100 / Mult: 1
1µH
20A
Shielded
39A
SRP1038CC Series
4000µohm
± 20%
11mm
10mm
3.8mm
3280805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.800
50+
HK$5.640
100+
HK$4.970
250+
HK$4.660
500+
HK$4.310
More Pricing...
Min: 1 / Mult: 1
250nH
23A
Shielded
39A
SRP7028C Series
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
3280847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.060
10+
HK$6.010
100+
HK$5.160
500+
HK$4.520
2500+
HK$4.410
More Pricing...
Min: 1 / Mult: 1
1µH
20A
Shielded
39A
SRP1038C Series
0.004ohm
± 20%
11mm
10mm
3.8mm
3280847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.520
2500+
HK$4.410
10000+
HK$4.360
Min: 500 / Mult: 1
1µH
20A
Shielded
39A
SRP1038C Series
0.004ohm
± 20%
11mm
10mm
3.8mm
3280805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.310
1000+
HK$3.890
Min: 500 / Mult: 1
250nH
23A
Shielded
39A
SRP7028C Series
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
3517091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.400
10+
HK$18.830
25+
HK$18.340
50+
HK$17.840
100+
HK$17.180
More Pricing...
Min: 1 / Mult: 1
3.3µH
13A
Shielded
39A
WE-HCC Series
0.0077ohm
± 20%
12.1mm
11.4mm
9.5mm
2666746

RoHS

Each
1+
HK$20.800
50+
HK$18.990
100+
HK$16.530
250+
HK$14.060
500+
HK$13.770
More Pricing...
Min: 1 / Mult: 1
180nH
20A
Shielded
39A
WE-XHMI Series
0.00132ohm
± 20%
6.65mm
6.45mm
2.4mm
3517091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.180
300+
HK$16.610
Min: 100 / Mult: 1
3.3µH
13A
Shielded
39A
WE-HCC Series
0.0077ohm
± 20%
12.1mm
11.4mm
9.5mm
2906415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$6.050
50+
HK$5.780
100+
HK$5.500
200+
HK$5.130
More Pricing...
Min: 1 / Mult: 1
680nH
22A
Shielded
39A
PA4342.XXXNLT Series
0.0027ohm
20%
11.5mm
10.3mm
4mm
3280804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.970
10+
HK$5.800
100+
HK$5.120
500+
HK$4.810
1000+
HK$4.470
More Pricing...
Min: 1 / Mult: 1
240nH
23A
Shielded
39A
SRP7028C Series
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
3280804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$4.810
1000+
HK$4.470
2000+
HK$4.070
Min: 500 / Mult: 1
240nH
23A
Shielded
39A
SRP7028C Series
0.0031ohm
± 20%
7.1mm
6.6mm
2.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY