SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.570
50+
HK$5.640
250+
HK$5.220
500+
HK$5.120
1000+
HK$5.020
More Pricing...
Min: 5 / Mult: 5
200nH
24A
Shielded
41A
-
IHLP-2525CZ-01 Series
-
0.003ohm
± 20%
-
6.86mm
6.47mm
3mm
2289104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$19.980
200+
HK$16.320
400+
HK$12.660
Min: 100 / Mult: 1
300nH
27.6A
Shielded
41A
-
XAL7030 Series
-
0.00192ohm
± 20%
-
7.5mm
7.5mm
3.1mm
3103333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$7.920
100+
HK$6.250
500+
HK$6.160
Min: 10 / Mult: 10
33nH
37A
Shielded
41A
-
IHSR-1616AB-01 Series
-
0.00115ohm
± 20%
-
4.06mm
4.06mm
1.2mm
2289104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.980
10+
HK$29.600
50+
HK$28.040
100+
HK$19.980
200+
HK$16.320
More Pricing...
Min: 1 / Mult: 1
300nH
27.6A
Shielded
41A
-
XAL7030 Series
-
0.00192ohm
± 20%
-
7.5mm
7.5mm
3.1mm
1187059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.640
250+
HK$5.220
500+
HK$5.120
1000+
HK$5.020
2000+
HK$4.910
Min: 100 / Mult: 5
200nH
24A
Shielded
41A
-
IHLP-2525CZ-01 Series
-
0.003ohm
± 20%
-
6.86mm
6.47mm
3mm
2906366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
10+
HK$4.880
100+
HK$4.470
500+
HK$3.900
1000+
HK$3.670
More Pricing...
Min: 1 / Mult: 1
-
24A
Shielded
41A
-
PA4341.XXXNLT Series
-
2.5mohm
-
-
-
-
-
3103333RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.250
500+
HK$6.160
Min: 100 / Mult: 10
33nH
37A
Shielded
41A
-
IHSR-1616AB-01 Series
-
0.00115ohm
± 20%
-
4.06mm
4.06mm
1.2mm
3778726

RoHS

Each
1+
HK$35.150
5+
HK$32.040
10+
HK$28.940
25+
HK$28.120
50+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
-
IHLP-7575GZ-51 Series
-
0.00334ohm
± 20%
-
19.1mm
19.05mm
7mm
3778734

RoHS

Each
1+
HK$45.630
5+
HK$41.270
10+
HK$36.910
25+
HK$32.800
50+
HK$30.990
More Pricing...
Min: 1 / Mult: 1
3.3µH
36A
Shielded
41A
-
IHLP-7575GZ-5A Series
-
0.00334ohm
± 20%
-
19.1mm
19.05mm
7mm
4666498RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
1000+
HK$10.060
Min: 100 / Mult: 1
70nH
34A
-
41A
-
-
-
880µohm
-
-
5mm
5mm
2.8mm
4666498

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.540
50+
HK$16.770
100+
HK$12.990
250+
HK$12.910
500+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
70nH
34A
Shielded
41A
-
HPL Series
2020 [5050 Metric]
880µohm
± 20%
-
5mm
5mm
2.8mm
2871508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$43.900
10+
HK$31.080
50+
HK$27.050
100+
HK$21.490
200+
HK$15.930
More Pricing...
Min: 1 / Mult: 1
360nH
-
-
41A
41A
FCUL1060 Series
-
567.1µohm
± 20%
Metal Composition
11.6mm
10mm
6mm
2419049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$74.560
5+
HK$67.950
10+
HK$61.330
20+
HK$56.720
40+
HK$54.670
More Pricing...
Min: 1 / Mult: 1
3.3µH
49A
Shielded
41A
-
IHLP-8787MZ-5A Series
-
0.00177ohm
± 20%
-
22.48mm
22mm
13mm
2419049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$61.330
20+
HK$56.720
40+
HK$54.670
100+
HK$52.610
Min: 10 / Mult: 1
3.3µH
49A
Shielded
41A
-
IHLP-8787MZ-5A Series
-
0.00177ohm
± 20%
-
22.48mm
22mm
13mm
2780305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
270nH
67A
Shielded
41A
-
SLR1075 Series
-
290µohm
± 10%
-
10.4mm
8mm
7.4mm
2871508RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$21.490
200+
HK$15.930
500+
HK$10.360
Min: 100 / Mult: 1
360nH
-
-
41A
41A
FCUL1060 Series
-
567.1µohm
± 20%
Metal Composition
11.6mm
10mm
6mm
2780313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
370nH
79A
Shielded
41A
-
SLR1190 Series
-
430µohm
± 10%
-
11.2mm
10.3mm
9mm
2780313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
370nH
79A
Shielded
41A
-
SLR1190 Series
-
430µohm
± 10%
-
11.2mm
10.3mm
9mm
2780305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
270nH
67A
Shielded
41A
-
SLR1075 Series
-
290µohm
± 10%
-
10.4mm
8mm
7.4mm
4147616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$23.190
200+
HK$16.770
Min: 100 / Mult: 1
4.7µH
25A
Shielded
41A
-
BMMA Series
-
0.00511ohm
± 20%
-
17.6mm
17.2mm
7mm
4147616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$35.600
5+
HK$31.660
10+
HK$27.710
25+
HK$25.080
50+
HK$23.190
More Pricing...
Min: 1 / Mult: 1
4.7µH
25A
Shielded
41A
-
BMMA Series
-
0.00511ohm
± 20%
-
17.6mm
17.2mm
7mm
4738073

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.210
50+
HK$8.490
250+
HK$5.410
500+
HK$4.780
1000+
HK$4.560
More Pricing...
Min: 5 / Mult: 5
200nH
24A
Shielded
41A
-
IHLP-2525CZ-01 Series
2525 [6363 Metric]
0.003ohm
± 20%
-
6.47mm
6.47mm
3mm
4738191

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$61.250
10+
HK$42.460
25+
HK$31.310
50+
HK$27.170
100+
HK$23.880
More Pricing...
Min: 1 / Mult: 1
4.7µH
25A
Shielded
41A
-
IHLP-6767GZ-01 Series
-
0.00511ohm
± 20%
-
17.15mm
17.15mm
7mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY