SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1547032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.890
50+
HK$6.790
100+
HK$6.190
200+
HK$5.800
More Pricing...
Min: 1 / Mult: 1
560nH
27.5A
Shielded
49A
IHLP-4040DZ-01 Series
-
0.0018ohm
± 20%
10.92mm
10.3mm
4mm
1547032RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.190
200+
HK$5.800
500+
HK$5.400
Min: 100 / Mult: 1
560nH
27.5A
Shielded
49A
IHLP-4040DZ-01 Series
-
0.0018ohm
± 20%
10.92mm
10.3mm
4mm
4065837

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$59.020
5+
HK$58.490
10+
HK$57.960
25+
HK$54.750
50+
HK$51.540
More Pricing...
Min: 1 / Mult: 1
1µH
45A
Shielded
49A
WE-HCF Series
-
920µohm
± 20%
19mm
19.3mm
10mm
4666503

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.620
10+
HK$26.140
50+
HK$24.090
100+
HK$20.310
200+
HK$18.750
More Pricing...
Min: 1 / Mult: 1
330nH
45A
Shielded
49A
HPL Series
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
4666503RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.310
200+
HK$18.750
500+
HK$17.180
Min: 100 / Mult: 1
330nH
45A
-
49A
-
3147 [8012 Metric]
550µohm
-
8mm
12mm
6mm
4471788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.280
500+
HK$7.590
Min: 100 / Mult: 1
180nH
63A
-
49A
-
-
125µohm
-
9mm
5mm
9.4mm
4471788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
180nH
63A
Shielded
49A
AVR-1Z090509S Series
-
125µohm
± 15%
9mm
5mm
9.4mm
4065837RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$57.960
25+
HK$54.750
50+
HK$51.540
150+
HK$42.910
Min: 10 / Mult: 1
1µH
45A
Shielded
49A
WE-HCF Series
-
920µohm
± 20%
19mm
19.3mm
10mm
2288842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$22.220
200+
HK$21.490
Min: 100 / Mult: 1
600nH
54A
Shielded
49A
SER2000 Series
-
740µohm
± 20%
19.18mm
9.27mm
8.64mm
2288842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.110
5+
HK$24.390
10+
HK$23.670
25+
HK$22.940
50+
HK$22.220
More Pricing...
Min: 1 / Mult: 1
600nH
54A
Shielded
49A
SER2000 Series
-
740µohm
± 20%
19.18mm
9.27mm
8.64mm
4738373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.330
10+
HK$18.260
50+
HK$15.710
100+
HK$13.590
250+
HK$12.000
More Pricing...
Min: 1 / Mult: 1
1µH
32A
Shielded
49A
IHLP-5050FD-01 Series
-
0.002ohm
± 20%
13.2mm
12.9mm
6.4mm
1503606

RoHS

TT ELECTRONICS / BI TECHNOLOGIES
Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.260
10+
HK$10.300
100+
HK$8.810
500+
HK$7.790
1000+
HK$7.180
More Pricing...
Min: 1 / Mult: 1
560nH
21.6A
Shielded
49A
HM72A Series
-
0.0018ohm
-
11.5mm
10.5mm
4mm
1503606RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$8.810
500+
HK$7.790
1000+
HK$7.180
2000+
HK$6.410
Min: 150 / Mult: 1
560nH
21.6A
Shielded
49A
HM72A Series
-
0.0018ohm
-
11.5mm
10.5mm
4mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY