SMD Power Inductors:

57 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3755352RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$5.720
Min: 100 / Mult: 1
10µH
5A
-
Shielded
5.4A
-
ASPIAIG-QLR5050 Series
-
0.043ohm
± 20%
-
6mm
5.7mm
4.8mm
3755352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.720
Min: 1 / Mult: 1
10µH
5A
-
Shielded
5.4A
-
ASPIAIG-QLR5050 Series
-
0.043ohm
± 20%
-
6mm
5.7mm
4.8mm
3227891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.040
200+
HK$1.920
500+
HK$1.790
Min: 100 / Mult: 1
1.2µH
4.4A
90MHz
Shielded
5.4A
3.1A
LQH5BPH_T0 Series
2020 [5050 Metric]
0.0228ohm
± 30%
Ferrite
5mm
5mm
2mm
3227891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.780
10+
HK$2.990
50+
HK$2.500
100+
HK$2.040
200+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
1.2µH
4.4A
90MHz
Shielded
5.4A
3.1A
LQH5BPH_T0 Series
2020 [5050 Metric]
0.0228ohm
± 30%
Ferrite
5mm
5mm
2mm
3780950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.880
10+
HK$14.140
50+
HK$13.440
100+
HK$12.750
200+
HK$11.690
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
-
Shielded
5.4A
-
WE-MAIA Series
-
0.0345ohm
± 20%
-
5.4mm
5.4mm
3.1mm
3780950RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.750
200+
HK$11.690
700+
HK$11.030
Min: 100 / Mult: 1
4.7µH
5.5A
-
Shielded
5.4A
-
WE-MAIA Series
-
0.0345ohm
± 20%
-
5.4mm
5.4mm
3.1mm
2288334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$40.050
10+
HK$37.390
25+
HK$34.720
50+
HK$32.050
100+
HK$29.380
More Pricing...
Min: 1 / Mult: 1
33µH
5.9A
-
Shielded
5.4A
-
MSS1210 Series
-
0.039ohm
± 20%
-
12.3mm
12.3mm
10mm
2075626

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.040
50+
HK$7.910
100+
HK$6.560
250+
HK$5.880
500+
HK$5.430
More Pricing...
Min: 1 / Mult: 1
3.3µH
3.94A
-
Shielded
5.4A
-
DR Series
-
-
± 20%
-
7.6mm
7.6mm
4.35mm
2616934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.950
10+
HK$6.980
50+
HK$6.470
100+
HK$6.150
200+
HK$5.830
More Pricing...
Min: 1 / Mult: 1
6.8µH
5.4A
-
Shielded
5.4A
-
SRR1050A Series
-
0.019ohm
± 30%
-
10mm
10.2mm
4.8mm
2871452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.790
100+
HK$1.740
Min: 5 / Mult: 5
680nH
-
-
Shielded
5.4A
3.9A
DFE252012F Series
-
0.031ohm
± 20%
Iron
2.5mm
2mm
1.2mm
2364598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.100
10+
HK$8.720
50+
HK$8.020
100+
HK$7.310
500+
HK$6.610
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
-
Shielded
5.4A
-
MPLCG Series
-
0.041ohm
± 20%
-
7.5mm
6.7mm
3mm
1929704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.730
10+
HK$6.340
25+
HK$5.890
50+
HK$5.440
100+
HK$4.990
More Pricing...
Min: 1 / Mult: 1
33µH
3A
-
Unshielded
5.4A
-
SDR1806 Series
-
0.068ohm
± 20%
-
18.3mm
14mm
6.6mm
3381051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.860
10+
HK$15.380
50+
HK$14.140
100+
HK$12.830
200+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.5A
-
Shielded
5.4A
-
WE-MAPI Series
-
0.0345ohm
± 20%
-
5.4mm
5.4mm
3.1mm
2288334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$29.380
300+
HK$26.710
Min: 100 / Mult: 1
33µH
5.9A
-
Shielded
5.4A
-
MSS1210 Series
-
0.039ohm
± 20%
-
12.3mm
12.3mm
10mm
2871567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$2.640
100+
HK$2.550
250+
HK$2.460
500+
HK$2.370
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
-
-
5.4A
3.7A
DG6050C Series
-
0.0348ohm
± 20%
Ferrite
6mm
6mm
5mm
2075626RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.560
250+
HK$5.880
500+
HK$5.430
1100+
HK$5.060
Min: 100 / Mult: 1
3.3µH
3.94A
-
Shielded
5.4A
-
DR Series
-
-
± 20%
-
7.6mm
7.6mm
4.35mm
1929704RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.990
250+
HK$4.830
Min: 100 / Mult: 1
33µH
3A
-
Unshielded
5.4A
-
SDR1806 Series
-
0.068ohm
± 20%
-
18.3mm
14mm
6.6mm
2364598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.310
500+
HK$6.610
1000+
HK$6.150
Min: 100 / Mult: 1
4.7µH
5.5A
-
Shielded
5.4A
-
MPLCG Series
-
0.041ohm
± 20%
-
7.5mm
6.7mm
3mm
2616934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.150
200+
HK$5.830
700+
HK$5.500
Min: 100 / Mult: 1
6.8µH
5.4A
-
Shielded
5.4A
-
SRR1050A Series
-
0.019ohm
± 30%
-
10mm
10.2mm
4.8mm
2871567RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.550
250+
HK$2.460
500+
HK$2.370
1500+
HK$2.270
Min: 100 / Mult: 1
4.7µH
-
-
-
5.4A
3.7A
DG6050C Series
-
0.0348ohm
± 20%
Ferrite
6mm
6mm
5mm
2871452RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.740
Min: 100 / Mult: 5
680nH
-
-
Shielded
5.4A
3.9A
DFE252012F Series
-
0.031ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3373363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$5.720
25+
HK$5.390
50+
HK$5.050
100+
HK$4.710
More Pricing...
Min: 1 / Mult: 1
33µH
3A
-
Unshielded
5.4A
-
PM5022 Series
-
0.068ohm
± 20%
-
18.3mm
14mm
6.6mm
3373363RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.710
250+
HK$4.340
Min: 100 / Mult: 1
33µH
3A
-
Unshielded
5.4A
-
PM5022 Series
-
0.068ohm
± 20%
-
18.3mm
14mm
6.6mm
3265733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.550
250+
HK$7.870
500+
HK$7.610
1000+
HK$7.350
Min: 100 / Mult: 1
5.6µH
5.4A
-
Shielded
5.4A
-
SPM-HZ Series
-
0.0413ohm
± 20%
-
7.1mm
6.5mm
3mm
3265733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.720
50+
HK$9.210
100+
HK$8.550
250+
HK$7.870
500+
HK$7.610
More Pricing...
Min: 1 / Mult: 1
5.6µH
5.4A
-
Shielded
5.4A
-
SPM-HZ Series
-
0.0413ohm
± 20%
-
7.1mm
6.5mm
3mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY