SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380834

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.170
10+
HK$4.800
50+
HK$4.270
100+
HK$3.730
200+
HK$3.370
More Pricing...
Min: 1 / Mult: 1
1mH
-
-
Unshielded
50mA
3627 Series
-
25ohm
± 10%
4.5mm
3.2mm
2.6mm
4380773

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
1mH
-
-
Unshielded
50mA
3627 Series
-
25ohm
± 10%
4.5mm
3.2mm
2.6mm
1636069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.090
10+
HK$15.910
50+
HK$14.880
100+
HK$13.470
200+
HK$11.740
More Pricing...
Min: 1 / Mult: 1
150µH
Power
260mA
Shielded
50mA
WE-PD3 Series
-
0.59ohm
± 20%
6.6mm
4.45mm
2.92mm
2328751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.950
10+
HK$3.250
50+
HK$2.970
100+
HK$2.680
200+
HK$2.450
More Pricing...
Min: 1 / Mult: 1
5.6mH
-
38mA
Unshielded
50mA
SDR0503 Series
-
72ohm
± 5%
5mm
4.8mm
3mm
2328751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.680
200+
HK$2.450
500+
HK$2.220
Min: 100 / Mult: 1
5.6mH
-
38mA
Unshielded
50mA
SDR0503 Series
-
72ohm
± 5%
5mm
4.8mm
3mm
1636069RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.470
200+
HK$11.740
500+
HK$9.990
Min: 100 / Mult: 1
150µH
Power
260mA
Shielded
50mA
WE-PD3 Series
-
0.59ohm
± 20%
6.6mm
4.45mm
2.92mm
4380866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.650
50+
HK$5.880
100+
HK$4.590
250+
HK$4.430
500+
HK$4.300
More Pricing...
Min: 1 / Mult: 1
10mH
-
-
Unshielded
50mA
3627 Series
-
140ohm
± 10%
5.7mm
5mm
4.7mm
4380729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
390µH
-
-
Unshielded
50mA
3627 Series
-
22ohm
± 10%
3.2mm
2.8mm
2mm
4360097

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.270
10+
HK$11.020
100+
HK$9.130
500+
HK$7.190
1000+
HK$6.570
More Pricing...
Min: 1 / Mult: 1
1.5mH
-
90mA
Shielded
50mA
WE-TPC Series
-
9ohm
± 30%
4.8mm
4.8mm
2.8mm
4666725

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.400
50+
HK$1.150
250+
HK$0.946
500+
HK$0.860
1500+
HK$0.773
More Pricing...
Min: 5 / Mult: 5
47µH
-
140mA
Wirewound
50mA
LSQNB Series
0603 [1608 Metric]
3.25ohm
± 10%
1.6mm
0.8mm
0.8mm
4666725RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.150
250+
HK$0.946
500+
HK$0.860
1500+
HK$0.773
3000+
HK$0.707
Min: 100 / Mult: 5
47µH
-
140mA
-
50mA
-
-
3.25ohm
-
1.6mm
0.8mm
0.8mm
4738517

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.450
50+
HK$3.820
100+
HK$3.720
250+
HK$3.290
500+
HK$2.870
More Pricing...
Min: 1 / Mult: 1
4.7mH
-
40mA
Unshielded
50mA
SDR0503 Series
2220 [5650 Metric]
48ohm
± 5%
5mm
4.8mm
3mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY