SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3386954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.870
250+
HK$1.830
500+
HK$1.790
1000+
HK$1.750
Min: 100 / Mult: 1
47µH
650mA
Semishielded
510mA
VLS-CX-1 Series
-
1.498ohm
± 20%
4mm
4mm
1.2mm
3386954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.310
50+
HK$1.910
100+
HK$1.870
250+
HK$1.830
500+
HK$1.790
More Pricing...
Min: 1 / Mult: 1
47µH
650mA
Semishielded
510mA
VLS-CX-1 Series
-
1.498ohm
± 20%
4mm
4mm
1.2mm
4728659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.570
50+
HK$5.330
250+
HK$4.700
500+
HK$4.470
1000+
HK$4.200
More Pricing...
Min: 5 / Mult: 5
18µH
520mA
Shielded
510mA
ADL-VL series
1812 [4525 Metric]
0.8ohm
± 20%
4.5mm
2.4mm
2.8mm
3551607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.690
10+
HK$14.880
50+
HK$13.810
100+
HK$13.320
200+
HK$12.460
More Pricing...
Min: 1 / Mult: 1
270µH
470mA
Unshielded
510mA
WE-PD2A Series
-
1.11ohm
± 20%
7.8mm
7mm
5mm
2333803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
10+
HK$5.960
50+
HK$5.630
100+
HK$5.290
200+
HK$4.950
More Pricing...
Min: 1 / Mult: 1
1.2mH
250mA
Shielded
510mA
SRR1206 Series
-
2.65ohm
± 10%
12.7mm
12.7mm
6.5mm
2288198

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
HK$12.580
1250+
HK$9.210
2500+
HK$9.130
Min: 250 / Mult: 250
390µH
650mA
Shielded
510mA
MSS1038 Series
-
1.141ohm
± 10%
10.2mm
10mm
3.8mm
2408172RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.840
250+
HK$11.300
500+
HK$9.990
1000+
HK$8.910
Min: 100 / Mult: 1
22µH
460mA
Shielded
510mA
LPS5010 Series
-
0.67ohm
± 20%
4.8mm
4.8mm
0.9mm
2408172

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.510
50+
HK$13.000
100+
HK$11.840
250+
HK$11.300
500+
HK$9.990
More Pricing...
Min: 1 / Mult: 1
22µH
460mA
Shielded
510mA
LPS5010 Series
-
0.67ohm
± 20%
4.8mm
4.8mm
0.9mm
2408048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
1000+
HK$7.820
Min: 100 / Mult: 1
18µH
520mA
Shielded
510mA
LPS3314 Series
-
0.575ohm
± 20%
3.3mm
3.3mm
1.3mm
2333803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.290
200+
HK$4.950
600+
HK$4.610
Min: 100 / Mult: 1
1.2mH
250mA
Shielded
510mA
SRR1206 Series
-
2.65ohm
± 10%
12.7mm
12.7mm
6.5mm
2408048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.730
50+
HK$11.410
100+
HK$10.380
250+
HK$9.920
500+
HK$8.760
More Pricing...
Min: 1 / Mult: 1
18µH
520mA
Shielded
510mA
LPS3314 Series
-
0.575ohm
± 20%
3.3mm
3.3mm
1.3mm
2859259

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$1.820
10000+
HK$1.760
20000+
HK$1.700
Min: 2000 / Mult: 2000
100µH
350mA
Unshielded
510mA
SDR0403 Series
-
1.9ohm
± 10%
4.5mm
4mm
3.2mm
3551607RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.320
200+
HK$12.460
500+
HK$11.600
Min: 100 / Mult: 1
270µH
470mA
Unshielded
510mA
WE-PD2A Series
-
1.11ohm
± 20%
7.8mm
7mm
5mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY