SMD Power Inductors:

34 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3252949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.740
10+
HK$26.340
Min: 1 / Mult: 1
680nH
32A
Shielded
55A
MPX Series
-
0.002ohm
± 20%
17mm
17.1mm
4mm
3287934RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$29.270
Min: 100 / Mult: 1
680nH
32A
Shielded
55A
MPXV Series
-
0.002ohm
± 20%
17mm
17.1mm
4mm
3226949

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.350
Min: 1 / Mult: 1
330nH
33.4A
Shielded
55A
MPX Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
3.5mm
3287934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$34.550
10+
HK$31.380
25+
HK$29.270
Min: 1 / Mult: 1
680nH
32A
Shielded
55A
MPXV Series
-
0.002ohm
± 20%
17mm
17.1mm
4mm
3252949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$26.340
Min: 100 / Mult: 1
680nH
32A
Shielded
55A
MPX Series
-
0.002ohm
± 20%
17mm
17.1mm
4mm
3287888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.070
Min: 1 / Mult: 1
330nH
33.4A
Shielded
55A
MPXV Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
3.5mm
3287888RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$15.070
Min: 100 / Mult: 1
330nH
33.4A
Shielded
55A
MPXV Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
3.5mm
3226949RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
HK$19.350
Min: 100 / Mult: 1
330nH
33.4A
Shielded
55A
MPX Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
3.5mm
2431613

RoHS

Each
1+
HK$73.740
2+
HK$72.270
3+
HK$70.800
5+
HK$69.320
10+
HK$67.850
More Pricing...
Min: 1 / Mult: 1
6.8µH
30A
Shielded
55A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
3226962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.950
10+
HK$16.820
Min: 1 / Mult: 1
470nH
34.8A
Shielded
55A
MPX Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
5mm
3226962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$16.820
Min: 100 / Mult: 1
470nH
34.8A
Shielded
55A
MPX Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
5mm
3869831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
10+
HK$6.010
50+
HK$5.780
200+
HK$5.550
400+
HK$5.330
More Pricing...
Min: 1 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
0.0022ohm
± 20%
8.1mm
8.4mm
3.8mm
3869831RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.780
200+
HK$5.550
400+
HK$5.330
800+
HK$5.110
Min: 100 / Mult: 1
0.33µH
30A
Shielded
55A
SRP8540A Series
-
0.0022ohm
± 20%
8.1mm
8.4mm
3.8mm
4471803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.350
200+
HK$8.800
400+
HK$8.190
800+
HK$7.220
Min: 100 / Mult: 1
120nH
70A
-
55A
-
-
230µohm
-
10mm
4.8mm
6mm
4471803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.550
10+
HK$12.330
50+
HK$11.350
200+
HK$8.800
400+
HK$8.190
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Shielded
55A
AVR-1Z100506S Series
-
230µohm
± 15%
10mm
4.8mm
6mm
2329251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.240
10+
HK$12.330
50+
HK$11.680
100+
HK$10.940
200+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
500nH
36A
Shielded
55A
SRP1250 Series
-
0.0015ohm
± 20%
13.9mm
13.5mm
5.9mm
2329252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.510
10+
HK$10.200
50+
HK$9.620
100+
HK$8.050
200+
HK$7.430
More Pricing...
Min: 1 / Mult: 1
560nH
36A
Shielded
55A
SRP1250 Series
-
0.0015ohm
± 20%
13.9mm
13.5mm
5.9mm
2434070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.650
10+
HK$11.510
50+
HK$10.610
100+
HK$8.220
200+
HK$7.740
More Pricing...
Min: 1 / Mult: 1
560nH
36A
Shielded
55A
SRP1245A Series
-
0.0015ohm
± 20%
13.5mm
12.5mm
4.8mm
2434070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.220
200+
HK$7.740
500+
HK$7.260
Min: 100 / Mult: 1
560nH
36A
Shielded
55A
SRP1245A Series
-
0.0015ohm
± 20%
13.5mm
12.5mm
4.8mm
2329252RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.050
200+
HK$7.430
500+
HK$6.810
Min: 100 / Mult: 1
560nH
36A
Shielded
55A
SRP1250 Series
-
0.0015ohm
± 20%
13.9mm
13.5mm
5.9mm
2329251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.940
200+
HK$8.880
500+
HK$6.810
Min: 100 / Mult: 1
500nH
36A
Shielded
55A
SRP1250 Series
-
0.0015ohm
± 20%
13.9mm
13.5mm
5.9mm
3651797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$10.690
50+
HK$9.750
100+
HK$8.800
200+
HK$8.360
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
55A
VLBU Series
-
253µohm
± 20%
10.2mm
4.6mm
6mm
3287902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.310
10+
HK$16.690
50+
HK$14.880
250+
HK$12.580
500+
HK$10.860
More Pricing...
Min: 1 / Mult: 1
470nH
34.8A
Shielded
55A
MPXV Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
5mm
3287902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.880
250+
HK$12.580
500+
HK$10.860
1000+
HK$10.530
Min: 100 / Mult: 1
470nH
34.8A
Shielded
55A
MPXV Series
-
0.0018ohm
± 20%
13.2mm
12.5mm
5mm
3651797RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
200+
HK$8.360
600+
HK$7.920
Min: 100 / Mult: 1
120nH
70A
Unshielded
55A
VLBU Series
-
253µohm
± 20%
10.2mm
4.6mm
6mm
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY