SMD Power Inductors:

30 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
50+
HK$3.510
100+
HK$3.490
250+
HK$2.950
500+
HK$2.940
More Pricing...
Min: 1 / Mult: 1
150µH
480mA
Shielded
580mA
SRR0745A Series
-
0.76ohm
± 20%
7.3mm
7.3mm
4.5mm
2455053RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.490
250+
HK$2.950
500+
HK$2.940
1000+
HK$2.910
Min: 100 / Mult: 1
150µH
480mA
Shielded
580mA
SRR0745A Series
-
0.76ohm
± 20%
7.3mm
7.3mm
4.5mm
2543245

RoHS

Each
5+
HK$8.500
50+
HK$7.050
250+
HK$6.530
500+
HK$5.980
1000+
HK$5.410
More Pricing...
Min: 5 / Mult: 5
10µH
1.03A
Semishielded
580mA
WE-LQS Series
-
0.254ohm
± 20%
3mm
3mm
1.2mm
3551641RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.990
250+
HK$11.740
500+
HK$11.480
1000+
HK$10.730
5000+
HK$10.520
More Pricing...
Min: 100 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SA Series
-
0.876ohm
± 25%
7.8mm
7mm
5mm
3551641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
50+
HK$12.580
100+
HK$11.990
250+
HK$11.740
500+
HK$11.480
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SA Series
-
0.876ohm
± 25%
7.8mm
7mm
5mm
2287203

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.270
10+
HK$12.030
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
More Pricing...
Min: 1 / Mult: 1
33µH
800mA
Unshielded
580mA
DO1608C Series
-
0.51ohm
± 20%
6.6mm
4.45mm
2.92mm
1828036RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.910
250+
HK$3.830
500+
HK$3.750
Min: 100 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
-
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
2287203RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$11.780
200+
HK$11.540
400+
HK$11.290
750+
HK$11.050
Min: 100 / Mult: 1
33µH
800mA
Unshielded
580mA
DO1608C Series
-
0.51ohm
± 20%
6.6mm
4.45mm
2.92mm
1828036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.980
100+
HK$3.910
250+
HK$3.830
500+
HK$3.750
Min: 1 / Mult: 1
330µH
400mA
Unshielded
580mA
SDR0805 Series
-
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
2333848

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
10+
HK$7.330
50+
HK$6.860
100+
HK$6.030
200+
HK$5.610
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.2A
Shielded
580mA
SRR6603 Series
-
0.065ohm
± 20%
6.6mm
4.4mm
3mm
2336057

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.250
50+
HK$9.920
100+
HK$9.250
250+
HK$9.140
500+
HK$9.030
More Pricing...
Min: 1 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SR Series
-
0.876ohm
± 20%
7.8mm
7mm
5mm
2328721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.700
50+
HK$3.020
250+
HK$2.490
500+
HK$2.270
1000+
HK$2.050
More Pricing...
Min: 5 / Mult: 5
82µH
420mA
Unshielded
580mA
SDR0403 Series
-
1.27ohm
± 10%
4.5mm
4mm
3.2mm
2333848RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.030
200+
HK$5.610
600+
HK$5.180
Min: 100 / Mult: 1
6.8µH
1.2A
Shielded
580mA
SRR6603 Series
-
0.065ohm
± 20%
6.6mm
4.4mm
3mm
2328721RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.020
250+
HK$2.490
500+
HK$2.270
1000+
HK$2.050
2000+
HK$2.040
Min: 100 / Mult: 1
82µH
420mA
Unshielded
580mA
SDR0403 Series
-
1.27ohm
± 10%
4.5mm
4mm
3.2mm
2336057RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.250
250+
HK$9.140
500+
HK$9.030
1000+
HK$8.220
5000+
HK$8.080
Min: 100 / Mult: 1
220µH
670mA
Shielded
580mA
WE-PD2SR Series
-
0.876ohm
± 20%
7.8mm
7mm
5mm
2859193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
10+
HK$5.000
50+
HK$4.860
100+
HK$4.800
200+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
33µH
820mA
Shielded
580mA
SRR4028 Series
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
2859193RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.800
200+
HK$4.250
500+
HK$3.690
Min: 100 / Mult: 1
33µH
820mA
Shielded
580mA
SRR4028 Series
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
4062105RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.240
250+
HK$2.070
500+
HK$1.900
1000+
HK$1.730
Min: 100 / Mult: 1
68µH
500mA
Semishielded
580mA
LQH44PN_PR Series
-
1.2ohm
± 20%
4mm
4mm
1.65mm
4062105

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
50+
HK$2.720
100+
HK$2.240
250+
HK$2.070
500+
HK$1.900
More Pricing...
Min: 1 / Mult: 1
68µH
500mA
Semishielded
580mA
LQH44PN_PR Series
-
1.2ohm
± 20%
4mm
4mm
1.65mm
4572710

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.880
50+
HK$2.310
100+
HK$1.730
250+
HK$1.540
500+
HK$1.340
More Pricing...
Min: 1 / Mult: 1
300µH
400mA
Shielded
580mA
IFSC2020DZ-01 Series
-
2.6ohm
± 20%
5mm
5mm
4mm
4572710RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.730
250+
HK$1.540
500+
HK$1.340
1500+
HK$1.140
Min: 100 / Mult: 1
300µH
400mA
-
580mA
-
-
2.6ohm
-
5mm
5mm
4mm
4689992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.710
50+
HK$3.000
250+
HK$2.460
500+
HK$2.230
1000+
HK$1.970
More Pricing...
Min: 5 / Mult: 5
220µH
470mA
Wirewound
580mA
LSXN Series
-
1.755ohm
± 20%
6mm
6mm
2.8mm
4688289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.120
50+
HK$2.520
250+
HK$2.070
500+
HK$1.880
1000+
HK$1.650
More Pricing...
Min: 5 / Mult: 5
220µH
470mA
Wirewound
580mA
LCXN Series
2424 [6060 Metric]
1.755ohm
± 20%
6mm
6mm
2.8mm
2786958

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$3.520
5000+
HK$2.430
10000+
HK$2.390
Min: 1000 / Mult: 1000
330µH
400mA
Unshielded
580mA
SDR0805 Series
-
1.26ohm
± 10%
7.8mm
7.8mm
5.3mm
2329150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.990
50+
HK$5.570
100+
HK$4.510
250+
HK$4.250
500+
HK$3.750
More Pricing...
Min: 1 / Mult: 1
150µH
620mA
Unshielded
580mA
SDR7045 Series
-
0.58ohm
± 10%
7mm
7mm
4.5mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY