SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3287921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.950
10+
HK$17.380
25+
HK$15.070
Min: 1 / Mult: 1
470nH
38.2A
Shielded
58A
MPXV Series
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
3287921RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
HK$15.070
Min: 100 / Mult: 1
470nH
38.2A
Shielded
58A
MPXV Series
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
4292102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.400
10+
HK$19.980
25+
HK$19.570
50+
HK$17.430
100+
HK$15.290
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Wirewound
58A
VLBUC Series
135µohm
± 15%
9.6mm
6.4mm
12mm
4292102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$15.290
300+
HK$13.650
Min: 100 / Mult: 1
150nH
70A
Wirewound
58A
VLBUC Series
135µohm
± 15%
9.6mm
6.4mm
12mm
4471786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
150nH
63A
Shielded
58A
AVR-1Z090509S Series
125µohm
± 15%
9mm
5mm
9.4mm
4167289RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.610
300+
HK$14.720
Min: 100 / Mult: 1
200nH
70A
Unshielded
58A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
4543775RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.200
200+
HK$7.290
350+
HK$6.380
Min: 100 / Mult: 1
150nH
77A
-
58A
PAL6374.XXXAHLT Series
135µohm
-
10mm
5mm
12mm
4543775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.530
10+
HK$12.500
50+
HK$9.380
100+
HK$8.200
200+
HK$7.290
More Pricing...
Min: 1 / Mult: 1
150nH
77A
Shielded
58A
PAL6374.XXXAHLT Series
135µohm
± 15%
10mm
5mm
12mm
4543767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
10+
HK$13.810
50+
HK$10.360
100+
HK$9.130
200+
HK$8.170
More Pricing...
Min: 1 / Mult: 1
150nH
71A
Shielded
58A
PAL6374.XXXHLT Series
135µohm
± 15%
10mm
5mm
12mm
4543767RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.130
200+
HK$8.170
350+
HK$7.200
Min: 100 / Mult: 1
150nH
71A
-
58A
PAL6374.XXXHLT Series
135µohm
-
10mm
5mm
12mm
4471786RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.280
500+
HK$7.590
Min: 100 / Mult: 1
150nH
63A
-
58A
-
125µohm
-
9mm
5mm
9.4mm
4167289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$27.540
10+
HK$21.540
25+
HK$21.210
50+
HK$18.910
100+
HK$16.610
More Pricing...
Min: 1 / Mult: 1
200nH
70A
Unshielded
58A
VLBUC Series
125µohm
± 15%
12mm
6mm
12mm
3501857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.920
10+
HK$14.720
50+
HK$13.450
100+
HK$12.170
200+
HK$11.350
More Pricing...
Min: 1 / Mult: 1
560nH
31A
Shielded
58A
MPL-AY Series
0.0014ohm
± 20%
13.5mm
12.6mm
6.2mm
3501857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.170
200+
HK$11.350
500+
HK$10.530
Min: 100 / Mult: 1
560nH
31A
Shielded
58A
MPL-AY Series
0.0014ohm
± 20%
13.5mm
12.6mm
6.2mm
3226981

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.490
10+
HK$16.030
50+
HK$14.640
250+
HK$10.120
500+
HK$9.210
More Pricing...
Min: 1 / Mult: 1
470nH
38.2A
Shielded
58A
MPX Series
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
2780311

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
270nH
79A
Shielded
58A
SLR1190 Series
430µohm
± 10%
11.2mm
10.3mm
9mm
2780311RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
270nH
79A
Shielded
58A
SLR1190 Series
430µohm
± 10%
11.2mm
10.3mm
9mm
3103347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.350
250+
HK$3.310
500+
HK$3.270
1000+
HK$3.230
Min: 100 / Mult: 1
72nH
45A
Shielded
58A
IFLR-2727EZ-01 Series
350µohm
± 20%
7mm
7mm
6mm
3651798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.660
10+
HK$10.440
50+
HK$9.540
100+
HK$8.640
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
120nH
70A
Unshielded
58A
VLBU Series
253µohm
± 20%
10.2mm
4.6mm
6mm
3103347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.110
50+
HK$3.380
100+
HK$3.350
250+
HK$3.310
500+
HK$3.270
More Pricing...
Min: 1 / Mult: 1
72nH
45A
Shielded
58A
IFLR-2727EZ-01 Series
350µohm
± 20%
7mm
7mm
6mm
3226981RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.640
250+
HK$10.120
500+
HK$9.210
1000+
HK$8.780
Min: 100 / Mult: 1
470nH
38.2A
Shielded
58A
MPX Series
0.0017ohm
± 20%
13.2mm
12.5mm
6.4mm
3651798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.640
200+
HK$8.280
600+
HK$7.920
Min: 100 / Mult: 1
120nH
70A
Unshielded
58A
VLBU Series
253µohm
± 20%
10.2mm
4.6mm
6mm
2906444

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.320
10+
HK$10.120
50+
HK$8.830
100+
HK$8.320
200+
HK$8.010
More Pricing...
Min: 1 / Mult: 1
560nH
37A
Shielded
58A
PA4343.XXXNLT Series
0.0012ohm
20%
14mm
12.8mm
6.5mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY