SMD Power Inductors:

69 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2454940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.220
50+
HK$3.040
250+
HK$2.200
500+
HK$2.080
1000+
HK$1.950
More Pricing...
Min: 5 / Mult: 5
56µH
-
450mA
-
Unshielded
600mA
-
SDE0403A Series
-
0.92ohm
± 10%
-
4.5mm
4mm
3.2mm
3370344

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
HK$1.420
5000+
HK$1.250
Min: 1000 / Mult: 1000
6.8µH
-
700mA
-
Shielded
600mA
-
-
-
0.33ohm
± 20%
-
3.2mm
3.2mm
1.05mm
2454940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$3.040
250+
HK$2.200
500+
HK$2.080
1000+
HK$1.950
2000+
HK$1.830
More Pricing...
Min: 100 / Mult: 5
56µH
-
450mA
-
Unshielded
600mA
-
SDE0403A Series
-
0.92ohm
± 10%
-
4.5mm
4mm
3.2mm
1800391

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.020
50+
HK$4.770
250+
HK$4.250
500+
HK$4.070
1000+
HK$3.360
More Pricing...
Min: 5 / Mult: 5
22µH
-
220mA
-
Unshielded
600mA
-
WE-LQ Series
-
1.3ohm
± 10%
-
3.2mm
2.5mm
2mm
2493065

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.640
50+
HK$2.200
250+
HK$1.810
500+
HK$1.740
1000+
HK$1.660
More Pricing...
Min: 5 / Mult: 5
22µH
-
660mA
-
Shielded
600mA
-
VLS-CX-1 Series
1008 [2520 Metric]
0.955ohm
± 20%
-
2.5mm
2mm
1.2mm
2333738

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.380
10+
HK$7.680
50+
HK$7.070
200+
HK$6.450
400+
HK$6.320
More Pricing...
Min: 1 / Mult: 1
470µH
-
620mA
-
Shielded
600mA
-
SRR1240 Series
-
1.35ohm
± 10%
-
12.5mm
12.5mm
4mm
7430060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$15.100
50+
HK$10.820
250+
HK$9.440
500+
HK$8.900
1000+
HK$8.620
Min: 5 / Mult: 5
47µH
Power Inductor
750mA
-
Shielded
600mA
-
B82462G4 Series
-
0.31ohm
± 20%
-
6.3mm
6.3mm
3mm
2775420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$4.590
50+
HK$4.190
100+
HK$3.790
200+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
33µH
-
1.4A
-
Shielded
600mA
-
SRR4828A Series
1919 [4848 Metric]
0.26ohm
± 20%
-
4.8mm
4.8mm
2.8mm
2333738RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.070
200+
HK$6.450
400+
HK$6.320
800+
HK$5.080
Min: 100 / Mult: 1
470µH
-
620mA
-
Shielded
600mA
-
SRR1240 Series
-
1.35ohm
± 10%
-
12.5mm
12.5mm
4mm
2288419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.610
200+
HK$16.860
500+
HK$11.100
Min: 100 / Mult: 1
1mH
-
680mA
-
Shielded
600mA
-
MSS1260 Series
-
1.335ohm
± 10%
-
12.3mm
12.3mm
6mm
2082513

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.350
50+
HK$4.870
250+
HK$4.080
500+
HK$3.510
1000+
HK$3.440
More Pricing...
Min: 5 / Mult: 5
10µH
-
450mA
-
Unshielded
600mA
-
WE-LQ Series
-
0.39ohm
± 10%
-
3.2mm
2.5mm
1.55mm
1828013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.520
10+
HK$2.160
50+
HK$2.020
100+
HK$1.870
200+
HK$1.730
More Pricing...
Min: 1 / Mult: 1
120µH
-
480mA
-
Unshielded
600mA
-
SDR0604 Series
-
0.93ohm
± 10%
-
5.8mm
5.8mm
4.8mm
7430060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.820
250+
HK$9.440
500+
HK$8.900
1000+
HK$8.620
Min: 100 / Mult: 5
47µH
Power Inductor
750mA
-
Shielded
600mA
-
B82462G4 Series
-
0.31ohm
± 20%
-
6.3mm
6.3mm
3mm
2288419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
10+
HK$26.290
50+
HK$24.450
100+
HK$22.610
200+
HK$16.860
More Pricing...
Min: 1 / Mult: 1
1mH
-
680mA
-
Shielded
600mA
-
MSS1260 Series
-
1.335ohm
± 10%
-
12.3mm
12.3mm
6mm
1800391RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.770
250+
HK$4.250
500+
HK$4.070
1000+
HK$3.360
2000+
HK$3.100
Min: 100 / Mult: 5
22µH
-
220mA
-
Unshielded
600mA
-
WE-LQ Series
-
1.3ohm
± 10%
-
3.2mm
2.5mm
2mm
1828013RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.870
200+
HK$1.730
400+
HK$1.690
Min: 100 / Mult: 1
120µH
-
480mA
-
Unshielded
600mA
-
SDR0604 Series
-
0.93ohm
± 10%
-
5.8mm
5.8mm
4.8mm
2374095

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.910
50+
HK$4.970
100+
HK$4.690
250+
HK$4.330
500+
HK$4.090
More Pricing...
Min: 1 / Mult: 1
100µH
-
540mA
-
Shielded
600mA
-
SRR0735A Series
-
0.63ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2082513RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.870
250+
HK$4.080
500+
HK$3.510
1000+
HK$3.440
2000+
HK$3.370
Min: 100 / Mult: 5
10µH
-
450mA
-
Unshielded
600mA
-
WE-LQ Series
-
0.39ohm
± 10%
-
3.2mm
2.5mm
1.55mm
2374095RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.690
250+
HK$4.330
500+
HK$4.090
1500+
HK$3.510
Min: 100 / Mult: 1
100µH
-
540mA
-
Shielded
600mA
-
SRR0735A Series
-
0.63ohm
± 20%
-
7.3mm
7.3mm
3.5mm
2859152RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.740
200+
HK$5.330
600+
HK$4.920
Min: 100 / Mult: 1
1mH
-
680mA
-
Shielded
600mA
-
SRR1260 Series
-
1.7ohm
± 10%
-
12.5mm
12.5mm
6mm
2859221RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.630
250+
HK$3.360
500+
HK$3.090
1000+
HK$2.820
Min: 100 / Mult: 1
68µH
-
770mA
-
Shielded
600mA
-
SRR7045 Series
-
0.21ohm
± 20%
-
7mm
7mm
4.5mm
2808276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.040
250+
HK$1.860
500+
HK$1.770
1000+
HK$1.680
2000+
HK$1.580
Min: 100 / Mult: 5
10µH
-
550mA
-
Semishielded
600mA
-
SRN2009T Series
0806 [2016 Metric]
1ohm
± 20%
-
2mm
1.6mm
0.95mm
2859221

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.410
100+
HK$3.630
250+
HK$3.360
500+
HK$3.090
More Pricing...
Min: 1 / Mult: 1
68µH
-
770mA
-
Shielded
600mA
-
SRR7045 Series
-
0.21ohm
± 20%
-
7mm
7mm
4.5mm
2808276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.040
250+
HK$1.860
500+
HK$1.770
1000+
HK$1.680
More Pricing...
Min: 5 / Mult: 5
10µH
-
550mA
-
Semishielded
600mA
-
SRN2009T Series
0806 [2016 Metric]
1ohm
± 20%
-
2mm
1.6mm
0.95mm
2842173

RoHS

Each
1+
HK$9.700
50+
HK$8.960
100+
HK$8.680
250+
HK$8.390
500+
HK$7.490
More Pricing...
Min: 1 / Mult: 1
680µH
-
520mA
-
Semishielded
600mA
-
WE-LQS Series
-
2.032ohm
± 20%
-
8mm
8mm
4.2mm
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY