SMD Power Inductors:

5 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778732

RoHS

Each
1+
HK$41.190
5+
HK$37.570
10+
HK$33.950
25+
HK$33.380
50+
HK$29.810
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-5A Series
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
2965605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.490
50+
HK$8.800
100+
HK$8.160
250+
HK$7.370
500+
HK$6.970
More Pricing...
Min: 1 / Mult: 1
130nH
72A
Shielded
63A
IHSR-4040DZ-51 Series
520µohm
± 20%
11.3mm
10.3mm
4mm
2965605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.160
250+
HK$7.370
500+
HK$6.970
1000+
HK$6.960
Min: 100 / Mult: 1
130nH
72A
Shielded
63A
IHSR-4040DZ-51 Series
520µohm
± 20%
11.3mm
10.3mm
4mm
2842161

RoHS

Each
1+
HK$17.020
10+
HK$16.440
50+
HK$15.130
100+
HK$14.970
200+
HK$13.490
More Pricing...
Min: 1 / Mult: 1
180nH
60A
Shielded
63A
WE-HCM Series
180µohm
± 10%
10.2mm
8.1mm
8mm
3778725

RoHS

Each
1+
HK$37.650
5+
HK$34.320
10+
HK$30.990
25+
HK$30.910
50+
HK$30.830
More Pricing...
Min: 1 / Mult: 1
1.5µH
48A
Shielded
63A
IHLP-7575GZ-51 Series
0.00162ohm
± 20%
19.1mm
19.05mm
7mm
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY