SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2906440

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.120
10+
HK$10.420
100+
HK$8.660
500+
HK$7.890
1000+
HK$7.280
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
64A
-
1mohm
-
-
12.8mm
-
2780295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.070
5+
HK$12.050
10+
HK$11.020
25+
HK$10.200
50+
HK$8.780
More Pricing...
Min: 1 / Mult: 1
170nH
82A
Shielded
64A
SLR1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
2780290RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.300
150+
HK$8.290
Min: 100 / Mult: 1
170nH
49A
Shielded
64A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2780295RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.780
150+
HK$7.350
Min: 100 / Mult: 1
170nH
82A
Shielded
64A
SLR1070 Series
290µohm
± 10%
10.4mm
8mm
7mm
2780290

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.510
5+
HK$12.100
10+
HK$11.020
25+
HK$10.520
50+
HK$9.300
More Pricing...
Min: 1 / Mult: 1
170nH
49A
Shielded
64A
SLR1065 Series
480µohm
± 10%
10.4mm
8mm
6.6mm
2945279RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$17.600
400+
HK$15.210
800+
HK$14.140
1200+
HK$13.860
Min: 100 / Mult: 1
230nH
50A
Shielded
64A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
2945279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.720
10+
HK$18.580
50+
HK$17.600
400+
HK$15.210
800+
HK$14.140
More Pricing...
Min: 1 / Mult: 1
230nH
50A
Shielded
64A
TPI Series
290µohm
± 10%
12mm
8mm
8mm
1289460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.650
10+
HK$14.580
100+
HK$12.530
500+
HK$11.510
1000+
HK$10.580
More Pricing...
Min: 1 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
0.001ohm
± 20%
13.2mm
12.9mm
6.5mm
1289460RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.530
500+
HK$11.510
1000+
HK$10.580
2000+
HK$9.640
Min: 100 / Mult: 1
400nH
44A
Shielded
64A
IHLP-5050FD-01 Series
0.001ohm
± 20%
13.2mm
12.9mm
6.5mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY