SMD Power Inductors:

24 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2766768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.480
25+
HK$2.100
50+
HK$1.910
100+
HK$1.790
250+
HK$1.600
More Pricing...
Min: 5 / Mult: 5
15µH
660mA
Shielded
660mA
VLS-CX-1 Series
1008 [2520 Metric]
0.914ohm
± 20%
2.5mm
2mm
1mm
2328760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
10+
HK$3.050
50+
HK$2.780
100+
HK$2.510
200+
HK$2.340
More Pricing...
Min: 1 / Mult: 1
100µH
380mA
Unshielded
660mA
SDR0603 Series
-
0.95ohm
± 10%
5.8mm
5.8mm
3.9mm
2328760RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.510
200+
HK$2.340
400+
HK$2.170
Min: 100 / Mult: 1
100µH
380mA
Unshielded
660mA
SDR0603 Series
-
0.95ohm
± 10%
5.8mm
5.8mm
3.9mm
2766768RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.790
250+
HK$1.600
500+
HK$1.470
Min: 100 / Mult: 5
15µH
660mA
Shielded
660mA
VLS-CX-1 Series
1008 [2520 Metric]
0.914ohm
± 20%
2.5mm
2mm
1mm
3604439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.220
250+
HK$1.820
500+
HK$1.740
1000+
HK$1.660
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Shielded
660mA
LQH3NPH_ME Series
-
0.348ohm
± 20%
3mm
3mm
1.4mm
3604439RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.220
250+
HK$1.820
500+
HK$1.740
1000+
HK$1.660
2000+
HK$1.550
Min: 100 / Mult: 5
15µH
1.02A
Shielded
660mA
LQH3NPH_ME Series
-
0.348ohm
± 20%
3mm
3mm
1.4mm
4360178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.790
10+
HK$14.060
100+
HK$11.760
500+
HK$10.690
1000+
HK$9.540
More Pricing...
Min: 1 / Mult: 1
330µH
530mA
Shielded
660mA
WE-PD
-
1.085ohm
± 20%
7.4mm
7.3mm
4.5mm
4728657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.570
50+
HK$5.330
250+
HK$4.700
500+
HK$4.470
1000+
HK$4.200
More Pricing...
Min: 5 / Mult: 5
10µH
600mA
Shielded
660mA
ADL-VL series
1812 [4525 Metric]
0.6ohm
± 20%
4.5mm
2.4mm
2.8mm
4684063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.720
50+
HK$2.210
250+
HK$1.820
500+
HK$1.660
1000+
HK$1.500
More Pricing...
Min: 5 / Mult: 5
22µH
950mA
Wirewound
660mA
LCXH Series
-
0.504ohm
± 20%
3mm
3mm
1.5mm
3471346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$2.360
250+
HK$1.940
500+
HK$1.770
1000+
HK$1.600
More Pricing...
Min: 5 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
-
0.348ohm
± 20%
3mm
3mm
1.4mm
2333965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.580
50+
HK$5.910
100+
HK$4.610
250+
HK$4.250
500+
HK$4.010
More Pricing...
Min: 1 / Mult: 1
120µH
450mA
Shielded
660mA
SRR0805 Series
-
0.75ohm
± 10%
10.5mm
8mm
4.7mm
2075625

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.040
50+
HK$7.910
100+
HK$6.560
250+
HK$5.880
500+
HK$5.430
More Pricing...
Min: 1 / Mult: 1
220µH
560mA
Shielded
660mA
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
2328777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.850
10+
HK$4.110
50+
HK$3.640
100+
HK$3.120
200+
HK$2.870
More Pricing...
Min: 1 / Mult: 1
39µH
560mA
Unshielded
660mA
SDR0603 Series
-
0.46ohm
± 10%
5.8mm
5.8mm
3.9mm
2287927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.650
50+
HK$7.480
250+
HK$6.300
500+
HK$4.820
1000+
HK$4.730
More Pricing...
Min: 5 / Mult: 5
18µH
700mA
Unshielded
660mA
ME3220 Series
-
0.696ohm
± 10%
3.2mm
2.8mm
2mm
2287927RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.480
250+
HK$6.300
500+
HK$4.820
1000+
HK$4.730
2000+
HK$4.630
Min: 100 / Mult: 1
18µH
700mA
Unshielded
660mA
ME3220 Series
-
0.696ohm
± 10%
3.2mm
2.8mm
2mm
2288196

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$23.630
10+
HK$21.950
25+
HK$20.260
50+
HK$18.570
100+
HK$16.880
More Pricing...
Min: 1 / Mult: 1
270µH
860mA
Shielded
660mA
MSS1038 Series
-
0.926ohm
± 10%
10.2mm
10mm
3.8mm
2328777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.120
200+
HK$2.870
400+
HK$2.620
Min: 100 / Mult: 1
39µH
560mA
Unshielded
660mA
SDR0603 Series
-
0.46ohm
± 10%
5.8mm
5.8mm
3.9mm
2288196RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$16.880
250+
HK$15.190
Min: 100 / Mult: 1
270µH
860mA
Shielded
660mA
MSS1038 Series
-
0.926ohm
± 10%
10.2mm
10mm
3.8mm
2075625RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.560
250+
HK$5.880
500+
HK$5.430
1100+
HK$5.060
Min: 100 / Mult: 1
220µH
560mA
Shielded
660mA
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
2333965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.610
250+
HK$4.250
500+
HK$4.010
1000+
HK$3.650
Min: 100 / Mult: 1
120µH
450mA
Shielded
660mA
SRR0805 Series
-
0.75ohm
± 10%
10.5mm
8mm
4.7mm
3650502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.040
50+
HK$7.910
100+
HK$6.560
250+
HK$5.880
500+
HK$5.430
More Pricing...
Min: 1 / Mult: 1
220µH
560mA
Shielded
660mA
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
3471346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.360
250+
HK$1.940
500+
HK$1.770
1000+
HK$1.600
2000+
HK$1.590
Min: 100 / Mult: 5
15µH
1.02A
Semishielded
660mA
LQH3NPZ_ME Series
-
0.348ohm
± 20%
3mm
3mm
1.4mm
3650502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.560
250+
HK$5.880
500+
HK$5.430
1100+
HK$5.060
Min: 100 / Mult: 1
220µH
560mA
Shielded
660mA
DR Series
-
-
± 20%
7.6mm
7.6mm
4.35mm
4539436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
10+
HK$5.960
50+
HK$5.740
100+
HK$4.900
200+
HK$4.560
More Pricing...
Min: 1 / Mult: 1
150µH
550mA
Shielded
660mA
SRR1005 Series
-
0.52ohm
10%
12.7mm
10mm
5.2mm
1-24 of 24 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY