SMD Power Inductors:

45 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374251RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.530
200+
HK$4.240
600+
HK$3.940
Min: 100 / Mult: 1
33µH
800mA
Shielded
680mA
SRU5028A Series
-
0.26ohm
± 30%
5.2mm
5.2mm
2.8mm
2374251

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.480
10+
HK$6.360
50+
HK$5.790
100+
HK$4.530
200+
HK$4.240
More Pricing...
Min: 1 / Mult: 1
33µH
800mA
Shielded
680mA
SRU5028A Series
-
0.26ohm
± 30%
5.2mm
5.2mm
2.8mm
2617183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.350
50+
HK$4.590
100+
HK$3.930
250+
HK$3.720
500+
HK$3.510
More Pricing...
Min: 1 / Mult: 1
-
650mA
Shielded
680mA
-
-
0.358ohm
-
6.8mm
-
3.8mm
1612713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.580
100+
HK$3.720
250+
HK$3.580
500+
HK$3.490
More Pricing...
Min: 1 / Mult: 1
68µH
500mA
Shielded
680mA
SRR0604 Series
-
0.52ohm
± 10%
6.5mm
6.5mm
4.8mm
2352699

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.130
50+
HK$2.570
250+
HK$2.120
500+
HK$1.970
1000+
HK$1.820
More Pricing...
Min: 5 / Mult: 5
33µH
900mA
Shielded
680mA
IFSC-1515AH-01 Series
-
0.486ohm
± 20%
3.8mm
3.8mm
1.8mm
1636020

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.900
50+
HK$12.010
100+
HK$11.100
250+
HK$10.610
500+
HK$9.790
More Pricing...
Min: 1 / Mult: 1
100µH
570mA
Unshielded
680mA
WE-PD2 Series
-
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
1828012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.460
200+
HK$2.420
Min: 100 / Mult: 1
100µH
520mA
Unshielded
680mA
SDR0604 Series
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
1828012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.620
10+
HK$2.990
50+
HK$2.730
100+
HK$2.460
200+
HK$2.420
Min: 1 / Mult: 1
100µH
520mA
Unshielded
680mA
SDR0604 Series
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
1612713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.720
250+
HK$3.580
500+
HK$3.490
1000+
HK$3.280
Min: 100 / Mult: 1
68µH
500mA
Shielded
680mA
SRR0604 Series
-
0.52ohm
± 10%
6.5mm
6.5mm
4.8mm
2467526

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$2.060
2000+
HK$1.910
4000+
HK$1.800
Min: 400 / Mult: 400
100µH
520mA
Unshielded
680mA
SDR0604 Series
-
0.7ohm
± 10%
5.8mm
5.8mm
4.8mm
1636020RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
250+
HK$10.610
500+
HK$9.790
1500+
HK$8.800
Min: 100 / Mult: 1
100µH
570mA
Unshielded
680mA
WE-PD2 Series
-
0.65ohm
± 10%
5.8mm
5.2mm
4.5mm
2352699RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.570
250+
HK$2.120
500+
HK$1.970
1000+
HK$1.820
2000+
HK$1.710
Min: 100 / Mult: 1
33µH
900mA
Shielded
680mA
IFSC-1515AH-01 Series
-
0.486ohm
± 20%
3.8mm
3.8mm
1.8mm
2859265

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
HK$1.880
10000+
HK$1.650
20000+
HK$1.360
Min: 2000 / Mult: 2000
15µH
800mA
Semishielded
680mA
SRN3015 Series
-
0.422ohm
± 20%
3mm
3mm
1.5mm
2775419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.590
10+
HK$4.590
50+
HK$4.190
100+
HK$3.790
200+
HK$3.550
More Pricing...
Min: 1 / Mult: 1
22µH
1.55A
Shielded
680mA
SRR4828A Series
1919 [4848 Metric]
0.185ohm
± 20%
4.8mm
4.8mm
2.8mm
2775419RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.790
200+
HK$3.550
500+
HK$3.300
Min: 100 / Mult: 1
22µH
1.55A
Shielded
680mA
SRR4828A Series
1919 [4848 Metric]
0.185ohm
± 20%
4.8mm
4.8mm
2.8mm
3551554RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.220
250+
HK$9.920
500+
HK$9.850
1000+
HK$8.510
1500+
HK$8.440
Min: 100 / Mult: 1
68µH
560mA
Unshielded
680mA
WE-PD2A Series
-
1.117ohm
± 20%
4.5mm
4mm
3.2mm
3551554

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.360
10+
HK$11.990
25+
HK$11.480
50+
HK$10.950
100+
HK$10.220
More Pricing...
Min: 1 / Mult: 1
68µH
560mA
Unshielded
680mA
WE-PD2A Series
-
1.117ohm
± 20%
4.5mm
4mm
3.2mm
3911997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.680
10+
HK$13.410
100+
HK$13.140
500+
HK$12.860
1000+
HK$12.590
More Pricing...
Min: 1 / Mult: 1
-
-
Shielded
680mA
NS Series
-
0.52ohm
-
-
12.5mm
-
4246559RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.470
250+
HK$1.990
500+
HK$1.870
1000+
HK$1.750
2000+
HK$1.640
Min: 100 / Mult: 5
22µH
1A
Semishielded
680mA
SRN3015BTA Series
-
0.54ohm
± 20%
3mm
3mm
1.3mm
4246559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.050
50+
HK$2.470
250+
HK$1.990
500+
HK$1.870
1000+
HK$1.750
More Pricing...
Min: 5 / Mult: 5
22µH
1A
Semishielded
680mA
SRN3015BTA Series
-
0.54ohm
± 20%
3mm
3mm
1.3mm
4734524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$5.940
50+
HK$3.930
250+
HK$2.460
500+
HK$2.340
1000+
HK$2.130
More Pricing...
Min: 5 / Mult: 5
15µH
800mA
Semishielded
680mA
SRN3015 Series
-
0.422ohm
± 20%
3mm
3mm
1.5mm
4065096

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
10+
HK$2.930
100+
HK$2.280
500+
HK$1.910
1000+
HK$1.600
More Pricing...
Min: 1 / Mult: 1
-
-
-
680mA
-
-
0.48ohm
-
5mm
-
1mm
4688287
Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.110
50+
HK$1.710
250+
HK$1.400
500+
HK$1.270
1000+
HK$1.120
More Pricing...
Min: 5 / Mult: 5
15µH
760mA
Wirewound
680mA
LCXN Series
1212 [3030 Metric]
0.39ohm
± 20%
3mm
3mm
1.5mm
4666729

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.070
50+
HK$0.855
250+
HK$0.699
500+
HK$0.638
1000+
HK$0.576
More Pricing...
Min: 5 / Mult: 5
4.7µH
680mA
Wirewound
680mA
LSQPA Series
1007 [2518 Metric]
0.26ohm
± 20%
2.5mm
1.8mm
1.8mm
2328846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.530
50+
HK$3.700
100+
HK$3.100
250+
HK$2.950
500+
HK$2.790
More Pricing...
Min: 1 / Mult: 1
270µH
420mA
Unshielded
680mA
SDR0805 Series
-
1.11ohm
± 10%
7.8mm
7.8mm
5.3mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY