SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4471785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
120nH
63A
Shielded
72A
AVR-1Z090509S Series
125µohm
± 15%
9mm
5mm
9.4mm
4236030RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.930
300+
HK$11.430
Min: 100 / Mult: 1
105nH
40A
Unshielded
72A
3000D Series
280µohm
± 10%
10.3mm
11mm
7.6mm
4305189RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$17.920
300+
HK$15.870
Min: 100 / Mult: 1
170nH
70A
Unshielded
72A
VLBUC Series
0.125ohm
± 15%
12mm
6mm
12mm
4236030

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.390
10+
HK$13.900
25+
HK$12.910
50+
HK$12.420
100+
HK$11.930
More Pricing...
Min: 1 / Mult: 1
105nH
40A
Unshielded
72A
3000D Series
280µohm
± 10%
10.3mm
11mm
7.6mm
4471785RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.280
500+
HK$7.590
Min: 100 / Mult: 1
120nH
63A
-
72A
-
125µohm
-
9mm
5mm
9.4mm
4305189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$29.680
10+
HK$23.100
25+
HK$22.860
50+
HK$21.050
100+
HK$17.920
More Pricing...
Min: 1 / Mult: 1
170nH
70A
Unshielded
72A
VLBUC Series
0.125ohm
± 15%
12mm
6mm
12mm
2906434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.080
10+
HK$10.450
100+
HK$8.680
500+
HK$7.930
1000+
HK$7.370
More Pricing...
Min: 1 / Mult: 1
-
48A
Shielded
72A
-
-
-
-
12.8mm
-
2780301RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
150nH
67A
Shielded
72A
SLR1075 Series
290µohm
± 10%
10.4mm
8mm
7.4mm
2780309RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
230nH
79A
Shielded
72A
SLR1190 Series
430µohm
± 10%
11.2mm
10.3mm
9mm
2780309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
230nH
79A
Shielded
72A
SLR1190 Series
430µohm
± 10%
11.2mm
10.3mm
9mm
2780301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
150nH
67A
Shielded
72A
SLR1075 Series
290µohm
± 10%
10.4mm
8mm
7.4mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY