SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2945277RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.360
400+
HK$14.520
800+
HK$13.960
Min: 100 / Mult: 1
180nH
50A
Shielded
78A
TPI Series
-
290µohm
± 10%
12mm
8mm
8mm
2945277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.640
10+
HK$16.210
50+
HK$15.360
400+
HK$14.520
800+
HK$13.960
Min: 1 / Mult: 1
180nH
50A
Shielded
78A
TPI Series
-
290µohm
± 10%
12mm
8mm
8mm
2431612

RoHS

Each
1+
HK$65.270
2+
HK$65.090
3+
HK$64.900
5+
HK$64.720
10+
HK$64.530
More Pricing...
Min: 1 / Mult: 1
4.7µH
30A
Shielded
78A
WE-HCF Series
-
0.0024ohm
± 15%
28.5mm
19.5mm
18.5mm
4666502

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$33.620
10+
HK$26.140
50+
HK$24.090
100+
HK$20.310
200+
HK$18.750
More Pricing...
Min: 1 / Mult: 1
220nH
45A
Shielded
78A
HPL Series
3147 [8012 Metric]
550µohm
± 20%
8mm
12mm
6mm
4666502RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.310
200+
HK$18.750
500+
HK$17.180
Min: 100 / Mult: 1
220nH
45A
-
78A
-
3147 [8012 Metric]
550µohm
-
8mm
12mm
6mm
2780278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$11.640
25+
HK$10.600
50+
HK$10.120
100+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
100nH
67.2A
Shielded
78A
SLR1050 Series
-
470µohm
± 10%
10.2mm
7mm
4.95mm
2780283

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$11.640
25+
HK$10.600
50+
HK$10.120
100+
HK$8.940
More Pricing...
Min: 1 / Mult: 1
100nH
65A
Shielded
78A
SLR1050 Series
-
550µohm
± 10%
10.2mm
7mm
4.95mm
2780283RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.940
250+
HK$7.980
Min: 100 / Mult: 1
100nH
65A
Shielded
78A
SLR1050 Series
-
550µohm
± 10%
10.2mm
7mm
4.95mm
2780278RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.940
250+
HK$7.980
Min: 100 / Mult: 1
100nH
67.2A
Shielded
78A
SLR1050 Series
-
470µohm
± 10%
10.2mm
7mm
4.95mm
4072076RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.920
200+
HK$9.660
350+
HK$9.400
1750+
HK$9.210
Min: 100 / Mult: 1
120nH
60A
Shielded
78A
SPB1012 Series
-
140ohm
± 15%
10mm
6.2mm
12mm
4072076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.650
10+
HK$11.620
50+
HK$10.770
100+
HK$9.920
200+
HK$9.660
More Pricing...
Min: 1 / Mult: 1
120nH
60A
Shielded
78A
SPB1012 Series
-
140ohm
± 15%
10mm
6.2mm
12mm
9456589

RoHS

EATON ELECTRONICS
Each
1+
HK$108.430
2+
HK$103.600
3+
HK$98.770
5+
HK$93.940
10+
HK$89.110
More Pricing...
Min: 1 / Mult: 1
1µH
78A
Shielded
78A
HC3 Series
-
420µohm
20%
30mm
25.3mm
17.5mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY