SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2545718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$5.220
100+
HK$4.260
500+
HK$3.700
1000+
HK$3.420
2000+
HK$3.340
More Pricing...
Min: 10 / Mult: 10
6.8µH
3.6A
-
8.1A
PCC-M0630M-LP Series
-
0.05016ohm
± 20%
6.4mm
6mm
3mm
2965282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.810
50+
HK$5.570
100+
HK$4.660
250+
HK$4.300
500+
HK$4.060
More Pricing...
Min: 1 / Mult: 1
10µH
4.1A
Shielded
8.1A
PCC-M0648M-LE Series
-
0.04444ohm
± 20%
6.4mm
6mm
4.8mm
2343816

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
300+
HK$14.550
1500+
HK$13.650
3000+
HK$13.380
Min: 300 / Mult: 300
15µH
6.08A
Shielded
8.1A
SER1390 Series
-
0.015ohm
± 20%
13.5mm
13.5mm
9mm
2545718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.260
500+
HK$3.700
1000+
HK$3.420
2000+
HK$3.340
4000+
HK$3.100
Min: 100 / Mult: 10
6.8µH
3.6A
-
8.1A
PCC-M0630M-LP Series
-
0.05016ohm
± 20%
6.4mm
6mm
3mm
2965282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.660
250+
HK$4.300
500+
HK$4.060
1000+
HK$4.020
Min: 100 / Mult: 1
10µH
4.1A
Shielded
8.1A
PCC-M0648M-LE Series
-
0.04444ohm
± 20%
6.4mm
6mm
4.8mm
3551697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.130
50+
HK$14.270
250+
HK$12.870
500+
HK$11.900
Min: 1 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAIA Series
-
0.03ohm
± 30%
3mm
3mm
1.5mm
3551697RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$14.270
250+
HK$12.870
500+
HK$11.900
Min: 100 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAIA Series
-
0.03ohm
± 30%
3mm
3mm
1.5mm
4065884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.290
50+
HK$8.640
100+
HK$7.950
250+
HK$7.640
500+
HK$7.330
More Pricing...
Min: 1 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAPI Series
-
0.03ohm
± 30%
3mm
3mm
1.5mm
4360220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$4.360
50+
HK$3.240
250+
HK$2.680
500+
HK$2.600
1500+
HK$2.520
More Pricing...
Min: 5 / Mult: 5
330nH
6.4A
Shielded
8.1A
DFE2MCPH_JL
0806 [2016 Metric]
0.018ohm
± 20%
2mm
1.6mm
1.2mm
4354289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.500
10+
HK$9.790
50+
HK$8.170
100+
HK$7.570
200+
HK$6.520
More Pricing...
Min: 1 / Mult: 1
22µH
5.7A
Shielded
8.1A
SPM-VT-D Series
-
0.0397ohm
± 20%
10.5mm
10mm
6.5mm
4065884RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.950
250+
HK$7.640
500+
HK$7.330
1000+
HK$7.020
Min: 100 / Mult: 1
680nH
4.1A
Shielded
8.1A
WE-MAPI Series
-
0.03ohm
± 30%
3mm
3mm
1.5mm
4127209

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$17.920
10+
HK$14.800
100+
HK$12.170
500+
HK$10.770
1000+
HK$9.380
More Pricing...
Min: 1 / Mult: 1
22µH
5.6A
Shielded
8.1A
PA4320 Series
-
30mohm
-
-
12.3mm
10mm
4630576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.990
10+
HK$3.260
100+
HK$2.680
500+
HK$2.340
1000+
HK$2.200
More Pricing...
Min: 1 / Mult: 1
1µH
6.6A
-
8.1A
LCXH Series
-
0.017ohm
± 30%
6mm
6mm
3mm
2627669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.290
10+
HK$13.380
50+
HK$11.090
100+
HK$9.940
200+
HK$9.180
More Pricing...
Min: 1 / Mult: 1
5µH
4.9A
Unshielded
8.1A
3800 Series
-
0.0203ohm
± 20%
10.4mm
10.4mm
5.6mm
4036718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.440
50+
HK$8.550
100+
HK$7.770
250+
HK$7.630
500+
HK$7.480
More Pricing...
Min: 1 / Mult: 1
2.2µH
5.3A
Semishielded
8.1A
WE-LQSA Series
-
0.017ohm
± 20%
6mm
6mm
4.6mm
4036718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.770
250+
HK$7.630
500+
HK$7.480
1500+
HK$7.340
Min: 100 / Mult: 1
2.2µH
5.3A
Semishielded
8.1A
WE-LQSA Series
-
0.017ohm
± 20%
6mm
6mm
4.6mm
4128234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
10+
HK$9.290
50+
HK$7.730
100+
HK$7.160
200+
HK$6.970
More Pricing...
Min: 1 / Mult: 1
4.7µH
10A
Shielded
8.1A
IHLE-4040DD-5A Series
-
0.01532ohm
± 20%
10.89mm
10.89mm
4.3mm
4128234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.160
200+
HK$6.970
500+
HK$6.780
Min: 100 / Mult: 1
4.7µH
10A
Shielded
8.1A
IHLE-4040DD-5A Series
-
0.01532ohm
± 20%
10.89mm
10.89mm
4.3mm
2627669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.940
200+
HK$9.180
650+
HK$8.560
Min: 100 / Mult: 1
5µH
4.9A
Unshielded
8.1A
3800 Series
-
0.0203ohm
± 20%
10.4mm
10.4mm
5.6mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY