SMD Power Inductors:

29 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2289051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$25.700
50+
HK$24.130
100+
HK$22.550
250+
HK$17.010
500+
HK$10.200
More Pricing...
Min: 1 / Mult: 1
1µH
9.6A
Shielded
8.7A
XAL40xx Series
-
0.0146ohm
± 20%
4mm
4mm
2.1mm
2289051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.550
250+
HK$17.010
500+
HK$10.200
1000+
HK$10.000
Min: 100 / Mult: 1
1µH
9.6A
Shielded
8.7A
XAL40xx Series
-
0.0146ohm
± 20%
4mm
4mm
2.1mm
3897616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.840
100+
HK$5.640
500+
HK$5.340
1000+
HK$4.210
More Pricing...
Min: 1 / Mult: 1
-
9A
Shielded
8.7A
-
-
0.0208ohm
-
-
-
-
2364564

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$6.960
Min: 10 / Mult: 10
470nH
9.3A
Shielded
8.7A
MPLCG Series
-
0.009ohm
± 20%
5.5mm
5mm
3mm
2364564RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
HK$6.960
Min: 100 / Mult: 10
470nH
9.3A
Shielded
8.7A
MPLCG Series
-
0.009ohm
± 20%
5.5mm
5mm
3mm
3755338RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.770
250+
HK$7.260
500+
HK$6.520
1000+
HK$6.010
2000+
HK$5.610
More Pricing...
Min: 100 / Mult: 5
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-Q5030 Series
-
0.0231ohm
± 20%
6mm
5.7mm
2.9mm
3755338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.020
50+
HK$8.770
250+
HK$7.260
500+
HK$6.520
1000+
HK$6.010
More Pricing...
Min: 5 / Mult: 5
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-Q5030 Series
-
0.0231ohm
± 20%
6mm
5.7mm
2.9mm
4142751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$32.800
50+
HK$29.680
100+
HK$28.360
250+
HK$27.460
500+
HK$26.560
More Pricing...
Min: 1 / Mult: 1
3.3µH
9.2A
Shielded
8.7A
WE-HCIA Series
-
0.00962ohm
± 20%
7mm
6.9mm
4.8mm
4142751RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$28.360
250+
HK$27.460
500+
HK$26.560
1000+
HK$23.510
Min: 100 / Mult: 1
3.3µH
9.2A
Shielded
8.7A
WE-HCIA Series
-
0.00962ohm
± 20%
7mm
6.9mm
4.8mm
3796347

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.550
50+
HK$7.020
250+
HK$5.780
500+
HK$5.710
1000+
HK$4.760
More Pricing...
Min: 5 / Mult: 5
470nH
14.5A
Shielded
8.7A
IHLP-2020CZ-8A Series
-
0.00644ohm
± 20%
5.49mm
5.18mm
3mm
2289068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$31.370
10+
HK$27.800
50+
HK$24.220
100+
HK$20.640
200+
HK$20.230
Min: 1 / Mult: 1
3.3µH
8.1A
Shielded
8.7A
XAL5030 Series
-
0.0233ohm
± 20%
5.48mm
5.28mm
3.1mm
3796347RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
50+
HK$7.020
250+
HK$5.780
500+
HK$5.710
1000+
HK$4.760
2000+
HK$4.740
Min: 100 / Mult: 5
470nH
14.5A
Shielded
8.7A
IHLP-2020CZ-8A Series
-
0.00644ohm
± 20%
5.49mm
5.18mm
3mm
2289068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$20.640
200+
HK$20.230
Min: 100 / Mult: 1
3.3µH
8.1A
Shielded
8.7A
XAL5030 Series
-
0.0233ohm
± 20%
5.48mm
5.28mm
3.1mm
2836824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.660
10+
HK$21.060
50+
HK$19.370
100+
HK$14.350
200+
HK$12.590
More Pricing...
Min: 1 / Mult: 1
1.2µH
9.8A
Shielded
8.7A
XEL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
3923847

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.880
50+
HK$7.390
100+
HK$6.500
250+
HK$6.370
500+
HK$6.240
More Pricing...
Min: 1 / Mult: 1
10µH
11.8A
Shielded
8.7A
SPM-VT-D Series
-
0.0406ohm
± 20%
7.5mm
7mm
5.4mm
3442842

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.470
10+
HK$16.940
25+
HK$14.720
50+
HK$14.310
100+
HK$13.900
More Pricing...
Min: 1 / Mult: 1
15µH
4.92A
Shielded
8.7A
B82477D6 Series
-
0.035ohm
± 20%
12.5mm
12.5mm
10.5mm
2836824RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.350
200+
HK$12.590
500+
HK$10.830
Min: 100 / Mult: 1
1.2µH
9.8A
Shielded
8.7A
XEL4030 Series
-
0.0115ohm
± 20%
4mm
4mm
3.1mm
2848312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.370
Min: 100 / Mult: 5
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-F5030 Series
-
0.0231ohm
± 20%
5.5mm
5.3mm
2.9mm
2848312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.050
50+
HK$5.370
Min: 5 / Mult: 5
3.3µH
8.1A
Shielded
8.7A
ASPIAIG-F5030 Series
-
0.0231ohm
± 20%
5.5mm
5.3mm
2.9mm
3442842RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.900
250+
HK$12.660
Min: 100 / Mult: 1
15µH
4.92A
Shielded
8.7A
B82477D6 Series
-
0.035ohm
± 20%
12.5mm
12.5mm
10.5mm
4062084RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.550
250+
HK$5.300
500+
HK$5.180
1000+
HK$4.440
2000+
HK$4.110
Min: 100 / Mult: 5
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
4062084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$7.980
50+
HK$6.550
250+
HK$5.300
500+
HK$5.180
1000+
HK$4.440
More Pricing...
Min: 5 / Mult: 5
470nH
5.9A
Shielded
8.7A
DFE32CAH_R0 Series
1210 [3225 Metric]
0.014ohm
± 20%
3.2mm
2.5mm
2mm
3923847RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.500
250+
HK$6.370
500+
HK$6.240
1000+
HK$6.110
Min: 100 / Mult: 1
10µH
11.8A
Shielded
8.7A
SPM-VT-D Series
-
0.0406ohm
± 20%
7.5mm
7mm
5.4mm
4209938

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
10+
HK$8.960
50+
HK$8.140
200+
HK$7.320
400+
HK$7.190
More Pricing...
Min: 1 / Mult: 1
6.8µH
9A
Shielded
8.7A
ASPIAIG-F6060 Series
-
0.0208ohm
± 20%
6.6mm
6.4mm
5.8mm
4167252

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$13.070
50+
HK$11.430
100+
HK$10.770
200+
HK$10.030
More Pricing...
Min: 1 / Mult: 1
4.7µH
9.1A
Shielded
8.7A
SPM-HZR Series
-
0.0159ohm
± 20%
10.7mm
10mm
4mm
1-25 of 29 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY