SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4354367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.840
10+
HK$9.790
50+
HK$8.550
100+
HK$8.410
200+
HK$8.270
More Pricing...
Min: 1 / Mult: 1
680nH
13.6A
Shielded
8.9A
SPM-HZ Series
-
0.00737ohm
± 20%
5.2mm
5mm
3mm
3212515

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.490
10+
HK$6.150
50+
HK$5.610
100+
HK$5.060
200+
HK$4.740
More Pricing...
Min: 1 / Mult: 1
2.2µH
6.3A
Shielded
8.9A
SLF Series
-
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
3212515RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$5.060
200+
HK$4.740
500+
HK$4.410
Min: 100 / Mult: 1
2.2µH
6.3A
Shielded
8.9A
SLF Series
-
0.0109ohm
± 30%
10.1mm
10.1mm
6.5mm
4566308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.100
250+
HK$1.650
500+
HK$1.460
1000+
HK$1.270
2000+
HK$1.120
Min: 100 / Mult: 5
0.33µH
6.6A
-
8.9A
-
-
0.015ohm
-
2.5mm
2mm
1.2mm
4566308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$2.880
50+
HK$2.100
250+
HK$1.650
500+
HK$1.460
1000+
HK$1.270
More Pricing...
Min: 5 / Mult: 5
0.33µH
6.6A
Shielded
8.9A
AOTA-B252012Q Series
1008 [2520 Metric]
0.015ohm
± 20%
2.5mm
2mm
1.2mm
3501893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.940
50+
HK$4.890
100+
HK$4.830
250+
HK$4.440
500+
HK$3.340
More Pricing...
Min: 1 / Mult: 1
1.5µH
6.8A
Semishielded
8.9A
MPL-SE Series
-
0.013ohm
± 20%
6mm
6mm
4mm
2288798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$24.910
5+
HK$22.900
10+
HK$20.880
25+
HK$19.080
50+
HK$16.820
More Pricing...
Min: 1 / Mult: 1
2.2µH
16.3A
Shielded
8.9A
SER1052 Series
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2364551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.690
10+
HK$10.120
50+
HK$9.200
100+
HK$8.420
500+
HK$7.910
More Pricing...
Min: 1 / Mult: 1
330nH
10.3A
Shielded
8.9A
MPLCG Series
-
0.0073ohm
± 20%
5.5mm
5mm
3mm
2360943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.240
50+
HK$5.750
100+
HK$5.420
250+
HK$5.020
500+
HK$4.730
More Pricing...
Min: 1 / Mult: 1
1µH
5.2A
Shielded
8.9A
CLF-D Series
-
0.0096ohm
± 30%
7.2mm
6.9mm
4.5mm
2364551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.420
500+
HK$7.910
1000+
HK$7.510
Min: 100 / Mult: 1
330nH
10.3A
Shielded
8.9A
MPLCG Series
-
0.0073ohm
± 20%
5.5mm
5mm
3mm
2288798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.820
200+
HK$14.550
Min: 100 / Mult: 1
2.2µH
16.3A
Shielded
8.9A
SER1052 Series
-
0.004ohm
± 20%
11mm
10.2mm
5.2mm
2564021RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.340
250+
HK$5.330
500+
HK$5.320
1000+
HK$4.480
Min: 100 / Mult: 1
1µH
4.7A
Shielded
8.9A
SPM-LR Series
-
0.0336ohm
± 20%
4.4mm
4.1mm
1.5mm
2360943RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.420
250+
HK$5.020
500+
HK$4.730
1000+
HK$4.380
Min: 100 / Mult: 1
1µH
5.2A
Shielded
8.9A
CLF-D Series
-
0.0096ohm
± 30%
7.2mm
6.9mm
4.5mm
2564021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.390
50+
HK$6.020
100+
HK$5.340
250+
HK$5.330
500+
HK$5.320
More Pricing...
Min: 1 / Mult: 1
1µH
4.7A
Shielded
8.9A
SPM-LR Series
-
0.0336ohm
± 20%
4.4mm
4.1mm
1.5mm
3501893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.830
250+
HK$4.440
500+
HK$3.340
1000+
HK$2.240
Min: 100 / Mult: 1
1.5µH
6.8A
Semishielded
8.9A
MPL-SE Series
-
0.013ohm
± 20%
6mm
6mm
4mm
3288247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
HK$2.070
500+
HK$2.000
1000+
HK$1.920
2000+
HK$1.750
Min: 100 / Mult: 1
1µH
5.1A
Semishielded
8.9A
VLS-EX-H Series
-
0.0195ohm
± 30%
5mm
5.3mm
4.5mm
3288247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.050
10+
HK$2.510
100+
HK$2.070
500+
HK$2.000
1000+
HK$1.920
More Pricing...
Min: 1 / Mult: 1
1µH
5.1A
Semishielded
8.9A
VLS-EX-H Series
-
0.0195ohm
± 30%
5mm
5.3mm
4.5mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY