SMD Power Inductors:

13 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380767

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
470µH
-
Unshielded
80mA
3627 Series
11.8ohm
± 10%
4.5mm
3.2mm
2.6mm
4380768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.580
10+
HK$5.130
50+
HK$4.560
100+
HK$3.990
200+
HK$3.600
More Pricing...
Min: 1 / Mult: 1
560µH
-
Unshielded
80mA
3627 Series
14.5ohm
± 10%
4.5mm
3.2mm
2.6mm
1636070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.400
10+
HK$12.250
50+
HK$11.100
100+
HK$10.120
200+
HK$9.900
More Pricing...
Min: 1 / Mult: 1
220µH
220mA
Shielded
80mA
WE-PD3 Series
0.77ohm
± 20%
6.6mm
4.45mm
2.92mm
1636070RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.120
200+
HK$9.900
500+
HK$9.670
Min: 100 / Mult: 1
220µH
220mA
Shielded
80mA
WE-PD3 Series
0.77ohm
± 20%
6.6mm
4.45mm
2.92mm
4049431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.940
200+
HK$5.660
500+
HK$5.370
Min: 100 / Mult: 1
1mH
140mA
Shielded
80mA
WE-TPC Series
7ohm
± 30%
4.8mm
4.8mm
2.8mm
4049431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.470
10+
HK$7.640
50+
HK$6.800
100+
HK$5.940
200+
HK$5.660
More Pricing...
Min: 1 / Mult: 1
1mH
140mA
Shielded
80mA
WE-TPC Series
7ohm
± 30%
4.8mm
4.8mm
2.8mm
4380722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
100µH
-
Unshielded
80mA
3627 Series
7ohm
± 10%
3.2mm
2.8mm
2mm
4380719

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
68µH
-
Unshielded
80mA
3627 Series
5.5ohm
± 10%
3.2mm
2.8mm
2mm
4380809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.680
50+
HK$4.400
100+
HK$3.420
250+
HK$3.090
500+
HK$2.760
More Pricing...
Min: 1 / Mult: 1
150µH
-
Unshielded
80mA
3627 Series
9.1ohm
± 10%
3.2mm
2.8mm
2mm
2286582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.520
50+
HK$12.130
100+
HK$11.090
250+
HK$10.500
500+
HK$9.220
More Pricing...
Min: 1 / Mult: 1
150µH
180mA
Shielded
80mA
0805PS Series
8.33ohm
± 10%
3.38mm
3mm
2mm
2286582RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
HK$9.220
1500+
HK$8.210
7500+
HK$7.510
Min: 500 / Mult: 1
150µH
180mA
Shielded
80mA
0805PS Series
8.33ohm
± 10%
3.38mm
3mm
2mm
2333713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.840
50+
HK$4.210
100+
HK$3.980
250+
HK$3.680
500+
HK$3.470
More Pricing...
Min: 1 / Mult: 1
2.2mH
100mA
Shielded
80mA
SRR0604 Series
16ohm
± 10%
6.5mm
6.5mm
4.8mm
2333713RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.980
250+
HK$3.680
500+
HK$3.470
1000+
HK$3.410
Min: 100 / Mult: 1
2.2mH
100mA
Shielded
80mA
SRR0604 Series
16ohm
± 10%
6.5mm
6.5mm
4.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY