SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3778724

RoHS

Each
1+
HK$27.130
10+
HK$24.700
25+
HK$24.070
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-51 Series
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
3778731

RoHS

Each
1+
HK$41.190
5+
HK$37.570
10+
HK$33.950
25+
HK$32.880
50+
HK$31.080
More Pricing...
Min: 1 / Mult: 1
1µH
55A
Shielded
81A
IHLP-7575GZ-5A Series
0.00126ohm
± 20%
19.1mm
19.05mm
7mm
3589378

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.080
10+
HK$15.710
50+
HK$15.290
100+
HK$12.910
500+
HK$12.750
More Pricing...
Min: 1 / Mult: 1
56nH
53A
Shielded
81A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589378RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.910
500+
HK$12.750
1000+
HK$10.980
Min: 100 / Mult: 1
56nH
53A
Shielded
81A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
4360123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.570
10+
HK$19.160
100+
HK$16.940
500+
HK$14.310
1000+
HK$12.580
More Pricing...
Min: 1 / Mult: 1
250nH
50A
Shielded
81A
WE-HCM
165µohm
± 20%
14mm
13mm
9mm
4552733RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.310
250+
HK$7.530
500+
HK$6.620
1000+
HK$5.610
2700+
HK$5.450
Min: 100 / Mult: 5
220nH
75A
-
81A
-
150µohm
-
10.7mm
7.5mm
12mm
4552733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$12.580
50+
HK$8.310
250+
HK$7.530
500+
HK$6.620
1000+
HK$5.610
More Pricing...
Min: 5 / Mult: 5
220nH
75A
Shielded
81A
PG2290.XXXHLT Series
150µohm
± 10%
10.7mm
7.5mm
12mm
4244664

RoHS

Each
1+
HK$36.010
5+
HK$32.850
10+
HK$29.680
20+
HK$28.760
40+
HK$27.840
More Pricing...
Min: 1 / Mult: 1
4.7µH
45.5A
Shielded
81A
ERU33 B82559 Series
1.2ohm
± 12%
33mm
33mm
15mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY