SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1828011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$2.640
10+
HK$2.270
50+
HK$2.060
100+
HK$1.850
200+
HK$1.820
Min: 1 / Mult: 1
68µH
620mA
Unshielded
840mA
SDR0604 Series
-
0.52ohm
± 10%
5.8mm
5.8mm
4.8mm
2749075

RoHS

Each
5+
HK$4.690
50+
HK$3.920
250+
HK$2.980
500+
HK$2.890
1500+
HK$2.800
More Pricing...
Min: 5 / Mult: 5
15µH
1.45A
Semishielded
840mA
WE-LQS Series
-
0.132ohm
± 20%
4mm
4mm
2.5mm
1828011RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.850
200+
HK$1.820
Min: 100 / Mult: 1
68µH
620mA
Unshielded
840mA
SDR0604 Series
-
0.52ohm
± 10%
5.8mm
5.8mm
4.8mm
2777640

RoHS

Each
5+
HK$7.700
50+
HK$5.000
250+
HK$4.640
500+
HK$4.190
1500+
HK$3.880
More Pricing...
Min: 5 / Mult: 5
22µH
530mA
Unshielded
840mA
WE-PD2 Series
-
0.7ohm
± 20%
3mm
3.5mm
2.1mm
4071731RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$9.850
250+
HK$7.120
500+
HK$5.450
1000+
HK$5.030
Min: 100 / Mult: 5
270µH
800mA
Shielded
840mA
SRR1050HA Series
-
0.675ohm
± 30%
10mm
10.2mm
4.8mm
4125620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.860
50+
HK$7.800
100+
HK$7.350
250+
HK$6.800
500+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
68µH
620mA
Shielded
840mA
BCL Series
1210 [3225 Metric]
1.63ohm
± 20%
3.2mm
2.5mm
2mm
4071731

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.580
50+
HK$9.850
250+
HK$7.120
500+
HK$5.450
1000+
HK$5.030
Min: 5 / Mult: 5
270µH
800mA
Shielded
840mA
SRR1050HA Series
-
0.675ohm
± 30%
10mm
10.2mm
4.8mm
4125620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.350
250+
HK$6.800
500+
HK$6.420
1500+
HK$6.310
Min: 100 / Mult: 1
68µH
620mA
Shielded
840mA
BCL Series
1210 [3225 Metric]
1.63ohm
± 20%
3.2mm
2.5mm
2mm
1635975

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.580
50+
HK$15.460
100+
HK$14.800
250+
HK$14.470
500+
HK$12.420
More Pricing...
Min: 1 / Mult: 1
68µH
740mA
Shielded
840mA
WE-PD Series
-
0.52ohm
± 20%
7.3mm
7.3mm
3.2mm
2408197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.820
50+
HK$14.160
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
More Pricing...
Min: 1 / Mult: 1
15µH
730mA
Shielded
840mA
LPS5015 Series
-
0.36ohm
± 20%
4.8mm
4.8mm
1.4mm
2408197RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$13.500
250+
HK$12.840
500+
HK$8.520
1000+
HK$8.350
Min: 100 / Mult: 1
15µH
730mA
Shielded
840mA
LPS5015 Series
-
0.36ohm
± 20%
4.8mm
4.8mm
1.4mm
1635975RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$14.800
250+
HK$14.470
500+
HK$12.420
1000+
HK$12.250
Min: 100 / Mult: 1
68µH
740mA
Shielded
840mA
WE-PD Series
-
0.52ohm
± 20%
7.3mm
7.3mm
3.2mm
2786950

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
HK$1.710
2000+
HK$1.670
4000+
HK$1.660
Min: 400 / Mult: 400
68µH
620mA
Unshielded
840mA
SDR0604 Series
-
0.52ohm
± 10%
5.8mm
5.8mm
4.8mm
2286876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$19.650
10+
HK$16.340
100+
HK$13.020
500+
HK$9.700
1000+
HK$8.960
More Pricing...
Min: 1 / Mult: 1
10µH
590mA
Shielded
840mA
1008PS Series
-
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
2296190

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
HK$16.260
3750+
HK$14.640
7500+
HK$13.300
Min: 750 / Mult: 750
10µH
590mA
Shielded
840mA
1008PS Series
1008 [2520 Metric]
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
2286876RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+
HK$9.700
1000+
HK$8.960
2000+
HK$8.790
Min: 500 / Mult: 1
10µH
590mA
Shielded
840mA
1008PS Series
-
0.92ohm
± 10%
3.81mm
3.78mm
2.74mm
1612687

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.190
10+
HK$2.650
100+
HK$2.340
500+
HK$2.200
1000+
HK$2.040
More Pricing...
Min: 1 / Mult: 1
68µH
620mA
Unshielded
840mA
SDR0604 Series
-
0.52ohm
± 10%
5.8mm
5.8mm
4.8mm
1612687RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$2.340
500+
HK$2.200
1000+
HK$2.040
2000+
HK$1.860
Min: 150 / Mult: 1
68µH
620mA
Unshielded
840mA
SDR0604 Series
-
0.52ohm
± 10%
5.8mm
5.8mm
4.8mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY