SMD Power Inductors:

19 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2336048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$9.460
50+
HK$8.800
100+
HK$8.700
250+
HK$8.590
500+
HK$8.490
More Pricing...
Min: 1 / Mult: 1
100µH
950mA
Shielded
870mA
WE-PD2SR Series
-
0.467ohm
± 20%
7.8mm
7mm
5mm
2336048RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.700
250+
HK$8.590
500+
HK$8.490
1000+
HK$8.380
Min: 100 / Mult: 1
100µH
950mA
Shielded
870mA
WE-PD2SR Series
-
0.467ohm
± 20%
7.8mm
7mm
5mm
3386935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.810
50+
HK$1.410
250+
HK$1.110
500+
HK$1.090
1000+
HK$1.070
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.86A
Semishielded
870mA
VLS-CX-1 Series
-
0.145ohm
± 20%
3mm
3mm
1mm
3373422RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.290
250+
HK$3.960
500+
HK$3.740
1000+
HK$3.410
Min: 100 / Mult: 1
68µH
750mA
Shielded
870mA
SRR6038 Series
-
0.234ohm
± 30%
6.8mm
6.8mm
3.8mm
3551655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.470
50+
HK$12.580
100+
HK$11.990
250+
HK$11.690
500+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
100µH
950mA
Shielded
870mA
WE-PD2SA Series
-
0.467ohm
± 25%
7.8mm
7mm
5mm
3386935RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.410
250+
HK$1.110
500+
HK$1.090
1000+
HK$1.070
2000+
HK$1.040
Min: 100 / Mult: 5
4.7µH
1.86A
Semishielded
870mA
VLS-CX-1 Series
-
0.145ohm
± 20%
3mm
3mm
1mm
3551655RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.990
250+
HK$11.690
500+
HK$11.390
1000+
HK$10.810
5000+
HK$10.590
More Pricing...
Min: 100 / Mult: 1
100µH
950mA
Shielded
870mA
WE-PD2SA Series
-
0.467ohm
± 25%
7.8mm
7mm
5mm
3373422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$7.070
50+
HK$5.500
100+
HK$4.290
250+
HK$3.960
500+
HK$3.740
More Pricing...
Min: 1 / Mult: 1
68µH
750mA
Shielded
870mA
SRR6038 Series
-
0.234ohm
± 30%
6.8mm
6.8mm
3.8mm
2288415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$28.120
10+
HK$26.290
50+
HK$24.450
100+
HK$22.610
200+
HK$16.490
More Pricing...
Min: 1 / Mult: 1
470µH
960mA
Shielded
870mA
MSS1260 Series
-
0.733ohm
± 10%
12.3mm
12.3mm
6mm
2288415RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$22.610
200+
HK$16.490
500+
HK$10.360
Min: 100 / Mult: 1
470µH
960mA
Shielded
870mA
MSS1260 Series
-
0.733ohm
± 10%
12.3mm
12.3mm
6mm
2082620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.130
50+
HK$13.240
100+
HK$10.970
250+
HK$9.840
500+
HK$9.080
More Pricing...
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2 Series
-
0.587ohm
± 10%
4.5mm
4mm
3.2mm
2082620RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.970
250+
HK$9.840
500+
HK$9.080
1500+
HK$8.470
Min: 100 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2 Series
-
0.587ohm
± 10%
4.5mm
4mm
3.2mm
3551551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.190
50+
HK$11.350
100+
HK$10.500
250+
HK$10.080
500+
HK$9.240
More Pricing...
Min: 1 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2A Series
-
0.587ohm
± 20%
4.5mm
4mm
3.2mm
3551551RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.500
250+
HK$10.080
500+
HK$9.240
1500+
HK$9.060
Min: 100 / Mult: 1
39µH
770mA
Unshielded
870mA
WE-PD2A Series
-
0.587ohm
± 20%
4.5mm
4mm
3.2mm
4738566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$13.910
10+
HK$9.550
50+
HK$5.730
200+
HK$4.880
400+
HK$4.250
More Pricing...
Min: 1 / Mult: 1
15µH
1.5A
Shielded
870mA
SRR4818A Series
1919 [4848 Metric]
0.22ohm
± 20%
4.8mm
4.8mm
1.8mm
2075664

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.030
10+
HK$10.310
100+
HK$9.320
500+
HK$8.920
1000+
HK$8.500
More Pricing...
Min: 1 / Mult: 1
47µH
720mA
Unshielded
870mA
UP1B Series
-
0.474ohm
± 20%
8.89mm
6.1mm
5mm
2075664RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.320
500+
HK$8.920
900+
HK$5.170
1000+
HK$8.500
1800+
HK$4.720
More Pricing...
Min: 100 / Mult: 1
47µH
720mA
Unshielded
870mA
UP1B Series
-
0.474ohm
± 20%
8.89mm
6.1mm
5mm
1362041

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.440
10+
HK$4.520
100+
HK$3.990
500+
HK$3.750
1000+
HK$3.480
More Pricing...
Min: 1 / Mult: 1
3µH
1.5A
Shielded
870mA
SRU2016 Series
-
0.135ohm
± 30%
2.8mm
2.8mm
1.65mm
1362041RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
HK$3.990
500+
HK$3.750
1000+
HK$3.480
2000+
HK$3.180
Min: 150 / Mult: 1
3µH
1.5A
Shielded
870mA
SRU2016 Series
-
0.135ohm
± 30%
2.8mm
2.8mm
1.65mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY