SMD Power Inductors:

18 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2493061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$3.200
50+
HK$2.460
250+
HK$1.880
500+
HK$1.760
1000+
HK$1.640
More Pricing...
Min: 5 / Mult: 5
10µH
970mA
Shielded
880mA
VLS-CX-1 Series
1008 [2520 Metric]
0.482ohm
± 20%
2.5mm
2mm
1.2mm
2343902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$10.030
10+
HK$8.390
50+
HK$7.420
200+
HK$6.380
400+
HK$5.880
More Pricing...
Min: 1 / Mult: 1
220µH
880mA
Unshielded
880mA
B82476B1 Series
-
0.53ohm
± 20%
12.95mm
9.4mm
5.08mm
2343902RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$7.420
200+
HK$6.380
400+
HK$5.880
750+
HK$4.230
Min: 100 / Mult: 1
220µH
880mA
Unshielded
880mA
B82476B1 Series
-
0.53ohm
± 20%
12.95mm
9.4mm
5.08mm
3639528RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.270
250+
HK$1.980
500+
HK$1.890
1000+
HK$1.800
Min: 100 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PH_PR Series
-
0.552ohm
± 20%
4mm
4mm
1.65mm
3639528

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.380
50+
HK$2.410
100+
HK$2.270
250+
HK$1.980
500+
HK$1.890
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PH_PR Series
-
0.552ohm
± 20%
4mm
4mm
1.65mm
2493061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$2.460
250+
HK$1.880
500+
HK$1.760
1000+
HK$1.640
2000+
HK$1.510
Min: 100 / Mult: 5
10µH
970mA
Shielded
880mA
VLS-CX-1 Series
1008 [2520 Metric]
0.482ohm
± 20%
2.5mm
2mm
1.2mm
4167241

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$5.260
50+
HK$4.310
100+
HK$3.550
250+
HK$3.460
500+
HK$3.350
More Pricing...
Min: 1 / Mult: 1
15µH
1.1A
Shielded
880mA
SLF Series
-
0.085ohm
± 20%
6mm
6mm
2.5mm
4167293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.150
10+
HK$5.420
50+
HK$5.360
100+
HK$4.750
200+
HK$4.100
More Pricing...
Min: 1 / Mult: 1
10µH
2.14A
Unshielded
880mA
VLCF Series
2020 [5050 Metric]
92µohm
± 20%
5mm
5mm
2.4mm
4167241RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$3.550
250+
HK$3.460
500+
HK$3.350
1000+
HK$2.900
Min: 100 / Mult: 1
15µH
1.1A
Shielded
880mA
SLF Series
-
0.085ohm
± 20%
6mm
6mm
2.5mm
4167293RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$4.750
200+
HK$4.100
500+
HK$3.440
Min: 100 / Mult: 1
10µH
2.14A
Unshielded
880mA
VLCF Series
2020 [5050 Metric]
92µohm
± 20%
5mm
5mm
2.4mm
2616905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$3.020
100+
HK$2.490
250+
HK$2.300
500+
HK$2.110
More Pricing...
Min: 1 / Mult: 1
220µH
600mA
Semishielded
880mA
SRN6045TA Series
-
0.9ohm
± 20%
6mm
6mm
4.2mm
3773519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.580
100+
HK$1.300
500+
HK$1.160
1000+
HK$1.010
2000+
HK$0.938
More Pricing...
Min: 10 / Mult: 10
10µH
700mA
Shielded
880mA
BWVF Series
-
0.385ohm
± 20%
2.5mm
2mm
1.2mm
2616905RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.490
250+
HK$2.300
500+
HK$2.110
1000+
HK$1.920
Min: 100 / Mult: 1
220µH
600mA
Semishielded
880mA
SRN6045TA Series
-
0.9ohm
± 20%
6mm
6mm
4.2mm
2786976

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
HK$1.450
10000+
HK$1.410
20000+
HK$1.360
Min: 2000 / Mult: 2000
10µH
1A
Semishielded
880mA
SRN3015 Series
-
0.276ohm
± 20%
3mm
3mm
1.5mm
2749113

RoHS

Each
1+
HK$7.400
50+
HK$6.180
100+
HK$4.700
250+
HK$4.690
500+
HK$4.460
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.15A
Shielded
880mA
WE-LQFS Series
-
0.153ohm
± 20%
3.8mm
3.8mm
1.8mm
3773519RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.300
500+
HK$1.160
1000+
HK$1.010
2000+
HK$0.938
4000+
HK$0.905
Min: 100 / Mult: 1
10µH
700mA
Shielded
880mA
BWVF Series
-
0.385ohm
± 20%
2.5mm
2mm
1.2mm
4062102RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.240
250+
HK$2.070
500+
HK$1.900
1000+
HK$1.730
Min: 100 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PN_PR Series
-
0.552ohm
± 20%
4mm
4mm
1.65mm
4062102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.290
50+
HK$2.720
100+
HK$2.240
250+
HK$2.070
500+
HK$1.900
More Pricing...
Min: 1 / Mult: 1
33µH
740mA
Semishielded
880mA
LQH44PN_PR Series
-
0.552ohm
± 20%
4mm
4mm
1.65mm
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY