SMD Power Inductors:

16 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$14.210
10+
HK$12.140
50+
HK$11.760
100+
HK$9.990
200+
HK$9.250
More Pricing...
Min: 1 / Mult: 1
150nH
70A
Unshielded
90A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3589376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.250
10+
HK$14.640
50+
HK$13.900
100+
HK$11.760
500+
HK$11.680
More Pricing...
Min: 1 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3589376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.760
500+
HK$11.680
1000+
HK$11.160
Min: 100 / Mult: 1
47nH
53A
Shielded
90A
TPI Series
310µohm
± 10%
7mm
8mm
6mm
3651789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.990
200+
HK$9.250
400+
HK$8.560
Min: 100 / Mult: 1
150nH
70A
Unshielded
90A
VLBU Series
198µohm
± 15%
10mm
7mm
9mm
3780035RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.620
200+
HK$5.340
500+
HK$5.060
Min: 100 / Mult: 1
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
950µohm
± 20%
10.79mm
10.16mm
4mm
3780035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$8.310
10+
HK$6.830
50+
HK$6.230
100+
HK$5.620
200+
HK$5.340
More Pricing...
Min: 1 / Mult: 1
190nH
40A
Shielded
90A
IHLP-4040DZ-01 Series
950µohm
± 20%
10.79mm
10.16mm
4mm
4471783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.960
200+
HK$8.280
500+
HK$7.590
Min: 100 / Mult: 1
90nH
63A
-
90A
-
125µohm
-
9mm
5.2mm
9.4mm
4471795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
200+
HK$8.880
400+
HK$8.470
Min: 100 / Mult: 1
120nH
84A
-
90A
-
120µohm
-
9.4mm
6.2mm
10.1mm
4471783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.210
10+
HK$12.910
50+
HK$11.920
100+
HK$8.960
200+
HK$8.280
More Pricing...
Min: 1 / Mult: 1
90nH
63A
Shielded
90A
AVR-1Z090509S Series
125µohm
± 15%
9mm
5.2mm
9.4mm
4552732RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$8.800
250+
HK$7.210
500+
HK$6.620
1000+
HK$5.610
2700+
HK$5.450
Min: 100 / Mult: 5
180nH
75A
-
90A
-
150µohm
-
10.7mm
7.5mm
12mm
4471838RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.700
300+
HK$9.460
Min: 100 / Mult: 1
220nH
83A
-
90A
-
170µohm
-
13mm
13.5mm
9.5mm
4471795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$13.570
50+
HK$12.500
100+
HK$9.290
200+
HK$8.880
More Pricing...
Min: 1 / Mult: 1
120nH
84A
Shielded
90A
AVR-1Z090610S Series
120µohm
± 10%
9.4mm
6.2mm
10.1mm
4552732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$10.690
50+
HK$8.800
250+
HK$7.210
500+
HK$6.620
1000+
HK$5.610
More Pricing...
Min: 5 / Mult: 5
180nH
75A
Shielded
90A
PG2290.XXXHLT Series
150µohm
± 10%
10.7mm
7.5mm
12mm
4471838

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.610
10+
HK$14.140
25+
HK$13.070
50+
HK$11.390
100+
HK$9.700
More Pricing...
Min: 1 / Mult: 1
220nH
83A
Shielded
90A
AVR-1F131309S Series
170µohm
± 15%
13mm
13.5mm
9.5mm
3651803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$18.420
10+
HK$14.310
50+
HK$12.710
100+
HK$11.100
200+
HK$10.080
More Pricing...
Min: 1 / Mult: 1
120nH
75A
Unshielded
90A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
3651803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$11.100
200+
HK$10.080
400+
HK$9.050
Min: 100 / Mult: 1
120nH
75A
Unshielded
90A
VLBU Series
138µohm
± 15%
9.6mm
6.4mm
10mm
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY