SMD Power Inductors:

8 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$12.990
10+
HK$10.690
50+
HK$9.750
100+
HK$8.800
200+
HK$8.360
More Pricing...
Min: 1 / Mult: 1
70nH
70A
Unshielded
93A
VLBU Series
253µohm
± 20%
10.2mm
4.6mm
6mm
2945275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$21.090
10+
HK$16.210
50+
HK$15.360
400+
HK$14.520
800+
HK$13.960
Min: 1 / Mult: 1
150nH
50A
Shielded
93A
TPI Series
290µohm
± 10%
11.2mm
8mm
8mm
2945275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$15.360
400+
HK$14.520
800+
HK$13.960
Min: 100 / Mult: 1
150nH
50A
Shielded
93A
TPI Series
290µohm
± 10%
11.2mm
8mm
8mm
3651795RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$8.800
200+
HK$8.360
600+
HK$7.920
Min: 100 / Mult: 1
70nH
70A
Unshielded
93A
VLBU Series
253µohm
± 20%
10.2mm
4.6mm
6mm
4471778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$15.870
10+
HK$13.570
25+
HK$12.500
50+
HK$10.900
100+
HK$9.290
More Pricing...
Min: 1 / Mult: 1
100nH
76A
Shielded
93A
AVR-1Z070711S Series
145µohm
± 10%
6.7mm
6.4mm
10.7mm
4471778RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$9.290
300+
HK$9.050
Min: 100 / Mult: 1
100nH
76A
-
93A
-
145µohm
-
6.7mm
6.4mm
10.7mm
2780300

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$16.550
5+
HK$14.830
10+
HK$13.500
20+
HK$12.890
40+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
120nH
67A
Shielded
93A
SLR1075 Series
290µohm
± 10%
10.4mm
8mm
7.4mm
2780300RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$10.160
Min: 100 / Mult: 1
120nH
67A
Shielded
93A
SLR1075 Series
290µohm
± 10%
10.4mm
8mm
7.4mm
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY