SMD Power Inductors:

17 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2374178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$6.250
10+
HK$5.820
100+
HK$5.410
Min: 1 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280A Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
2289164RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
2000+
HK$6.390
Min: 100 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XFL3010 Series
0.122ohm
± 20%
3mm
3mm
1.1mm
2289164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$13.320
50+
HK$10.360
250+
HK$7.490
500+
HK$7.130
1000+
HK$6.760
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XFL3010 Series
0.122ohm
± 20%
3mm
3mm
1.1mm
2333877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$11.350
10+
HK$9.620
50+
HK$8.800
100+
HK$6.860
200+
HK$6.420
More Pricing...
Min: 1 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280 Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
2333877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$6.860
200+
HK$6.420
400+
HK$5.980
Min: 100 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280 Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
2374178RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.410
Min: 100 / Mult: 1
820µH
700mA
Shielded
940mA
SRR1280A Series
1.5ohm
± 10%
12.5mm
12.5mm
7.5mm
3639696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$12.330
200+
HK$11.390
500+
HK$10.440
Min: 100 / Mult: 1
1mH
740mA
Shielded
940mA
MSS1278H Series
1.15ohm
± 10%
12mm
12mm
7.8mm
3639696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$20.880
10+
HK$17.840
50+
HK$16.440
100+
HK$12.330
200+
HK$11.390
More Pricing...
Min: 1 / Mult: 1
1mH
740mA
Shielded
940mA
MSS1278H Series
1.15ohm
± 10%
12mm
12mm
7.8mm
4071730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$8.220
50+
HK$6.060
250+
HK$5.360
500+
HK$5.250
1000+
HK$5.140
More Pricing...
Min: 5 / Mult: 5
220µH
940mA
Shielded
940mA
SRR1050HA Series
0.5ohm
± 30%
10mm
10.2mm
4.8mm
4071730RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$6.060
250+
HK$5.360
500+
HK$5.250
1000+
HK$5.140
2800+
HK$5.030
Min: 100 / Mult: 5
220µH
940mA
Shielded
940mA
SRR1050HA Series
0.5ohm
± 30%
10mm
10.2mm
4.8mm
4572759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.700
50+
HK$2.880
100+
HK$2.340
250+
HK$2.210
500+
HK$1.940
More Pricing...
Min: 1 / Mult: 1
220µH
880mA
Shielded
940mA
IFSC3232DB-02 Series
0.779ohm
± 20%
8mm
8mm
4.2mm
4572759RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.340
250+
HK$2.210
500+
HK$1.940
1000+
HK$1.670
Min: 100 / Mult: 1
220µH
880mA
-
940mA
-
0.779ohm
-
8mm
8mm
4.2mm
2289227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$17.880
50+
HK$16.020
250+
HK$14.580
500+
HK$13.930
1000+
HK$12.300
More Pricing...
Min: 5 / Mult: 5
2.2µH
1.3A
Shielded
940mA
XPL2010 Series
0.173ohm
± 20%
2mm
1.9mm
1mm
2289227RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$16.020
250+
HK$14.580
500+
HK$13.930
1000+
HK$12.300
2000+
HK$10.980
Min: 100 / Mult: 1
2.2µH
1.3A
Shielded
940mA
XPL2010 Series
0.173ohm
± 20%
2mm
1.9mm
1mm
2667895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$6.090
50+
HK$4.440
250+
HK$3.910
500+
HK$3.830
1000+
HK$3.750
More Pricing...
Min: 5 / Mult: 5
33µH
880mA
Shielded
940mA
CLF-NI-D Series
0.31ohm
± 20%
5.3mm
5mm
2.7mm
2667895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$4.440
250+
HK$3.910
500+
HK$3.830
1000+
HK$3.750
2000+
HK$3.670
Min: 100 / Mult: 5
33µH
880mA
Shielded
940mA
CLF-NI-D Series
0.31ohm
± 20%
5.3mm
5mm
2.7mm
1783496

RoHS

EATON ELECTRONICS
Each
1+
HK$18.010
10+
HK$14.800
100+
HK$11.840
500+
HK$11.390
1000+
HK$10.940
More Pricing...
Min: 1 / Mult: 1
22µH
810mA
Shielded
940mA
SD53 Series
0.208ohm
20%
5.2mm
5.2mm
3mm
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY