5MHz SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Self Resonant Frequency
Inductor Construction
Saturation Current (Isat)
DC Current Rating
Product Range
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9522255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
HK$1.900
50+
HK$1.550
250+
HK$1.280
500+
HK$1.170
1000+
HK$1.050
More Pricing...
Min: 5 / Mult: 5
470µH
60mA
5MHz
Shielded
-
60mA
LQH32CN_23 Series
1210 [3225 Metric]
19ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
9522255RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$1.550
250+
HK$1.280
500+
HK$1.170
1000+
HK$1.050
2000+
HK$1.030
Min: 100 / Mult: 10
470µH
60mA
5MHz
Shielded
-
60mA
LQH32CN_23 Series
1210 [3225 Metric]
19ohm
± 10%
Ferrite
3.2mm
2.5mm
2mm
4284467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$4.440
10+
HK$3.520
50+
HK$2.960
100+
HK$2.740
200+
HK$2.460
More Pricing...
Min: 1 / Mult: 1
100µH
800mA
5MHz
Shielded
600mA
550mA
LQH5BPH_T0
2020 [5050 Metric]
1.02ohm
± 20%
Ferrite
5mm
5mm
2mm
4284467RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.740
200+
HK$2.460
500+
HK$2.180
Min: 100 / Mult: 1
100µH
800mA
5MHz
Shielded
600mA
550mA
LQH5BPH_T0
2020 [5050 Metric]
1.02ohm
± 20%
Ferrite
5mm
5mm
2mm
3227904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
HK$3.210
10+
HK$2.680
50+
HK$2.390
100+
HK$2.240
200+
HK$2.090
More Pricing...
Min: 1 / Mult: 1
47µH
900mA
5MHz
Shielded
850mA
670mA
LQH5BPH_T0 Series
2020 [5050 Metric]
0.648ohm
± 20%
Ferrite
5mm
5mm
2mm
3227904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.240
200+
HK$2.090
500+
HK$1.940
Min: 100 / Mult: 1
47µH
900mA
5MHz
Shielded
850mA
670mA
LQH5BPH_T0 Series
2020 [5050 Metric]
0.648ohm
± 20%
Ferrite
5mm
5mm
2mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY