Inductors:

39,453 Products Found
We offer a vast selection of inductors, chokes and coils suiting a wide variety of applications. Here is some information about the various types available.Inductors are passive electronic components that temporarily store energy in a magnetic field when electric current flows through the inductor coil.

Types of inductors

Laminated Core Inductor: used for electric vehicle onboard chargers, line and noise filters, CH and CL filter chokesAir core inductors are used for constructing RF tuning coils, filter circuits, snubber circuits, and for high-frequency applications including TV and radio receivers.Ferrite core inductors can be used at high and medium frequencies, switching circuits, and Pi filters.Bobbin inductors small size makes them suitable for power adaptor applications in SMPS circuits, input and output filters, and Pi filters.Toroidal core inductors have a high magnetic field and high inductance value with fewer windings. With very low impedance, they offer high efficiency.They are used in medical devices, switching regulators, industrial controllers, and SMPS output filters.Shielded surface mount inductors These inductors are specially designed for PCB mounted applications, with shielding to reduce EMI and noise from the inductor and also for use in high-density designs.Wireless charging coils are built by coiling a multi-stranded wire and inserting it into a ferrite. The charging coils are used for wireless charging of information and communication devices, plus industrial, medical and other products.Multilayer chip inductors are built by printing a coil pattern onto thin ferrite plates. They are used in small wearable applications, wireless LANs, Bluetooth, SBCs and motherboards.

How does an inductor work?

When an electric current flows through a conductor such as copper wire, the current generates a small magnetic field around the wire. If the wire is wound into a coil, the magnetic field becomes much stronger. If the wire is coiled around a central core made of a material such as iron, the magnetic field grows stronger still.Energy is stored in the magnetic field as long as the current continues to run through the coil. When the current stops flowing, the magnetic field starts to collapse, and the magnetic energy is converted back into electrical energy, which continues to flow into the circuit until the magnetic field completely collapses.

In what applications are inductors used?

  1. Choking, blocking, attenuating, or filtering/smoothing high frequency noise in electrical circuits
  2. Storing and transferring energy in power converters (dc-dc or ac-dc)
  3. Creating tuned oscillators or LC (inductor / capacitor) "tank" circuits
  4. Impedance matching
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3604983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$2.350
25+
HK$2.060
Min: 10 / Mult: 10
1µH
3A
Shielded
3.5A
3471553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$1.020
100+
HK$0.847
500+
HK$0.773
1000+
HK$0.699
2000+
HK$0.638
More Pricing...
Min: 10 / Mult: 10
120nH
-
Unshielded
-
3928996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$14.060
10+
HK$13.020
50+
HK$11.070
100+
HK$9.110
200+
HK$8.150
More Pricing...
Min: 1 / Mult: 1
0.82µH
27A
Shielded
26.5A
2457618

RoHS

Each
1+
HK$8.390
10+
HK$7.080
25+
HK$6.440
50+
HK$5.740
100+
HK$5.040
More Pricing...
Min: 1 / Mult: 1
1µH
550mA
Unshielded
500mA
1865853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$3.290
50+
HK$2.180
250+
HK$2.100
500+
HK$2.020
1500+
HK$1.940
More Pricing...
Min: 5 / Mult: 5
3.9nH
-
-
-
3102878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$9.030
10+
HK$6.890
50+
HK$6.160
100+
HK$5.800
Min: 1 / Mult: 1
15µH
2.5A
Shielded
3A
2871573

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$3.790
10+
HK$3.550
100+
HK$2.580
1000+
HK$2.450
Min: 1 / Mult: 1
47µH
-
-
1.7A
2219282RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.470
200+
HK$2.430
500+
HK$2.380
Min: 100 / Mult: 1
2.2µH
2.5A
Unshielded
2.3A
1864109

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$1.780
50+
HK$1.540
100+
HK$1.290
250+
HK$1.130
500+
HK$1.040
More Pricing...
Min: 1 / Mult: 1
330nH
12A
Unshielded
-
1864060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$7.450
10+
HK$7.440
50+
HK$5.410
200+
HK$4.760
400+
HK$4.380
More Pricing...
Min: 1 / Mult: 1
750nH
20A
Shielded
-
2219282

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$4.360
10+
HK$3.190
50+
HK$2.830
100+
HK$2.470
200+
HK$2.430
More Pricing...
Min: 1 / Mult: 1
2.2µH
2.5A
Unshielded
2.3A
1865853RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
50+
HK$2.180
250+
HK$2.100
500+
HK$2.020
1500+
HK$1.940
3000+
HK$1.850
Min: 100 / Mult: 5
3.9nH
-
-
-
1864060RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
HK$5.410
200+
HK$4.760
400+
HK$4.380
800+
HK$4.100
Min: 100 / Mult: 1
750nH
20A
Shielded
-
2333680

RoHS

Each
1+
HK$4.590
10+
HK$4.250
25+
HK$3.600
50+
HK$3.280
100+
HK$3.080
More Pricing...
Min: 1 / Mult: 1
22µH
2.2A
Unshielded
-
1864109RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$1.290
250+
HK$1.130
500+
HK$1.040
1500+
HK$1.040
Min: 100 / Mult: 1
330nH
12A
Unshielded
-
2457562

RoHS

Each
1+
HK$8.060
300+
HK$5.630
600+
HK$3.930
1200+
HK$3.660
Min: 1 / Mult: 1
6.8µH
5.7A
Unshielded
3.9A
2457721

RoHS

Each
1+
HK$10.810
5+
HK$9.890
10+
HK$8.970
25+
HK$8.050
50+
HK$7.130
More Pricing...
Min: 1 / Mult: 1
68µH
1.56A
Unshielded
1.2A
2871573RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$2.580
1000+
HK$2.450
Min: 100 / Mult: 1
47µH
-
-
1.7A
2901757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
HK$8.150
100+
HK$7.980
500+
HK$7.820
1000+
HK$7.660
2000+
HK$7.500
More Pricing...
Min: 10 / Mult: 10
5.6µH
1.5A
Shielded
2.2A
2901757RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.980
500+
HK$7.820
1000+
HK$7.660
2000+
HK$7.500
4000+
HK$7.340
More Pricing...
Min: 100 / Mult: 10
5.6µH
1.5A
Shielded
2.2A
2913091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
HK$8.530
50+
HK$7.650
100+
HK$7.000
250+
HK$6.620
500+
HK$6.130
Min: 1 / Mult: 1
330nH
9A
Shielded
14.6A
2913091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$7.000
250+
HK$6.620
500+
HK$6.130
Min: 100 / Mult: 1
330nH
9A
Shielded
14.6A
2775496

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
HK$1.740
100+
HK$1.330
1000+
HK$1.020
5000+
HK$0.973
Min: 10 / Mult: 10
100nH
-
-
-
3291920

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
HK$5.760
500+
HK$3.950
2000+
HK$3.350
Min: 5 / Mult: 5
4.3nH
-
Unshielded
-
3102878RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
HK$5.800
Min: 100 / Mult: 1
15µH
2.5A
Shielded
3A
1-25 of 39453 items
of 1579 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY